5 V ESD Protection Diodes / TVS Diodes

Results: 1 848
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 5V 0.2uA 15kV 8kV Uni 3 806In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 5 V SMD/SMT 14.4 V 6.4 V SMC (DO-214AB) 1.61 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 5.0V Unidirect 19 328In Stock
12 500Expected 18/08/2027
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMC (DO-214AB) 746 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 5.0V Bidirect 7 689In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMC (DO-214AB) 746 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 450W 5V UNI AEC-Q101 40 495In Stock
30 000Expected 23/12/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 13 V 6 V SOD-323-2 30 A 450 W 350 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQxx AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2Ch 30KV 5V 13 069In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 5 V SMD/SMT 13 V 6 V SC-59-3 (SOT-23-3) 33 A 500 W 350 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQxx-02HTG AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 7A 7pF 30kV SOD882 Bi-dir TVS AEC-Q101 18 688In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 10 V 5.3 V SOD882-2 7 A 7 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 5V BI 13 839In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 18 V 8.5 V SOD-323-2 2.5 A 0.15 pF 22 kV 30 kV - 40 C + 150 C TVS Diodes AQ3522 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 5V UNI 19 644In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 7.5 V SOD-523-2 2.5 A 0.3 pF 22 kV 30 kV - 40 C + 150 C TVS Diodes AQ3530 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 25A 2.5pF AEC-Q101 17 569In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 20.5 V 6.3 V SOD-323-2 25 A 600 W 2.5 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQ4021 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SA5.0A Uni-Directional 34 606In Stock
24 000Expected 06/10/2026
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 5 V Axial 9.2 V 6.4 V DO-15 (DO-204AC) 55.4 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ESD 5V UNI 38 905In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 11.8 V 6 V DFN-1610-2 80 A 660 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SC11xx Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 450W 30A BiDirectional 100 680In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 14.5 V 6 V SOD-323-2 30 A 450 W 200 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SD-C AEC-Q100 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 400W 5V 2 Ch ESD Prot 15 630In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 13 V SC-59-3 (SOT-23-3) 24 A 400 W 400 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes SM AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 5V 5% Uni-Directional 35 470In Stock
147 470On Order
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 5V 5% Bi-Directional 45 657In Stock
135 000On Order
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 5V 5% Uni-Directional 92 772In Stock
81 000Expected 02/12/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.3 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 5V 5% Bi-Directional 83 484In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.3 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 5V 5% Uni-Directional 18 489In Stock
42 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 5V 5% Uni-Directional 14 632In Stock
15 000Expected 28/04/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 326.1 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 5V 5% Uni-directional 29 972In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-123-2 40.1 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 5V 5% Uni-directional 106 710In Stock
75 000Expected 18/12/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-123-2 21.7 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V .13pF 20kV 34 648In Stock
40 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 9.6 V 0402 (1005 metric) 2.5 A 0.15 pF 22 kV 22 kV - 40 C + 150 C TVS Diodes SP-ULC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1 Ch 30kV 65pF SPA 103 829In Stock
Min.: 1
Mult.: 1
: 8 000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6 V SOD-723-2 7 A 30 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SP1003 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 5V UNI 42 587In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 5 V SMD/SMT 10 V 5.1 V SOD-882-2 50 A 120 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SP1250 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 0.3pF SOT23-6L 4 Ch Diode Array 12 146In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 11.5 V 8.2 V SC-59-6 (SOT-23-6) 2.5 A 0.3 pF 15 kV 15 kV - 40 C + 125 C TVS Diodes SP3019 Reel, Cut Tape, MouseReel