3.5 V ESD Protection Diodes / TVS Diodes

Results: 14 268
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,27V 5%,AXIAL AEC-Q101 Qualified 860In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 23.1 V Axial 37.5 V 25.7 V MPG06 10.7 A 400 W - 65 C + 185 C TVS Diodes TMPG06 AEC-Q101 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,6.8V 5%,SMC AEC-Q101 Qualified 1 433In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 5.8 V SMD/SMT 10.5 V 6.45 V SMC (DO-214AB) 143 A 1.5 kW - 65 C + 185 C TVS Diodes TPSMC_A Auto AEC-Q101 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 220V Unidirect 2 123In Stock
Min.: 1
Mult.: 1
: 1 400

Unidirectional 1 Channel 185 V Axial 328 V 209 V 4.6 A 1.5 kW - 55 C + 175 C TVS Diodes 1.5KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 5.0V Bidirect 7 940In Stock
Min.: 1
Mult.: 1
: 7 500

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 54.3 A 500 W - 55 C + 150 C TVS Diodes SMA5J Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 75V 14 578In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMA (DO-214AC) 3.3 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 200V Unidirect 4 212In Stock
Min.: 1
Mult.: 1
: 2 000

Unidirectional 1 Channel 171 V Axial 274 V 190 V DO-15 (DO-204AC) 2.2 A 600 W - 55 C + 175 C TVS Diodes P6KE Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 75V Unidirect 5 784In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 64.1 V Axial 103 V 71.3 V DO-15 (DO-204AC) 5.8 A 600 W - 55 C + 175 C TVS Diodes P6KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 33V 5% Uni 1 591In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C TVS Diodes SMBG Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 26V 600W UniDir TransZorb 3.5% Tol 8 890In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 26 V SMD/SMT 41.6 V 29.3 V SMB (DO-214AA) 14.5 A 600 W - 55 C + 150 C TVS Diodes SMBJ_D Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5KP170A 359In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 170 V Axial 275 V 189 V P600-2 18.5 A 5 kW 30 kV 30 kV - 55 C + 175 C 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 48V 2200W UNI-DIR SLD AEC-Q101 81In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 48 V Axial 77.4 V 53.3 V P600-2 65.9 A 2.2 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SLD AEC-Q100 Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 600W 43V AEC-Q101 5% Uni-Directional 5 954In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V DO-221AC-2 8.7 A 600 W 8 kV 15 kV - 65 C + 150 C TVS Diodes TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 4 445In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMC (DO-214AB) 16 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 8.2V Unidirect 4 667In Stock
Min.: 1
Mult.: 1
: 1 800

Unidirectional 1 Channel 7.02 V SMD/SMT 12.1 V 7.79 V SMA (DO-214AC) 33.1 A 400 W - 65 C + 150 C TVS Diodes P4SMA Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 160V Unidirect 1 499In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 136 V Axial 219 V 152 V DO-15 (DO-204AC) 2.7 A 600 W - 55 C + 175 C TVS Diodes P6KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 22V Bidirect 1 878In Stock
Min.: 1
Mult.: 1
: 4 000

Bidirectional 1 Channel 22 V Axial 35.5 V 24.4 V DO-15 (DO-204AC) 14.1 A 500 W - 55 C + 175 C TVS Diodes SAx Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 60V Bidirect 1 157In Stock
Min.: 1
Mult.: 1
: 2 000

Bidirectional 1 Channel 60 V Axial 96.8 V 66.7 V DO-15 (DO-204AC) 5.2 A 500 W - 55 C + 175 C TVS Diodes SAx Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 6.0V 5% Unidir 4 293In Stock
Min.: 1
Mult.: 1
: 7 500

Unidirectional 1 Channel 6 V SMD/SMT 9.5 V 6.7 V SMA (DO-214AC) 63.2 A 600 W - 55 C + 150 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VBR 18V 600W BIIDIR SMB AECQ 5 758In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 15.3 V SMD/SMT 25.5 V 17.1 V SMB (DO-214AA) 24.2 A 600 W - 55 C + 150 C TVS Diodes P6SMA-Q AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3.0KW,10V 5%,SMC PAR AEC-Q101 Qualified 1 740In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 177 A 3 kW - 65 C + 185 C ESD Suppressors 3KASMC AEC-Q101 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,510V 5%,UNIDIR,SMB TVS 8In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 434 V SMD/SMT 698 V 485 V SMB (DO-214AA) 860 mA 600 W - 65 C + 150 C TVS Diodes P6S Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 300W,120V 5%,UNIDIR,SMA TVS 6 942In Stock
Min.: 1
Mult.: 1
: 7 500

Unidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMA (DO-214AC) 1.6 A 400 W - 55 C + 150 C TVS Diodes SMAJ_A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,30V 5%,UNIDIR,SMA TVS 7 331In Stock
Min.: 1
Mult.: 1
: 7 500

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMA (DO-214AC) 8.3 A 400 W - 55 C + 150 C TVS Diodes SMA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 26V 1000W UniDir TransZorb 5% Tol 149In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 54V 600W UniDir TransZorb 3.5% Tol 6 500In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 54 V SMD/SMT 85.9 V 60.9 V SMB (DO-214AA) 7 A 600 W - 55 C + 150 C TVS Diodes SMBJ_D Reel, Cut Tape, MouseReel