5 V ESD Protection Diodes / TVS Diodes

Results: 2 518
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 600W 400V 5% Uni-Directional 7 675In Stock
3 000Expected 08/03/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMB (DO-214AA) 1.5 A 800 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 220V 5% Bi-Directional 8 102In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 220 V SMD/SMT 356 V 246 V SMA (DO-214AC) 1.7 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 250V 5% Bi-Directional 7 807In Stock
10 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 250 V SMD/SMT 405 V 279 V SMA (DO-214AC) 1.5 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 300V 5% Bi-Directional 12 657In Stock
40 000On Order
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 300 V SMD/SMT 486 V 335 V SMA (DO-214AC) 1.3 A 400 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 350V 5% Uni-Directional 8 400In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMA (DO-214AC) 1.1 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 300V 5% Bi-Directional 8 245In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 300 V SMD/SMT 486 V 335 V SMB (DO-214AA) 1.7 A 800 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 300V 5% Uni-Directional 24 186In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 300 V SMD/SMT 486 V 335 V SMC (DO-214AB) 4.1 A 2 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 400V 5% Uni-Directional 5 489In Stock
6 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 400 V SMD/SMT 648 V 447 V SMC (DO-214AB) 3 A 2 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 480V AEC-Q101 5% Bi-Directional 12 973In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 408 V SMD/SMT 658 V 456 V SMB (DO-214AA) 900 mA 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 600V AEC-Q101 5% Bi-Directional 6 058In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 511 V SMD/SMT 828 V 570 V SMB (DO-214AA) 800 mA 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 650V AEC-Q101 5% Bi-Directional 4 740In Stock
6 000Expected 28/01/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 553 V SMD/SMT 897 V 617.5 V SMB (DO-214AA) 800 mA 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 130.0V 6 127In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMC (DO-214AB) 7.2 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 220V 1500W UniDir 5 314In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 185 V SMD/SMT 209 V SMC (DO-214AB) 4.6 A 1.5 kW - 55 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 250V 1500W UniDir 8 753In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMC (DO-214AB) 4.4 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 300V 1500W BiDir 11 897In Stock
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 256 V SMD/SMT 285 V SMC (DO-214AB) 3.7 A 1.5 kW - 55 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 350V 1500W UniDir 9 687In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 300 V SMD/SMT 482 V 332 V SMC (DO-214AB) 3.2 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 350V 1500W BiDir 8 447In Stock
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 300 V SMD/SMT 332 V SMC (DO-214AB) 3.2 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 540V 1500W UniDir 7 568In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 486 V SMD/SMT 740 V 513 V SMC (DO-214AB) 2 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 30V 15kW UNI DO218 AECQ 2 522In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 30 V SMD/SMT 46.6 V 30.54 V DO-218-2 321.7 A 15 kW - 55 C + 175 C TVS Diodes 15KPA-SD-Q AEC-Q101 Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes 15KP - CA 30V 685In Stock
2 250Expected 02/11/2026
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 30 V SMD/SMT 46.6 V 30.54 V DO-218-2 321.7 A 15 kW - 55 C + 175 C TVS Diodes 15KPA-SD-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 15KP - CA 40V 1 009In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 40 V SMD/SMT 60.5 V 40.75 V DO-218-2 247.8 A 15 kW - 55 C + 175 C TVS Diodes 15KPA-SD-Q AEC-Q101 Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes 15KP - CA 48V 1 888In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 48 V SMD/SMT 71.5 V 48.89 V DO-218-2 194.3 A 15 kW - 55 C + 175 C TVS Diodes 15KPA-SD-Q AEC-Q101 Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes 15KP - CA 58V 1 130In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 58 V SMD/SMT 86.3 V 59.1 V DO-218-2 161 A 15 kW - 55 C + 175 C TVS Diodes 15KPA-SD-Q AEC-Q101 Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes 15KP - CA 66V 5 646In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 66 V SMD/SMT 96.9 V 66.4 V DO-218-2 143.3 A 15 kW - 55 C + 175 C TVS Diodes 15KPA-SD-Q AEC-Q101 Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes 12V 5kW 5% Uni-Dir. AEC-Q101 1 444In Stock
Min.: 1
Mult.: 1
: 1 500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 252 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel