LA Series Varistors

Results: 932
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3 750
Mult.: 750

LA MOVs PCB Mount Radial 230 VAC 300 VDC 595 V 14 mm 4.5 kA 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3 750
Mult.: 750

LA 300 VDC 595 V Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500

LA MOVs PCB Mount Radial 230 VAC 300 VDC 595 V 20 mm 6.5 kA 1.1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500

LA Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500

LA 300 VDC 595 V Bulk
Littelfuse Varistors 230V 100pF Non-Stocked Lead-Time 14 Weeks
Min.: 9 000
Mult.: 3 000

LA MOVs PCB Mount Radial 230 VAC 300 VDC 595 V 7 mm 1.2 kA 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 9 000
Mult.: 3 000

LA 300 VDC 595 V Bulk
Littelfuse Varistors 230V 250pF Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 230 VAC 300 VDC 595 V 10 mm 2.5 kA 250 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

LA 300 VDC 595 V Reel
Littelfuse Varistors 230V 550pF Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500

LA MOVs PCB Mount Radial 230 VAC 300 VDC 595 V 14 mm 4.5 kA 550 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500

LA 300 VDC 595 V Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 230 VAC 300 VDC 595 V 20 mm 6.5 kA 1.1 nF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

LA Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

LA 300 VDC 595 V Reel
Littelfuse Varistors 230V 100pF Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

LA MOVs PCB Mount Radial 230 VAC 300 VDC 595 V 7 mm 1.2 kA 100 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

LA 300 VDC 595 V Reel
Littelfuse Varistors 230V 250pF Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 230 VAC 300 VDC 595 V 10 mm 2.5 kA 250 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

LA 300 VDC 595 V Reel
Littelfuse Varistors 230V 550pF Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500

LA MOVs PCB Mount Radial 230 VAC 300 VDC 595 V 14 mm 4.5 kA 550 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500

LA 300 VDC 595 V Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 230 VAC 300 VDC 595 V 20 mm 6.5 kA 1.1 nF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

LA Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

LA 300 VDC 595 V Reel
Littelfuse Varistors 230V 100pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

LA MOVs PCB Mount Radial 230 VAC 300 VDC 595 V 7 mm 1.2 kA 100 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

LA 300 VDC 595 V Reel