Unidirectional ESD Protection Diodes / TVS Diodes

Results: 34 503
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 600W 18V AEC-Q101 5% Uni-Directional 9 685In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V DO-221AC-2 20.6 A 600 W 8 kV 15 kV - 65 C + 150 C TVS Diodes TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 43V AEC-Q101 5% Uni-Directional 6 742In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 36.8 V SMD/SMT 59.3 V 40.9 V SMC (DO-214AB) 25.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 40.0V 30 840In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMB (DO-214AA) 9.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 17.0V 3 975In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMC (DO-214AB) 53.3 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 60.0V 4 421In Stock
Min.: 1
Mult.: 1
Max.: 140
: 3 000

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMC (DO-214AB) 15.5 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W 20V Unidirect 1 028In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 20 V Axial 32.4 V 22.2 V P600-2 154 A 5 kW - 55 C + 175 C TVS Diodes 5KP20A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 150V Unidirect 5 454In Stock
Min.: 1
Mult.: 1
: 2 000

Unidirectional 1 Channel 128 V Axial 207 V 143 V DO-15 (DO-204AC) 2.9 A 600 W - 55 C + 175 C TVS Diodes P6KE Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 39V 5% Uni 15 121In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMB (DO-214AA) 11.1 A 600 W - 65 C + 150 C TVS Diodes SM6T Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 16V 1500W UniDir 16 366In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V SMC (DO-214AB) 67.6 A 1.5 kW - 55 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 45V 5KW 5% UNI DO-214AB (SMC) 6 422In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMC (DO-214AB) 68.8 A 5 kW - 55 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 5.0SMDJ - A 60V 3 656In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMC (DO-214AB) 51.7 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SO-8 3.3V 500W Low Capacitance 9 357In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 4 Channel 3.3 V SMD/SMT 10.9 V 4 V SOIC-8 43 A 500 W 15 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDNBS08-SRDAxx-4 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 13V 600W UniDir 16 428In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V SMB (DO-214AA) 33.5 A 600 W - 55 C + 150 C TVS Diodes P6SMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VBR 24V 600W UNIDIR SMB AECQ 21 335In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V SMB (DO-214AA) 18.4 A 600 W - 55 C + 150 C TVS Diodes P6SMA-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 300V 600W UniDir 12 092In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.5 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 350V 600W UniDir 15 109In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 300 V SMD/SMT 332 V SMB (DO-214AA) 1.3 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 480V 600W UniDir 12 597In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 408 V SMD/SMT 658 V 456 V SMB (DO-214AA) 900 mA 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 15volts 5uA 24 Amps Uni-Dir 11 447In Stock
Min.: 1
Mult.: 1
: 2 000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24.6 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 24volts 600W 5% Uni-Dir. AEC-Q101 12 427In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.5 A 600 W - 55 C + 150 C TVS Diodes SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 70volts 5uA 5.3 Amps Uni-Dir 15 946In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMB (DO-214AA) 5.3 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 8volts 50uA 44.1 Amps Uni-Dir 20 825In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 8 V SMD/SMT 13.6 V 8.89 V SMB (DO-214AA) 44.2 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMCJ - A 120V 8 892In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMC (DO-214AB) 7.9 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 16volts 5uA 57.7 Amps Uni-Dir 12 844In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMC (DO-214AB) 57.7 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 170volts 5uA 5.5 Amps Uni-Dir 43 475In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMC (DO-214AB) 5.5 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 180volts 1uA 1 Amps Uni-Dir 7 268In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 180 V SMD/SMT 201 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel