48 V ESD Protection Diodes / TVS Diodes

Results: 895
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 48Vso 53VAC 371A BI-DIRECT Non-Stocked Lead-Time 21 Weeks
Min.: 800
Mult.: 800
: 800

Bidirectional 1 Channel 48 V Axial 81.6 V 53.6 V P600-2 371.3 A 30 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 30KPA-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 48Vso 53VAC 371A BI-DIRECT Non-Stocked Lead-Time 21 Weeks
Min.: 800
Mult.: 800
: 800

Bidirectional 1 Channel 48 V Axial 81.6 V 53.6 V P600-2 371.3 A 30 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 30KPA-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 5kW 48V 5% Bi-Directional Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 64.7 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 4.5KW 48V 5%BI DO-214AB TR13 RoHS Non-Stocked Lead-Time 22 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000
Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 64.7 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes Reel
Littelfuse ESD Protection Diodes / TVS Diodes 48Vso 53VAC 65A UNI-DIRECT Non-Stocked Lead-Time 21 Weeks
Min.: 800
Mult.: 800
: 800

Unidirectional 48 V Axial 77.4 V 58.9 V P600-2 65.9 A 5 kW - 55 C + 175 C TVS Diodes 5KP-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 48Vso 53VAC 65A UNI-DIRECT Non-Stocked Lead-Time 21 Weeks
Min.: 800
Mult.: 800
: 800

Unidirectional 48 V Axial 77.4 V 58.9 V P600-2 65.9 A 5 kW - 55 C + 175 C TVS Diodes 5KP-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 48Vso 53VAC 65A BI-DIRECT Non-Stocked Lead-Time 21 Weeks
Min.: 800
Mult.: 800
: 800

Bidirectional 48 V Axial 77.4 V 58.9 V P600-2 65.9 A 5 kW - 55 C + 175 C TVS Diodes 5KP-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 48Vso 53VAC 65A BI-DIRECT Non-Stocked Lead-Time 21 Weeks
Min.: 800
Mult.: 800
: 800

Bidirectional 48 V Axial 77.4 V 58.9 V P600-2 65.9 A 5 kW - 55 C + 175 C TVS Diodes 5KP-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW 48V 5%UNI DO-214AB TR13 RoHS Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 64.7 A 5 kW - 65 C + 150 C TVS Diodes 5.0SMDJxxS-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW 48V 5%UNI DO-214AB TR7 RoHS Non-Stocked Lead-Time 21 Weeks
Min.: 500
Mult.: 500
: 500

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 64.7 A 5 kW - 65 C + 150 C TVS Diodes 5.0SMDJxxS-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 4.5KW 48V 5%BI DO-214AB TR13 RoHS Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 58.1 A 5 kW - 65 C + 150 C TVS Diodes 5.0SMDJxxS-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 4.5KW 48V 5%BI DO-214AB TR7 RoHS Non-Stocked Lead-Time 21 Weeks
Min.: 500
Mult.: 500
: 500

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 58.1 A 5 kW - 65 C + 150 C TVS Diodes 5.0SMDJxxS-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 8.0SMDJ - A 48V Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 48 V SMD/SMT SMC (DO-214AB) 8 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 8.0SMDJ Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 8.0SMDJ - CA 48V Non-Stocked Lead-Time 34 Weeks
Min.: 500
Mult.: 500
: 500

Bidirectional 1 Channel 48 V SMD/SMT SMC (DO-214AB) 8 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 8.0SMDJ Reel
Littelfuse ESD Protection Diodes / TVS Diodes 48V 2200W BI-DIR SLD AEC-Q101 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 800

Bidirectional 48 V Axial 77.4 V 58.9 V P600-2 65.9 A 5 kW - 55 C + 175 C TVS Diodes SLD AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 48V 2200W UNI-DIR SLD AEC-Q101 Non-Stocked Lead-Time 14 Weeks
Min.: 800
Mult.: 800
: 800

Unidirectional 48 V Axial 77.4 V 58.9 V P600-2 65.9 A 5 kW - 55 C + 175 C TVS Diodes SLD AEC-Q100 Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS LEADED SLD 48V Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMTO-263-2 59 A 1.8 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SLD6S AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM15KPA-HR 48V Uni, 7'' T&R Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500
Unidirectional 1 Channel 48 V SMD/SMT 77.7 V 53.6 V SMD-2 194.3 A 15 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15KPA-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM15KPA-HRA 48V Uni, 7'' T&R Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500
Unidirectional 1 Channel 48 V SMD/SMT 77.7 V 53.6 V SMD-2 194.3 A 15 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15KPA-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM15KPA-HR 48V Bi, 7'' T&R Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500
Bidirectional 1 Channel 48 V SMD/SMT 77.7 V 53.6 V SMD-2 194.3 A 15 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15KPA-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM15KPA-HRA 48V Bi, 7'' T&R Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500
Bidirectional 1 Channel 48 V SMD/SMT 77.7 V 53.6 V SMD-2 194.3 A 15 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15KPA-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM30KPA-HR 48V Uni, 7'' T&R Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500
Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMD-2 390 A 30 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM30KPA-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM30KPA-HRA 48V Uni, 7'' T&R Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500
Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMD-2 390 A 30 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM30KPA-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM30KPA-HR 48V Bi, 7'' T&R Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500
Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMD-2 390 A 30 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM30KPA-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes SMA6J - A 48V Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 5 000
Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 8.1 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape