Unidirectional ESD Protection Diodes / TVS Diodes

Results: 34 502
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes 200volts 1uA 1 Amps Uni-Dir 6 827In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 200 V SMD/SMT 324 V 224 V SMC (DO-214AB) 4.6 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 28volts 1.5kW 5% Uni-Dir. AEC-Q101 12 174In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33.1 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 40volts 5uA 23.3 Amps Uni-Dir 18 528In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMC (DO-214AB) 23.3 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 110volts 5uA 16.8 Amps Uni-Dir 9 875In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMC (DO-214AB) 16.8 A 3 kW - 55 C + 150 C TVS Diodes SMLJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 13volts 5uA 139.4 Amps Uni-Dir 5 974In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMC (DO-214AB) 139.4 A 3 kW - 55 C + 150 C TVS Diodes SMLJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 150volts 5uA 12.4 Amps Uni-Dir 13 302In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMC (DO-214AB) 12.4 A 3 kW - 55 C + 150 C TVS Diodes SMLJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 6.5volts 500uA 267.9 Amps Uni-Dir 6 469In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMC (DO-214AB) 267.9 A 3 kW - 55 C + 150 C TVS Diodes SMLJ Reel, Cut Tape, MouseReel
WeEn Semiconductors ESD Protection Diodes / TVS Diodes ESDALD05UD4/SOT23-6L/REEL 7\" Q1/T1 *STANDARD MARK SMD 52 390In Stock
Min.: 1
Mult.: 1
: 18 000

Unidirectional 4 Channel 5 V SMD/SMT 16 V 6 V SC-59-6 (SOT-23-6) 5.5 A 88 W 1 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 6.5V 600W UniDir TransZorb 3.5% Tol 22 109In Stock
Min.: 1
Mult.: 1
: 750
Unidirectional 1 Channel 6.5 V SMD/SMT 11 V 7.33 V SMB (DO-214AA) 54.5 A 600 W - 55 C + 150 C TVS Diodes SMBJ_D Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) 3 850In Stock
Min.: 1
Mult.: 1
: 3 500
Unidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMC (DO-214AB) 39.7 A 5 kW 8 kV 15 kV - 55 C + 150 C TVS Diodes SMC5K Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 22 793In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V DO-219AB-2 15.5 A 200 W 773 pF 30 kV 30 kV - 65 C + 175 C ESD Suppressors SMF Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5.5 Volt 36 Watt 3-Line USB Port 41 984In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 3 Channel 5.5 V SMD/SMT 18 V 6.5 V LLP75-7 8 A 240 W 1 pF 15 kV 15 kV - 40 C + 125 C ESD Suppressors VBUS Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% AEC-Q101 Qualified 34 268In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 25.2 V SMD/SMT 42 V 28.5 V DO-219AB-2 9.07 A 400 W 433 pF 30 kV 30 kV - 55 C + 175 C ESD Suppressors VTVS SMF AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% AEC-Q101 Qualified 21 136In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 27.9 V SMD/SMT 47 V 31.4 V DO-219AB-2 8.21 A 400 W 412 pF 30 kV 30 kV - 55 C + 175 C ESD Suppressors VTVS SMF AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 33V 400W UNI-DIR SZ1SMA AEC-Q101 14 274In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W 375 pF - 65 C + 150 C TVS Diodes SZ1SMAxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 30V 600W UNI-DIR SZ1SMB AEC-Q101 42 699In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W 555 pF - 65 C + 150 C SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 30V 600W UNI-DIR SZP6SMB AEC-Q101 38 312In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMB (DO-214AA) 14.4 A 600 W 635 pF - 65 C + 150 C SZP6SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 2-Line, 2.5V, 100A 1 953In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 2.5 V SMD/SMT 18 V DFN-2626-10 120 A 2.3 kW 8 pF 30 kV 30 kV - 40 C + 85 C ESD Suppressors TClamp Reel, Cut Tape, MouseReel

Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 15V, +/- 5%, Uni-dir 1 415In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni 16 008In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMA (DO-214AC) 46 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 7 006In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMB (DO-214AA) 147 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni 5 004In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMA (DO-214AC) 102 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 24V 0.2uA 15kV 8kV Uni 4 782In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMC (DO-214AB) 660 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 33V 0.2uA 15kV 8kV Uni 3 512In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMC (DO-214AB) 526 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 22V Unidirect 7 218In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMC (DO-214AB) 207 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel