48 V ESD Protection Diodes / TVS Diodes

Results: 895
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes SMA6J - CA 48V Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 8.1 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 48V 5% Uni-Directional Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 58.9 V DO-221AC-2 7.8 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMA6L Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 48V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Unidirectional 48 V SMD/SMT 77.4 V 58.9 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C TVS Diodes SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 48V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Unidirectional 48 V SMD/SMT 77.4 V 58.9 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C TVS Diodes SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 48V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Bidirectional 48 V SMD/SMT 77.4 V 58.9 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C TVS Diodes SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 48V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Bidirectional 48 V SMD/SMT 77.4 V 58.9 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C TVS Diodes SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes SMBLCE - A 9V Non-Stocked Lead-Time 21 Weeks
Min.: 500
Mult.: 500
: 500

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.76 A 600 W 50 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes Reel
Littelfuse ESD Protection Diodes / TVS Diodes SMBLCE - A 9V Non-Stocked Lead-Time 21 Weeks
Min.: 500
Mult.: 500
: 500

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.76 A 600 W 50 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS LC 1500W 48V DO-214AB TR7 RoHS Non-Stocked Lead-Time 21 Weeks
Min.: 500
Mult.: 500
: 500

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 19.4 A 1.5 kW 50 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes SMCLCE-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS LC 1500W 48V DO-214AB TR7 RoHS Non-Stocked Lead-Time 21 Weeks
Min.: 500
Mult.: 500
: 500

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 19.4 A 1.5 kW 50 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes SMCLCE-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS LC 3000W 48V DO-214AB TR7 RoHS Non-Stocked Lead-Time 21 Weeks
Min.: 500
Mult.: 500
: 500

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW 50 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes SMDLCE-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS LC 3000W 48V DO-214AB TR7 RoHS Non-Stocked Lead-Time 21 Weeks
Min.: 500
Mult.: 500
: 500

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW 50 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes SMDLCE-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER SOD-123 200W 48V Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 56.1 V SOD-123-2 2.6 A 200 W - 55 C + 150 C TVS Diodes SZSMF Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 600W 48V UNI SOD-123FL TR13 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SOD-123FL-2 7.7 A 600 W 30 kV 230 kV - 55 C + 175 C TVS Diodes SZSMF6L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 600W 48V BI SOD-123FL TR13 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SOD-123FL-2 7.7 A 600 W 30 kV 230 kV - 55 C + 175 C TVS Diodes SZSMF6L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 64.7 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TP5.0SMDJ AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 48V AEC-Q101 5% Bi-Directional Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 58.9 V SMB (DO-214AA) 7.8 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes TPSMB-VR AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5KW 48V AEC-Q101 5% Uni-Directional Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 58.9 V SMC (DO-214AB) 19.4 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC-VR AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5KW 48V AEC-Q101 5% Bi-Directional Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 58.9 V SMC (DO-214AB) 19.4 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC-VR AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 48V AEC-Q101 5% Uni-Directional Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 48 V SMD/SMT 77.4 V 58.9 V SMC (DO-214AB) 38.8 A 3 kW - 65 C + 150 C TVS Diodes TPSMD AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS LEADED 15KPA-A 48V Non-Stocked Lead-Time 24 Weeks
Min.: 3 000
Mult.: 300

Unidirectional 1 Channel 48 V Axial 77.7 V 53.6 V P600-2 194.3 A 15 kW - 55 C + 150 C TVS Diodes 15KPA Bulk
YAGEO ESD Protection Diodes / TVS Diodes 15KPA, P600, 48V, 77.7V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 8 000
Mult.: 800
: 800

Unidirectional 1 Channel 48 V Axial 77.7 V 53.6 V P600-2 194.3 A 15 kW - 55 C + 150 C TVS Diodes 15KPA Reel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg48V 1CH AXI P600 Bkdn59.91V Non-Stocked Lead-Time 24 Weeks
Min.: 3 000
Mult.: 300

Bidirectional 1 Channel 48 V Axial 77.7 V 53.6 V P600-2 194.3 A 15 kW - 55 C + 150 C TVS Diodes 15KPA Bulk
YAGEO ESD Protection Diodes / TVS Diodes 15KPA, P600, 48V, 77.7V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 8 000
Mult.: 800
: 800

Bidirectional 1 Channel 48 V Axial 77.7 V 53.6 V P600-2 194.3 A 15 kW - 55 C + 150 C TVS Diodes 15KPA Reel
YAGEO ESD Protection Diodes / TVS Diodes 20KPA, P600, 48V, 79.4V, BOX Non-Stocked Lead-Time 24 Weeks
Min.: 3 000
Mult.: 300

Unidirectional 1 Channel 48 V Axial 79.4 V 53.6 V P600-2 254.4 A 20 kW - 55 C + 150 C TVS Diodes 20KPA Bulk