5 V ESD Protection Diodes / TVS Diodes

Results: 1 848
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
onsemi ESD Protection Diodes / TVS Diodes LO CAPACITANCE SURF MOUNT TVS 8 879In Stock
22 500On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

Unidirectional 4 Channel 5 V SMD/SMT 20 V 6.8 V SOIC-8 100 A 2 kW 25 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors LC03-6R2 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes Low Cap. TVS Quad Array for ESD 50 043In Stock
Min.: 1
Mult.: 1
Max.: 490
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 13 V 6.8 V SC-88A-5 1.6 A 20 W 15 pF 8 kV - 40 C + 125 C ESD Suppressors NSQAxxxAW5T2 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 4CH EMI FILTR IN DFN 2X2mm 9 137In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 6 V DFN-8 11 pF 8 kV - 40 C + 85 C ESD Suppressors NUF4211 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 6 Channel EMI Pi Filter w/ESD 37 658In Stock
Min.: 1
Mult.: 1
Max.: 3 900
: 3 000

Unidirectional 6 Channel 5 V SMD/SMT 6 V DFN-12 20 pF 15 kV - 40 C + 105 C ESD Suppressors NUF6401MN Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 8 Channel EMI Pi Filter w/ESD 30 083In Stock
24 000Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 4 000
: 4 000

Unidirectional 8 Channel 5 V SMD/SMT 6 V DFN-16 20 pF 18 kV - 40 C + 85 C ESD Suppressors NUF8402 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes Low Cap. 8 line EMI Filter w/ESD 7 175In Stock
12 000Expected 09/09/2026
Min.: 1
Mult.: 1
Max.: 4 000
: 4 000

Unidirectional 8 Channel 5 V SMD/SMT 6 V DFN-16 11 pF 8 kV - 40 C + 85 C ESD Suppressors NUF8410 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes Low Cap. TVS Array Hi Spd Data Protect 13 092In Stock
12 000Expected 16/04/2027
Min.: 1
Mult.: 1
Max.: 730
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 20 V 6 V TSOP-6 8 A 500 W 5 pF 20 kV 20 kV - 40 C + 125 C TVS Diodes NUP2201MR6 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 5 PIN BIDRECTNL QUAD 30 706In Stock
Min.: 1
Mult.: 1
Max.: 170
: 3 000

Bidirectional 4 Channel 5 V SMD/SMT 7 V TSOP-5 23 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors NUP4004M5 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LO CAPACITANCE SURF MNT TVS 3 115In Stock
Min.: 1
Mult.: 1
Max.: 240
: 2 500

Unidirectional 4 Channel 5 V SMD/SMT 25 V 6 V SOIC-8 25 A 500 W 5 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors NUP4201DR2 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP DIODE TVS ARRAY 10 199In Stock
9 000Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 470
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 20 V 6 V SC-88-6 (SOT-363-6) 8 A 500 W 5 pF 20 kV 20 kV - 40 C + 125 C TVS Diodes NUP4202W1 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 5 Line Suppressor Array 27 662In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 4 000

Unidirectional 5 Channel 5 V SMD/SMT 6.2 V SOT-563-6 90 W 70 pF 8 kV 15 kV - 40 C + 125 C ESD Suppressors NUP5120X6 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes Bi-directional Surge Array for High Speed Data Line Protection 4 CHANNEL 4 209In Stock
Min.: 1
Mult.: 1
Max.: 350
: 2 500

Bidirectional 4 Channel 5 V SMD/SMT 11 V 6 V SOIC-8 5 A 300 W 350 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes SMDA05C Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 5 Line TVS Array 23 648In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 5 Channel 5 V SMD/SMT 14.5 V 6.2 V TSOP-6 24 A 350 W 400 pF 8 kV 15 kV - 40 C + 125 C ESD Suppressors SMSxxC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 600W UNI-DIR SZ1SMB AEC-Q101 18 273In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.2 A 600 W 2.7 nF - 65 C + 150 C TVS Diodes SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 5V IN SOT-723 61 559In Stock
Min.: 1
Mult.: 1
Max.: 1 610
: 8 000

Unidirectional 2 Channel 5 V SMD/SMT 12.5 V 5.2 V SOT-723-3 16 A 30 W 0.55 pF 25 kV 25 kV - 55 C + 125 C ESD Suppressors ESD7205 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD PROTECTION 114 266In Stock
Min.: 1
Mult.: 1
Max.: 1 150
: 8 000

Unidirectional 1 Channel 5 V SMD/SMT 7 V 5.3 V SOD-923-2 16 A 40 W 0.5 pF 25 kV 25 kV - 55 C + 150 C ESD Suppressors ESD9101 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-923 ESD PROTECTION 36 797In Stock
Min.: 1
Mult.: 1
Max.: 1 440
: 8 000

Unidirectional 1 Channel 5 V SMD/SMT 12.3 V 6.2 V SOD-923-2 8.7 A 107 W 65 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESD9X5.0S AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SC-88A5 EUT S DS CPR PFH 70 975In Stock
84 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 13 V 6.8 V SC-88A-5 1.6 A 20 W 15 pF 8 kV - 40 C + 125 C ESD Suppressors NSQA6V8A AEC-Q100 Reel, Cut Tape, MouseReel

onsemi ESD Protection Diodes / TVS Diodes ZEN MONOLITHIC DUAL 9 626In Stock
Min.: 1
Mult.: 1
Max.: 430
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 9.8 V 7.3 V SC-59-3 (SOT-23-3) 1 A 300 W 225 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors SM05 AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 0V 200W UNI-DIR SZSMF AEC-Q101 31 454In Stock
21 000Expected 12/01/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-123-2 21.7 A 200 W 8 kV - 55 C + 150 C TVS Diodes SZSMF AEC-Q101 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT SLP1713P8 4 840In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 3 Channel 5 V SMD/SMT 6 V DFN-1713-8 24 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors ECLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes LOW CAP AND ESD CLAMP 1 LINE 10 098In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 20 V 6 V 0402 (1006 metric) 4 A 80 W 1.5 pF 12 kV 20 kV - 40 C + 125 C ESD Suppressors RCLAMP053 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 4-Line 0.6pF 0.5R SLP1308N5T 11 506In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 6.5 V SLP1308N5T-5 5 A 75 W 0.6 pF 25 kV 30 kV - 55 C + 125 C ESD Suppressors RCLAMP75 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 8-Line 5V 0.6pF 0.42 Ohm 20kV SLP3810N9 3 221In Stock
Min.: 1
Mult.: 1
: 5 000

8 Channel 5 V SMD/SMT 15 V 6.5 V DFN-3810-9 5 A 75 W 0.6 pF 20 kV 25 kV - 55 C + 125 C ESD Suppressors RCLAMP75 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 8-Lines+GND 5V 10pF SLP1713P8T 6 303In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 8 Channel 5 V SMD/SMT 12.5 V 6 V SLP1713P8T 2 A 25 W 10 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors UCLAMP050 Reel, Cut Tape, MouseReel