Unidirectional ESD Protection Diodes / TVS Diodes

Results: 34 503
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 33V, +/- 5%, Uni-dir 4 384In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 1500W, Stand-off voltage = 36V, +/- 5%, Uni-dir 2 845In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 25.8 A 1.5 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 33 V TVS for load dump in D2PAK 3 357In Stock
Min.: 1
Mult.: 1
: 1 000

Unidirectional 1 Channel 33 V SMD/SMT 51.5 V 36.7 V D2PAK (TO-263AB-3) 85 A 30 kV 30 kV - 55 C + 175 C TVS Diodes LDP01-39AY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 38 137In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 5.8 V SMD/SMT 14.4 V 6.45 V SMB (DO-214AA) 275 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 44 045In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMA (DO-214AC) 102 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 70V Unidirect 12 979In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 16 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 48V Unidirect 11 809In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMB (DO-214AA) 40 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 70V Unidirect 15 007In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMB (DO-214AA) 27 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 85 V TVS in SMC 2 221In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel SMD/SMT 137 V 95 V SMC (DO-214AB) 32 A 5 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC50J-A Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 15V Unidirect 10 009In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 308 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 110V 5% Uni-Directional 6 378In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 94 V SMD/SMT 152 V 105 V SMC (DO-214AB) 10 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 511In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 150 V Axial 241.9 V 167.6 V P600-2 62.4 A 15 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 24V 4KW 5% UNI DO-214AB 4 471In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 103 A 4 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 4.0SMDJ24A Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5.0SMDJ - A 22V 2 867In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMC (DO-214AB) 141 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 5.0SMDJ-S Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 120Vso 94VAC 23A 1 371In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 120 V Axial 193 V 133 V P600-2 26.4 A 5 kW 30 kV 30 kV - 55 C + 175 C 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS LEADED SLD 33V 1 174In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMTO-263-2 86 A 1.8 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SLD6S AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 250V 5% Uni-Directional 12 410In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 250 V SMD/SMT 405 V 279 V SMB (DO-214AA) 1.5 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes ESD 5V UNI 14 271In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 13.5 V 6 V SC-59-3 (SOT-23-3) 5 A 30 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SP1305 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg5V 1CH SMD QFN10 Bkdn6V 14 812In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 6 V QFN-10 5 A 600 W 0.6 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Surge Protection PP X1-DFN1006-2 T&R 10K 51 370In Stock
Min.: 1
Mult.: 1
Max.: 2 230
: 10 000

Unidirectional 1 Channel 15 V SMD/SMT 27 V 16 V X1-DFN1006-2 12 A 300 W 90 pF 30 kV 30 kV - 65 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes TVS Low Cap ESD 0.32pF 5V 4A 10Vc 22 250In Stock
Min.: 1
Mult.: 1
Max.: 480
: 2 500

Unidirectional 6 Channel 5 V SMD/SMT 10 V 6 V MSOP-8 4 A 0.32 pF 8 kV - 40 C + 85 C TVS Diodes DT6250 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 10.0V 2 590In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 88.2 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 16.0V 2 808In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMC (DO-214AB) 57.7 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 51V Unidirect 2 414In Stock
Min.: 1
Mult.: 1
: 1 000

Unidirectional 1 Channel 43.6 V Axial 70.1 V 48.5 V 21.4 A 1.5 kW - 55 C + 175 C TVS Diodes 1N6-A Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W 188V Unidirect 1 318In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 188 V Axial 328 V 209 V P600-2 15.2 A 5 kW - 55 C + 175 C TVS Diodes 5KP188A Reel, Cut Tape