48 V ESD Protection Diodes / TVS Diodes

Results: 895
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
YAGEO ESD Protection Diodes / TVS Diodes 20KPA, P600, 48V, 79.4V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 8 000
Mult.: 800
: 800

Unidirectional 1 Channel 48 V Axial 79.4 V 53.6 V P600-2 254.4 A 20 kW - 55 C + 150 C TVS Diodes 20KPA Reel
YAGEO ESD Protection Diodes / TVS Diodes 20KPA, P600, 48V, 79.4V, BOX Non-Stocked Lead-Time 24 Weeks
Min.: 3 000
Mult.: 300

Bidirectional 1 Channel 48 V Axial 79.4 V 53.6 V P600-2 254.4 A 20 kW - 55 C + 150 C TVS Diodes 20KPA Bulk
YAGEO ESD Protection Diodes / TVS Diodes 20KPA, P600, 48V, 79.4V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 8 000
Mult.: 800
: 800

Bidirectional 1 Channel 48 V Axial 79.4 V 53.6 V P600-2 254.4 A 20 kW - 55 C + 150 C TVS Diodes 20KPA Reel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg36V 1CH AXI P600 Bkdn44.43V Non-Stocked Lead-Time 24 Weeks
Min.: 3 000
Mult.: 300

Unidirectional 1 Channel 48 V Axial 81.6 V 53.6 V P600-2 371.3 A 30 kW - 55 C + 150 C TVS Diodes 30KPA Bulk
YAGEO ESD Protection Diodes / TVS Diodes 30KPA, P600, 48V, 81.6V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 8 000
Mult.: 800
: 800

Unidirectional 1 Channel 48 V Axial 81.6 V 53.6 V P600-2 371.3 A 30 kW - 55 C + 150 C TVS Diodes 30KPA Reel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg120V 1CH AXI P600 Bkdn148.11V Non-Stocked Lead-Time 24 Weeks
Min.: 3 000
Mult.: 300

Bidirectional 1 Channel 48 V Axial 81.6 V 53.6 V P600-2 371.3 A 30 kW - 55 C + 150 C TVS Diodes 30KPA Bulk
YAGEO ESD Protection Diodes / TVS Diodes TVS LEADED 30KP-CA 48V Non-Stocked Lead-Time 23 Weeks
Min.: 8 000
Mult.: 800
: 800

Bidirectional 1 Channel 48 V Axial 81.6 V 53.6 V P600-2 371.3 A 30 kW - 55 C + 150 C TVS Diodes 30KPA Reel
YAGEO ESD Protection Diodes / TVS Diodes 3KP, P600, 48V, 77.4V, BOX Non-Stocked Lead-Time 24 Weeks
Min.: 3 000
Mult.: 300

Unidirectional 1 Channel 48 V Axial 77.4 V 53.3 V P600-2 38.8 A 3 kW - 55 C + 150 C TVS Diodes 3KP Bulk
YAGEO ESD Protection Diodes / TVS Diodes 3KP, P600, 48V, 77.4V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 8 000
Mult.: 800
: 800

Unidirectional 1 Channel 48 V Axial 77.4 V 53.3 V P600-2 38.8 A 3 kW - 55 C + 150 C TVS Diodes 3KP Reel
YAGEO ESD Protection Diodes / TVS Diodes 3KP, P600, 48V, 77.4V, BOX Non-Stocked Lead-Time 24 Weeks
Min.: 3 000
Mult.: 300

Bidirectional 1 Channel 48 V Axial 77.4 V 53.3 V P600-2 38.8 A 3 kW - 55 C + 150 C TVS Diodes 3KP Bulk
YAGEO ESD Protection Diodes / TVS Diodes 3KP, P600, 48V, 77.4V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 8 000
Mult.: 800
: 800

Bidirectional 1 Channel 48 V Axial 77.4 V 53.3 V P600-2 38.8 A 3 kW - 55 C + 150 C TVS Diodes 3KP Reel
YAGEO ESD Protection Diodes / TVS Diodes 5.0SMDJ, DO-214AB, 48V, 77.4V, Reel 7" Non-Stocked Lead-Time 23 Weeks
Min.: 5 000
Mult.: 500
: 500

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 64.7 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ Reel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg48V 1CN AXI P600 Bkdn58.9V Non-Stocked Lead-Time 24 Weeks
Min.: 3 000
Mult.: 300

Unidirectional 1 Channel 48 V Axial 77.4 V 53.3 V P600-2 65.9 A 5 kW - 55 C + 150 C TVS Diodes 5KP Bulk
YAGEO ESD Protection Diodes / TVS Diodes 5KP, P600, 48V, 77.4V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 8 000
Mult.: 800
: 800

Unidirectional 1 Channel 48 V Axial 77.4 V 53.3 V P600-2 65.9 A 5 kW - 55 C + 150 C TVS Diodes 5KP Reel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg48V 1CN AXI P600 Bkdn58.9V Non-Stocked Lead-Time 24 Weeks
Min.: 3 000
Mult.: 300

Bidirectional 1 Channel 48 V Axial 77.4 V 53.3 V P600-2 65.9 A 5 kW - 55 C + 150 C TVS Diodes 5KP Bulk
YAGEO ESD Protection Diodes / TVS Diodes 5KP, P600, 48V, 77.4V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 8 000
Mult.: 800
: 800

Bidirectional 1 Channel 48 V Axial 77.4 V 53.3 V P600-2 65.9 A 5 kW - 55 C + 150 C TVS Diodes 5KP Reel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg48V 1CH SMD DO204AC2 Bkdn58.9V Non-Stocked Lead-Time 24 Weeks
Min.: 20 000
Mult.: 2 000

Unidirectional 1 Channel 48 V Axial 77.4 V 53.3 V DO-15 (DO-204AC) 6.6 A 500 W - 55 C + 150 C TVS Diodes SA Bulk
YAGEO ESD Protection Diodes / TVS Diodes SA, DO-204AC, 48V, 77.4V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

Unidirectional 1 Channel 48 V Axial 77.4 V 53.3 V DO-15 (DO-204AC) 6.6 A 500 W - 55 C + 150 C TVS Diodes SA Reel
YAGEO ESD Protection Diodes / TVS Diodes SA, DO-204AC, 48V, 77.4V, BOX Non-Stocked Lead-Time 24 Weeks
Min.: 20 000
Mult.: 2 000

Bidirectional 1 Channel 48 V Axial 77.4 V 53.3 V DO-15 (DO-204AC) 6.6 A 500 W - 55 C + 150 C TVS Diodes SA Bulk
YAGEO ESD Protection Diodes / TVS Diodes SA, DO-204AC, 48V, 77.4V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

Bidirectional 1 Channel 48 V Axial 77.4 V 53.3 V DO-15 (DO-204AC) 6.6 A 500 W - 55 C + 150 C TVS Diodes SA Reel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg48V 1CH SMD SOD1232 Bkdn53.3V Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SOD-123 2.6 A 200 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMA6L SMAF 48V 77.4V Non-Stocked
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 7.8 A 600 W - 55 C + 150 C ESD Suppressors SMA6L Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 48V, 77.4V, AUTO, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 20 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.2 A 400 W - 55 C + 150 C TVS Diodes SMAJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 48V, 77.4V, AUTO, Reel 7" Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.2 A 400 W - 55 C + 150 C TVS Diodes SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 48V 77.4V Non-Stocked
Min.: 1
Mult.: 1
: 1 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 7.8 A 600 W 30 kV 30 kV - 55 C + 150 C ESD Suppressors 30KPA Reel, Cut Tape, MouseReel