32D Series Varistors

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 820V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 510 VAC 670 VDC 820 V 1.355 kV 32 mm 25 kA 700 J 1.8 nF - 40 C + 85 C Bulk
YAGEO Varistors 910V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 32 mm 25 kA 750 J 1.3 nF - 40 C + 85 C Bulk