5 V ESD Protection Diodes / TVS Diodes

Results: 2 518
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 5.0SMDJ - A 33V 2 216In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 93.9 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 5.0SMDJ-S Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 8.0SMDJ - CA 24V 2 952In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 205.7 A 8 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 8.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 440V 5% Bi-Directional 11 999In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMA (DO-214AC) 900 mA 400 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 510V AEC-Q101 5% Uni-Directional 4 999In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 434 V SMD/SMT 698 V 485 V SMB (DO-214AA) 900 mA 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 550V Unidirect 4 980In Stock
Min.: 1
Mult.: 1
: 5 500

Unidirectional 1 Channel 495 V Axial 760 V 550 V DO-41 (DO-204AL) 300 W - 55 C + 150 C TVS Diodes P4KE Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes 350V 1500W BiDir 6 787In Stock
Min.: 1
Mult.: 1
: 1 500

Bidirectional 1 Channel 300 V SMD/SMT 482 V 332 V SMC (DO-214AB) 3.2 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 100V 5KW 5% UNI DO-214AB (SMC) 6 471In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMC (DO-214AB) 30.9 A 5 kW - 55 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 45V 5kW UNIDIR SMC AECQ 6 540In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMC (DO-214AB) 68.8 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 180volts 1uA 2.1 Amps Bi-Dir 11 989In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 180 V SMD/SMT 292 V 201 V SMB (DO-214AA) 2.1 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 400volts 1uA 1 Amps Uni-Dir 9 373In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 400 V SMD/SMT 648 V 447 V SMB (DO-214AA) 900 mA 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 100volts 5uA 9.3 Amps Uni-Dir 8 385In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMC (DO-214AB) 9.3 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 130volts 5uA 7.2 Amps Bi-Dir 10 298In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMC (DO-214AB) 7.2 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5kW 18V 5% Uni-Directional 9 710In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 172 A 5 kW 30 kV 30 kV - 65 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 8.0SMDJ - CA 85V 3 618In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMC (DO-214AB) 58.4 A 8 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 8.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 300Vso 332Vbr 9 073In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 300 V Axial 482 V 332 V DO-41 (DO-204AL) 1.3 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 342V 400W 5% Bi-directional 8 631In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMA (DO-214AC) 1.1 A 600 W 30 kV 30 kV - 65 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 376V 400W 5% Bi-directional 9 513In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 376 V SMD/SMT 602 V 418 V SMA (DO-214AC) 1 A 600 W 30 kV 30 kV - 65 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 550V 5% Uni-Directional 7 850In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 468 V SMD/SMT 760 V 522.5 V SMB (DO-214AA) 1.1 A 800 W 30 kV 30 kV - 65 C + 150 C TVS Diodes P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 440V 5% Uni-Directional 13 334In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMB (DO-214AA) 1.1 A 800 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 440V 5% Bi-Directional 10 738In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMC (DO-214AB) 2.8 A 2 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 170.0V 3 526In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMC (DO-214AB) 5.5 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 120V 5kW UNIDIR SMC AECQ 1 335In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMC (DO-214AB) 26 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 14V 5kW 5% Uni-Dir. AEC-Q101 4 002In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMC (DO-214AB) 216 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 15V 5kW 5% Uni-Dir. AEC-Q101 1 663In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 205 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 5.0SMDJ - A 5V 5 388In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 7 V SMC (DO-214AB) 543.6 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel