26 V ESD Protection Diodes / TVS Diodes

Results: 1 002
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 26V 1000W UniDir TransZorb 5% Tol 149In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 26V UNI 33 206In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 26 V SMD/SMT 48 V 27.6 V SOT-323-3 2.1 A 100 W 21 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors VESDxxA2 Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes 18VAC26DVC0.7J0.47pF 33V 54V AEC-Q200 195In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 26 V Radial 54 V 33 V 200 A 470 nF - 55 C + 125 C TVS Diodes CG AEC-Q200 Bulk
YAGEO ESD Protection Diodes / TVS Diodes 5.0SMDJ, DO-214AB, 26V, 42.1V, Reel 7" 474In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 119 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 800W 26V 5% Bidir 770In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 19 A 800 W - 55 C + 150 C TVS Diodes SMB8J Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 26V 5% Unidir 1 000In Stock
Min.: 1
Mult.: 1
: 1 500

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 31.9 V TO-277A-3 35.6 A 1.5 kW - 55 C + 150 C TVS Diodes SMPC_A Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes 18VAC26DVC0.7J 1uF 3 3V 54V AEC-Q200 471In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 26 V Radial 54 V 33 V 200 A 1 uF - 55 C + 125 C TVS Diodes CG AEC-Q200 Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 26Vr 600W 14.3A 5% UniDirectional 2 854In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 31.9 V DO-221AC-2 14.3 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMA6L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 26Vso 20VAC 36A 899In Stock
Min.: 1
Mult.: 1
: 1 200

Unidirectional 1 Channel 26 V Axial 42.1 V 28.9 V DO-201-2 36 A 1.5 kW 100 pF 30 kV 30 kV - 65 C + 175 C TVS Diodes LCE Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SA26A Uni-Directional 7 569In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 26 V Axial 42.1 V 28.9 V DO-15 (DO-204AC) 12.1 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 10 660In Stock
Min.: 1
Mult.: 1
: 10 000
Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V D-FLAT-2 9.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 500W 26V 4 240In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 26 V Axial 42.3 V 28.9 V DO-15 (DO-204AC) 11.1 A 500 W 45 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes SACB Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 9 864In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V D-FLAT-2 14.2 A 600 W - 55 C + 150 C TVS Diodes P6SMAJ5.0ADF P6SMAJ85ADF Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 26V 600W TVS SlimSMA (DO-221AC) 6 274In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 26 V SMD/SMT 42 V 31.9 V SlimSMA (DO-221AC) 75 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6F Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 26V 400W BI-DIR SZ1SMA AEC-Q101 5 880In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 9.5 A 400 W 16 kV 16 kV - 65 C + 150 C TVS Diodes SZ1SMAxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes Bid SM Rvs 26V Clmp 42.1V AEC-Q101 2 678In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 119 A 5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes 5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Uni 2 495In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMC (DO-214AB) 626 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 1500W, Stand-off voltage = 26V, +/- 5%, Uni-dir 2 502In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 35.6 A 1.5 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 26V Unidirect 5 275In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 35.6 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 26V UNI 21 065In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 26 V SMD/SMT 48 V 28.5 V DFN-1006-A-2 2.1 A 100 W 21 pF 20 kV 20 kV - 55 C + 150 C VESD26C1-HD1 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW 26V 5% BIDIRECT 1 114In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 31.9 V SMC (DO-214AB) 71.3 A 3 kW - 55 C + 150 C TVS Diodes SMC3K AEC-Q100 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 42.1V 200W 4.8A

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SOD-123FL-2 4.8 A 200 W - 65 C + 175 C TVS Diodes SMF26A Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 5KW 26V UNI 2 682In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 26 V SMD/SMT 54.4 V 28.9 V SMC (DO-214AB) 653.4 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-R Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ZENER PROTECTION DIODE 22 562In Stock
Min.: 1
Mult.: 1
: 8 000

Unidirectional 1 Channel 26 V SMD/SMT 38 V 32.2 V X2DFNW2-2 4.5 A 30 kV 30 kV - 55 C + 150 C ESD Suppressors NZ8P Reel, Cut Tape
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 400W, Unidir, AEC-Q101 7 445In Stock
Min.: 1
Mult.: 1
: 7 500

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 9.5 A 400 W - 50 C + 150 C TVS Diodes P4SMA AEC-Q101 Reel, Cut Tape, MouseReel