Unidirectional ESD Protection Diodes / TVS Diodes

Results: 34 503
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 36V 5% Uni 14 936In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMB (DO-214AA) 12 A 600 W - 65 C + 150 C TVS Diodes SM6T Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 36V 5% Uni 4 155In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMB (DO-214AA) 10.3 A 600 W - 55 C + 150 C TVS Diodes SMBG Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 12V 5kW 5% Uni-Dir. AEC-Q101 3 008In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 252 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 18V 5kW 5% Uni-Dir. AEC-Q101 8 206In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 172 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 58V 5kW UNIDIR SMC AECQ 7 055In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMC (DO-214AB) 53.5 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 7.0V 5kW UNIDIR SMC AECQ 1 501In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 7 V SMD/SMT 12 V 7.78 V SMC (DO-214AB) 416.8 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 5VOLT 15 123In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 21 V 6 V SC-59-6 (SOT-23-6) 17 A 350 W 150 pF - 55 C + 150 C TVS Diodes CDSOT236-TxxC Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 400V 400W UniDir 13 398In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMA (DO-214AC) 800 mA 400 W - 55 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VBR 43V 600W UNIDIR SMB AECQ 13 700In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 36.8 V SMD/SMT 59.3 V 40.9 V SMB (DO-214AA) 10.3 A 600 W - 55 C + 150 C TVS Diodes P6SMA-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 540V 600W UniDir 11 402In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 486 V SMD/SMT 513 V SMB (DO-214AA) 800 mA 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 6V 600W UNIDIR SMA 21 998In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 6 V SMD/SMT 7.37 V SMA (DO-214AC) 40 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes SMAJ - A 170V 18 519In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMA (DO-214AC) 1.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 26volts 400W 5% Uni-Dir. AEC-Q101 15 000In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 9.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMBJ - A 150V 11 028In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMB (DO-214AA) 2.5 A 600 W - 55 C + 150 C TVS Diodes SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 48volts 5uA 7.7 Amps Uni-Dir 11 383In Stock
Min.: 1
Mult.: 1
: 2 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMBJ - A 70V 16 481In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMB (DO-214AA) 5.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMBJ - A 9V 36 610In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMB (DO-214AA) 39 A 600 W - 55 C + 150 C TVS Diodes SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMCJ - A 100V 10 695In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMC (DO-214AB) 9.3 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMCJ - A 110V 8 070In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMC (DO-214AB) 8.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMCJ - A 5V 37 684In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMCJ - A 7V 10 522In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 7.78 V SMC (DO-214AB) 125 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 170volts 5uA 11 Amps Uni-Dir 7 801In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMC (DO-214AB) 11 A 3 kW - 55 C + 150 C TVS Diodes SMLJ Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes 2-/4-/6-/8-Channel 30kV ESD Protectors 2 168In Stock
Min.: 1
Mult.: 1
Max.: 2 168
: 2 500

Unidirectional 8 Channel 16 V SMD/SMT 120 V UDFN-10 6 pF 14 kV 30 kV - 40 C + 125 C ESD Suppressors MAX13208E Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Low-Capacitance, 2/3/4/6-Channel, 15kV ESD-Protection Arrays for High-Speed Data Interfaces 2 400In Stock
Min.: 1
Mult.: 1
Max.: 2 400
: 2 500

Unidirectional 3 Channel 5.5 V SMD/SMT 105.5 V TDFN-6 984 mW 7 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors MAX3203E Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 43V 600W UniDir TransZorb 3.5% Tol 10 225In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 43 V SMD/SMT 68.5 V 48.5 V SMB (DO-214AA) 8.76 A 600 W - 55 C + 150 C TVS Diodes SMBJ_D Reel, Cut Tape, MouseReel