UltraMOV Varistors

Results: 668
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 460V 14mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 3 200
Mult.: 400
: 400

UltraMOV Reel
Littelfuse Varistors 460V 14mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

UltraMOV 615 VDC 1.24 kV Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500
LV UltraMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 17 mm 6.5 kA 40 J 3 nF - 40 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 17 mm 6.5 kA 40 J 3 nF - 40 C + 85 C Reel
Littelfuse Varistors 510V 14mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 3 200
Mult.: 400
: 400

UltraMOV 670 VDC 1.355 kV Ammo Pack
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 400

UltraMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 14 mm 6 kA 165 J 200 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3 200
Mult.: 400
: 400

UltraMOV Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3 200
Mult.: 400
: 400

UltraMOV Ammo Pack
Littelfuse Varistors 550V 14mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 2 500
Mult.: 500

UltraMOV Bulk
Littelfuse Varistors 550V 14mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 3 200
Mult.: 400
: 400

UltraMOV MOVs Ammo Pack
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
UltraMOV Bulk
Littelfuse Varistors 550V 14mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 3 200
Mult.: 400
: 400

UltraMOV 745 VDC 1.5 kV Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3 200
Mult.: 400
: 400

UltraMOV Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3 200
Mult.: 400
: 400
UltraMOV MOVs PCB Mount Radial 625 VAC 825 VDC 900 V to 1.1 kV 1.65 kV 17 mm 6 kA 200 J 160 pF - 55 C + 85 C Ammo Pack
Littelfuse Varistors 75V 14mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 75 VAC 102 VDC 120 V 210 V 14 mm 6.5 kA 60 J 2.3 nF - 40 C + 85 C Bulk
Littelfuse Varistors 11V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 14 mm 4 kA 8 J 12 nF - 40 C + 125 C Bulk
Littelfuse Varistors 14V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 14 mm 4 kA 10 J 10.2 nF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 500
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 17 mm 4 kA 10 J 10.2 nF - 40 C + 125 C Reel
Littelfuse Varistors 150V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 9 000
Mult.: 600

UltraMOV MOVs PCB Mount Radial 200 VDC 395 V 14 mm - 55 C + 85 C Bulk
Littelfuse Varistors 150V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 10 500
Mult.: 500
: 500

UltraMOV 200 VDC 395 V Reel
Littelfuse Varistors 150V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 9 000
Mult.: 600

UltraMOV 200 VDC 395 V Bulk
Littelfuse Varistors 175V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 9 000
Mult.: 600

UltraMOV 225 VDC 455 V Bulk
Littelfuse Varistors 17V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 14 mm 4 kA 13 J 8.7 nF - 40 C + 125 C Bulk
Littelfuse Varistors 17V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 3 500
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 14 mm 4 kA 13 J 8.7 nF Reel
Littelfuse Varistors 20V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 4 kA 20 J 7.5 nF - 40 C + 125 C Bulk