3.5 V ESD Protection Diodes / TVS Diodes

Results: 14 268
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 160V Unidirect 1 499In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 136 V Axial 219 V 152 V DO-15 (DO-204AC) 2.7 A 600 W - 55 C + 175 C TVS Diodes P6KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 22V Bidirect 1 878In Stock
Min.: 1
Mult.: 1
: 4 000

Bidirectional 1 Channel 22 V Axial 35.5 V 24.4 V DO-15 (DO-204AC) 14.1 A 500 W - 55 C + 175 C TVS Diodes SAx Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 60V Bidirect 1 157In Stock
Min.: 1
Mult.: 1
: 2 000

Bidirectional 1 Channel 60 V Axial 96.8 V 66.7 V DO-15 (DO-204AC) 5.2 A 500 W - 55 C + 175 C TVS Diodes SAx Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 6.0V 5% Unidir 4 293In Stock
Min.: 1
Mult.: 1
: 7 500

Unidirectional 1 Channel 6 V SMD/SMT 9.5 V 6.7 V SMA (DO-214AC) 63.2 A 600 W - 55 C + 150 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VBR 18V 600W BIIDIR SMB AECQ 5 758In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 15.3 V SMD/SMT 25.5 V 17.1 V SMB (DO-214AA) 24.2 A 600 W - 55 C + 150 C TVS Diodes P6SMA-Q AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3.0KW,10V 5%,SMC PAR AEC-Q101 Qualified 1 740In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 177 A 3 kW - 65 C + 185 C ESD Suppressors 3KASMC AEC-Q101 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,510V 5%,UNIDIR,SMB TVS 8In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 434 V SMD/SMT 698 V 485 V SMB (DO-214AA) 860 mA 600 W - 65 C + 150 C TVS Diodes P6S Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 300W,120V 5%,UNIDIR,SMA TVS 6 942In Stock
Min.: 1
Mult.: 1
: 7 500

Unidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMA (DO-214AC) 1.6 A 400 W - 55 C + 150 C TVS Diodes SMAJ_A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,30V 5%,UNIDIR,SMA TVS 7 331In Stock
Min.: 1
Mult.: 1
: 7 500

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMA (DO-214AC) 8.3 A 400 W - 55 C + 150 C TVS Diodes SMA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 26V 1000W UniDir TransZorb 5% Tol 149In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 54V 600W UniDir TransZorb 3.5% Tol 6 500In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 54 V SMD/SMT 85.9 V 60.9 V SMB (DO-214AA) 7 A 600 W - 55 C + 150 C TVS Diodes SMBJ_D Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 54V 600W BI-DIR SZ1SMB AEC-Q101 342In Stock
2 500Expected 29/12/2026
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMB (DO-214AA) 6.9 A 600 W 330 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 14Vso 11VAC 215A 790In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 14 V Axial 23.2 V 15.6 V P600-2 219.8 A 5 kW 30 kV 30 kV - 55 C + 175 C 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 15.3Vso 17.1Vbr 6 923In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 15.3 V Axial 25.5 V 17.1 V DO-41 (DO-204AL) 16.1 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 64.1Vso 71.3Vbr 4 085In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 64.1 V Axial 103 V 71.3 V DO-41 (DO-204AL) 4 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 30.8Vr 600W 12A 5% Uni-Directional 10 102In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 30.8 V Axial 49.9 V 34.2 V DO-15 (DO-204AC) 12.2 A 600 W 30 kV 30 kV - 55 C + 175 C P6KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA26A Uni-Directional 7 569In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 26 V Axial 42.1 V 28.9 V DO-15 (DO-204AC) 12.1 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA51A Uni-Directional 5 154In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 51 V Axial 82.4 V 56.7 V DO-15 (DO-204AC) 6.2 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 16V 7kW UNI-DIR SLD8S AEC-Q101 768In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMTO-263 269 A 2.2 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SLD8S AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 22V 600W UNI-DIR TP6KE AEC-Q101 4 186In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 18.8 V Axial 30.6 V 20.9 V DO-15 (DO-204AC) 19.9 A 600 W 30 kV 30 kV - 55 C + 175 C TVS Diodes TP6KE AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 120V AEC-Q101 5% Uni-Directional 3 366In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 102 V SMD/SMT 165 V 114 V SMB (DO-214AA) 3.7 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 27V AEC-Q101 5% Uni-Directional 4 739In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V SMB (DO-214AA) 16.3 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 24V AEC-Q101 5% Uni-Directional 2 918In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V SMC (DO-214AB) 45.8 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 91V AEC-Q101 5% Uni-Directional 3 014In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 77.8 V SMD/SMT 125 V 86.5 V SMC (DO-214AB) 12.2 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 225W 22.0V 6 384In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V PowerDI123-2 6.34 A 225 W - 65 C + 150 C TVS Diodes DFLT22 Reel, Cut Tape, MouseReel