5 V ESD Protection Diodes / TVS Diodes

Results: 1 848
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 5.0V Unidirect 1 183In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMCG (DO-215AB) 163 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 5.0V Bidirect 2 130In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-VE ESD 0603 5Vdc 5pF 3 065In Stock
16 000On Order
Min.: 1
Mult.: 1
: 4 000

Bidirectional 1 Channel 5 V SMD/SMT 75 V 0603 (1608 metric) 5 pF 15 kV - 40 C + 85 C ESD Suppressors WE-VE Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-VE ESD 0603 5Vdc 22pF 3 786In Stock
8 000On Order
Min.: 1
Mult.: 1
: 4 000

Bidirectional 1 Channel 5 V SMD/SMT 55 V 0603 (1608 metric) 22 pF 15 kV - 40 C + 85 C ESD Suppressors WE-VE Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-VE ESD 0402 5Vdc 22pF 8 739In Stock
10 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 55 V 0402 (1005 metric) 22 pF 15 kV 15 kV - 40 C + 85 C ESD Suppressors WE-VE Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS High Speed 2uA 5VDC 4+1 5 805In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 9 V 6.2 V SC-59-6 (SOT-23-6) 5 A 1 pF - 55 C + 85 C TVS Diodes WE-TVS Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS High Speed 5uA 5VDC 2+1 591In Stock
33 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 9 V 6.1 V SOT-143-4 12 A 2 pF - 55 C + 125 C TVS Diodes WE-TVS Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS Super Speed 5uA 5V 4+1 398In Stock
9 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 8.2 V 6 V SC-59-6 (SOT-23-6) 4 A 0.55 pF - 55 C + 85 C TVS Diodes WE-TVS Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS Standard 2.5uA 5VDC 4Channel 3 219In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 6.8 V 6 V SC-70-5 (SOT-353-5) 6 A 13 pF - 55 C + 85 C TVS Diodes WE-TVS Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes TVS for Surge Prot UMD3F 148In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 6.8 V SOT-323FL-3 21 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes TVS 5V Vrwm 25W Ppp 2.2A Ipp RASMID 14 234In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 5 V SMD/SMT 11.4 V 5 V SOD-962-2 2.2 A 25 W 10.5 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes BI DIRECTIONAL PROTECTION DIODE 18 940In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 5 V SMD/SMT 12 V 5 V SOD-962-2 5 A 60 W 22.5 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode 6 534In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 4 Channel 5 V SMD/SMT 6.4 V SC-74A-5 (SOT-25-5) 45 pF 30 kV - 55 C + 125 C ESD Suppressors DF5A6.8 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD 4 Circuit 6pF 1uA 6.8V 200mW 8 116In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 6.5 V SOT-353-5 6 pF 8 kV - 55 C + 125 C ESD Suppressors DF5A6.8 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB5B-TTS/SOT1165D/DFN251 5 065In Stock
Min.: 1
Mult.: 1
: 4 000

Bidirectional 4 Channel 5 V SMD/SMT 5.5 V 5.5 V DFN-2510D-10 7 A 0.3 pF 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB5BTBR-Q/SOT1176/XSON10 582In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 4 Channel 5 V SMD/SMT 5.5 V 6 V DFN-2510A-10 7 A 0.25 pF 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB5U-TBS/SOT1176D/DFN251 7 487In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 4 Channel 5 V SMD/SMT 3.5 V 6 V DFN-2510D-10 7 A 0.5 pF 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB5U-TTS/SOT1165D/DFN251 7 100In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 4 Channel 5 V SMD/SMT 3.5 V 6 V DFN-2510D-10 7 A 0.5 pF 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB5UTBS-Q/SOT1176D/DFN25 218In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 4 Channel 5 V SMD/SMT 3.5 V 6 V DFN-2510D-10 7 A 0.5 pF 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L4UW/SOT665/SOT5 26 229In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 4 Channel 5 V SMD/SMT 13 V 6.8 V SOT-665-5 2.5 A 30 W 16 pF 20 kV - 65 C + 105 C ESD Suppressors PESDxL4U Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0V4UW/SOT665/SOT5 4 785In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 2 Channel 5 V SMD/SMT 13 V 7.2 V SOT-665-5 1.7 A 15 pF 12 kV - 65 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0X1BQ/SOT663/SOT3 3 516In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 5 V SMD/SMT 5.8 V 0.9 pF 8 kV - 55 C + 150 C ESD Suppressors PESD5V0X1B AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 5.0V 5% Bi 4 785In Stock
Min.: 1
Mult.: 1
: 1 800

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C SMAJ_A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W, 5.0V 5% Unidir SMP TVS Diode 5 091In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-220AA-2 43.5 A 400 W - 55 C + 150 C TVS Diodes SMP Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5 V Unidirectional SOD-523 15 224In Stock
Min.: 1
Mult.: 1
: 8 000

Unidirectional 2 Channel 5 V SMD/SMT 11.5 V 6.85 V SOD-523-2 8.7 A 100 W 81 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VESDxxC1-02V AEC-Q101 Reel, Cut Tape, MouseReel