Unidirectional ESD Protection Diodes / TVS Diodes

Results: 34 481
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 28V AEC-Q101 5% Uni-Directional 7 254In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66.1 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMD AEC-Q101 Reel, Cut Tape, MouseReel

Texas Instruments ESD Protection Diodes / TVS Diodes Automotive USB D+/D- short-to-VBUS and I 1 860In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 2 Channel SMD/SMT MSOP-10 10 uF 8 kV 15 kV - 40 C + 125 C ESD Suppressors TPD2S701 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 15V Unidirect 2 582In Stock
Min.: 1
Mult.: 1
: 1 000

Unidirectional 1 Channel 12.8 V Axial 21.2 V 14.3 V 70.8 A 1.5 kW - 55 C + 175 C TVS Diodes 1.5KE Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 550V Unidirect 4 980In Stock
Min.: 1
Mult.: 1
: 5 500

Unidirectional 1 Channel 495 V Axial 760 V 550 V DO-41 (DO-204AL) 300 W - 55 C + 150 C TVS Diodes P4KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 16V Unidirect 11 907In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 16 V Axial 26 V 17.8 V DO-15 (DO-204AC) 19.2 A 500 W - 55 C + 175 C TVS Diodes SAx Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes 20V 1500W UniDir 16 516In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V SMC (DO-214AB) 54.9 A 1.5 kW - 55 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 100V 5KW 5% UNI DO-214AB (SMC) 371In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMC (DO-214AB) 30.9 A 5 kW - 55 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 45V 5kW UNIDIR SMC AECQ 6 540In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMC (DO-214AB) 68.8 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 10V 600W UniDir 19 605In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 8.55 V SMD/SMT 14.5 V 9.5 V SMB (DO-214AA) 42.1 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes P6SMB - A 150V 11 719In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 150 V SMD/SMT 207 V 143 V SMB (DO-214AA) 2.9 A 600 W - 55 C + 150 C TVS Diodes P6SMB-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMBJ - A 110V 49 903In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMB (DO-214AA) 3.4 A 600 W - 55 C + 150 C TVS Diodes SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 400volts 1uA 1 Amps Uni-Dir 9 373In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 400 V SMD/SMT 648 V 447 V SMB (DO-214AA) 900 mA 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 100volts 5uA 9.3 Amps Uni-Dir 8 385In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMC (DO-214AB) 9.3 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 48volts 5uA 19.4 Amps Uni-Dir 8 893In Stock
Min.: 1
Mult.: 1
: 1 500

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 19.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 75volts 5uA 12.4 Amps Uni-Dir 9 464In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMC (DO-214AB) 12.4 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMCJ - A 75V 14 495In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMC (DO-214AB) 12.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMCJ - A 90V 20 598In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMC (DO-214AB) 10.3 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 33V 5% SMB (DO-214AA) 13 158In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5KW, 20V 5%,UNIDIR,SMC TVS 3 169In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMC (DO-214AB) 154 A 5 kW 8 kV 15 kV - 55 C + 150 C TVS Diodes SMC5K Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 22 930In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V DO-219AB-2 11.8 A 200 W 562 pF 30 kV 30 kV - 65 C + 175 C ESD Suppressors SMF Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HM3 17 005In Stock
Min.: 1
Mult.: 1
: 30 000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V DO-219AB-2 7.2 A 200 W 324 pF 30 kV 30 kV - 65 C + 175 C ESD Suppressors SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1000watt 26volt 22 903In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V DO-219AB-2 4.8 A 200 W 230 pF 30 kV 30 kV - 65 C + 175 C ESD Suppressors SMF Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HM3 25 210In Stock
Min.: 1
Mult.: 1
: 30 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V DO-219AB-2 3.8 A 200 W 198 pF 30 kV 30 kV - 65 C + 175 C ESD Suppressors SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 24 456In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V DO-219AB-2 3.1 A 200 W 172 pF 30 kV 30 kV - 65 C + 175 C ESD Suppressors SMF Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 15 979In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 58 V SMD/SMT 95 V 64.4 V DO-219AB-2 2.1 A 200 W 144 pF 30 kV 30 kV - 65 C + 175 C ESD Suppressors SMF Reel, Cut Tape, MouseReel