3.5 V ESD Protection Diodes / TVS Diodes

Results: 14 268
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VBR 39V 1500W BIIDIR SMC AECQ 6 701In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMC (DO-214AB) 28.2 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMC-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 36V 400W UniDir 9 873In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMA (DO-214AC) 8.2 A 400 W - 55 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VBR 39V 400W BIIDIR SMA AECQ 7 801In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMA (DO-214AC) 7.6 A 400 W - 55 C + 150 C TVS Diodes P4SMA-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 39V 600W BiDir 12 020In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 75V 600W BiDir 7 796In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 64.1 V SMD/SMT 103 V 71.3 V SMB (DO-214AA) 5.9 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 75V 600W BiDir 9 563In Stock
Min.: 1
Mult.: 1
: 2 000

Bidirectional 1 Channel 64.1 V SMD/SMT 103 V 71.3 V SMB (DO-214AA) 5.9 A 600 W - 55 C + 150 C TVS Diodes P6SMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 8.5volts 20uA 41.7 Amps Uni-Dir 10 432In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMB (DO-214AA) 41.7 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 7volts 200uA 125 Amps Uni-Dir 7 089In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 7.78 V SMC (DO-214AB) 125 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 12V 1000W UniDir TransZorb 5% Tol 6 518In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 7.0V 1000W UniDir TransZorb 5% Tol 6 525In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 7 V SMD/SMT 12 V 7.78 V SMB (DO-214AA) 50 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 9.0V 600W UniDir TransZorb 3.5% Tol 6 815In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 9 V SMD/SMT 15.1 V 10.2 V SMB (DO-214AA) 39.7 A 600 W - 55 C + 150 C TVS Diodes SMBJ_D Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 10V 5% Bi-Directional 5 557In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 8.55 V SMD/SMT 14.5 V 9.5 V SMC (DO-214AB) 104.8 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 170V 5% Uni-Directional 2 980In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 145 V SMD/SMT 234 V 162 V SMC (DO-214AB) 6.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 200V 5% Uni-Directional 3 787In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 171 V SMD/SMT 274 V 190 V SMC (DO-214AB) 5.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 24V 5% Bi-Directional 4 546In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V SMC (DO-214AB) 45.8 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 6.4Vso 7.13Vbr 6 385In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 6.4 V Axial 11.3 V 7.13 V DO-41 (DO-204AL) 36.3 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 111Vr 600W 3.3A 5% Bi-Directional 5 503In Stock
Min.: 1
Mult.: 1
: 4 000
Bidirectional 1 Channel 111 V Axial 179 V 124 V DO-15 (DO-204AC) 3.4 A 600 W 30 kV 30 kV - 55 C + 175 C P6KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 154Vr 600W 2.4A 5% Uni-Directional 7 141In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 154 V Axial 246 V 171 V DO-15 (DO-204AC) 2.5 A 600 W 30 kV 30 kV - 55 C + 175 C P6KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 214Vr 600W 1.75A 5% Uni-Directional 5 727In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 214 V Axial 344 V 237 V DO-15 (DO-204AC) 1.8 A 600 W 30 kV 30 kV - 55 C + 175 C P6KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 256Vr 600W 1.45A 5% Uni-Directional 7 178In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 256 V Axial 414 V 285 V DO-15 (DO-204AC) 1.5 A 600 W 30 kV 30 kV - 55 C + 175 C P6KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA16A Uni-Directional 5 995In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 16 V Axial 26 V 17.8 V DO-15 (DO-204AC) 19.6 A 500 W 30 kV 30 kV - 65 C + 175 C TVS Diodes SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA7.5A Uni-Directional 5 346In Stock
Min.: 1
Mult.: 1
: 4 000
Unidirectional 1 Channel 7.5 V Axial 12.9 V 8.33 V DO-15 (DO-204AC) 39.5 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 33V 2200W UNI-DIR SLD AEC-Q101 1 006In Stock
Min.: 1
Mult.: 1
: 800
Unidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 95.7 A 2.2 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SLD AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 12V 5kW UNI-DIR TP5KP AEC-Q101 780In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 12 V Axial 19.9 V 13.3 V P600-2 256.3 A 5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes 5KP AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 47V 600W UNI-DIR TP6KE AEC-Q101 6 992In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 40.2 V Axial 64.8 V 44.7 V DO-15 (DO-204AC) 9.4 A 600 W 30 kV 30 kV - 55 C + 175 C TVS Diodes TP6KE AEC-Q100 Reel, Cut Tape