48 V ESD Protection Diodes / TVS Diodes

Results: 895
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes 48volts 5uA 5.2 Amps Uni-Dir Non-Stocked
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 48 V SMD/SMT 53.3 V SMA (DO-214AC) 5.2 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 48volts 400W 5% Uni-Dir. AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
: 4 000
Unidirectional 1 Channel 48 V SMD/SMT 53.3 V SMA (DO-214AC) 400 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 48volts 5uA 5.2 Amps Bi-Dir Non-Stocked
Min.: 1
Mult.: 1
: 4 000

Bidirectional 1 Channel 48 V SMD/SMT 53.3 V SMA (DO-214AC) 5.2 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 48volts 400W 5% Bi-Dir. AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
: 4 000
Bidirectional 1 Channel 48 V SMD/SMT 53.3 V SMA (DO-214AC) 400 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 48volts 600W 5% Uni-Dir. AEC-Q101 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 48 V SMD/SMT 53.3 V SMB (DO-214AA) 600 W - 55 C + 150 C TVS Diodes SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 48volts 600W 5% Uni-Dir. AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
: 2 000
Unidirectional 1 Channel 48 V SMD/SMT 53.3 V SMB (DO-214AA) 600 W - 55 C + 150 C TVS Diodes SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 48volts 5uA 7.7 Amps Bi-Dir Non-Stocked
Min.: 1
Mult.: 1
: 2 000

Bidirectional 1 Channel 48 V SMD/SMT 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 48volts 600W 5% Bi-Dir. AEC-Q101 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 48 V SMD/SMT 53.3 V SMB (DO-214AA) 600 W - 55 C + 150 C TVS Diodes SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 48volts 600W 5% Bi-Dir. AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
: 2 000
Bidirectional 1 Channel 48 V SMD/SMT 53.3 V SMB (DO-214AA) 600 W - 55 C + 150 C TVS Diodes SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 48volts 1.5kW 5% Uni-Dir. AEC-Q101 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 53.3 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 48volts 1.5kW 5% Uni-Dir. AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
: 1 500
Unidirectional 1 Channel 48 V SMD/SMT 53.3 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 48volts 1.5kW 5% Bi-Dir. AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
: 1 500
Bidirectional 1 Channel 48 V SMD/SMT 53.3 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 48volts 5uA 38.8 Amps Uni-Dir Non-Stocked
Min.: 1
Mult.: 1
: 1 500

Unidirectional 1 Channel 48 V SMD/SMT 53.3 V SMC (DO-214AB) 38.8 A 3 kW - 55 C + 150 C TVS Diodes SMLJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 48volts 3kW 5% Uni-Dir. AEC-Q101 Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 3 000
: 3 000
Unidirectional 1 Channel 48 V SMD/SMT 53.3 V SMC (DO-214AB) 3 kW - 55 C + 150 C TVS Diodes SMLJ-Q AEC-Q101 Reel
Bourns ESD Protection Diodes / TVS Diodes 48volts 3kW 5% Uni-Dir. AEC-Q101 Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500
Unidirectional 1 Channel 48 V SMD/SMT 53.3 V SMC (DO-214AB) 3 kW - 55 C + 150 C TVS Diodes SMLJ-Q AEC-Q101 Reel
Bourns ESD Protection Diodes / TVS Diodes 48volts 5uA 38.8 Amps Bi-Dir Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500

Bidirectional 1 Channel 48 V SMD/SMT 53.3 V SMC (DO-214AB) 38.8 A 3 kW - 55 C + 150 C TVS Diodes SMLJ Reel
Bourns ESD Protection Diodes / TVS Diodes 48volts 3kW 5% Bi-Dir. AEC-Q101 Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 3 000
: 3 000
Bidirectional 1 Channel 48 V SMD/SMT 53.3 V SMC (DO-214AB) 3 kW - 55 C + 150 C TVS Diodes SMLJ-Q AEC-Q101 Reel
Bourns ESD Protection Diodes / TVS Diodes 48volts 3kW 5% Bi-Dir. AEC-Q101 Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500
Bidirectional 1 Channel 48 V SMD/SMT 53.3 V SMC (DO-214AB) 3 kW - 55 C + 150 C TVS Diodes SMLJ-Q AEC-Q101 Reel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Power TVS Diode Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 48 V SMD/SMT 17 V 56.1 V 35.3 A - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel
WeEn Semiconductors ESD Protection Diodes / TVS Diodes 5.0SMDJ48A/SMC/REEL 13\" Q1/T1 *STANDARD MARK SMD Non-Stocked Lead-Time 28 Weeks
Min.: 12 000
Mult.: 6 000
: 6 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 58.9 V SMC (DO-214AB) 64.7 A 5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
WeEn Semiconductors ESD Protection Diodes / TVS Diodes 5.0SMDJ48CA/SMC/REEL 13\" Q1/T1 *STANDARD MARK SMD Non-Stocked Lead-Time 28 Weeks
Min.: 12 000
Mult.: 6 000
: 6 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 58.9 V SMC (DO-214AB) 64.7 A 5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Nexperia ESD Protection Diodes / TVS Diodes PTVS48VP1UTP/SOD128/FlatPower Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 58.9 V SOD-128-2 7.8 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS48VP1UTP-Q/SOD128/FlatPowe Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 58.9 V SOD-128-2 7.8 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS48VS1UR-Q/SOD123W/CFP3 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SOD-123W-2 5.2 A 400 W 30 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS48VS1UTR-Q/SOD123W/CFP3 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 58.9 V SOD-123-2 5.2 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel