5 V ESD Protection Diodes / TVS Diodes

Results: 1 847
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes DFN0603-2L, 5V, 48.5W, 20.6pF, ESD Protection 17 630In Stock
90 000Expected 27/11/2026
Min.: 1
Mult.: 1
: 15 000

Unidirectional 1 Channel 5 V SMD/SMT 9.7 V 7.5 V DFN-0603-2 5 A 48.5 W 40 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes ESD,5V,DFN1006-3B
Bidirectional 2 Channel 5 V SMD/SMT 5 V 6 V 13 A 65 W - 55 C + 125 C TVS Diodes Reel, Cut Tape
onsemi ESD7382MUT5G
onsemi ESD Protection Diodes / TVS Diodes LOW CAP UNI-DIRECTIONAL ESD PROTECTION IN 0201 DFN 6 203In Stock
Min.: 1
Mult.: 1
Max.: 1 280
: 10 000

Unidirectional 1 Channel 5 V SMD/SMT 10 V 5.2 V X3DFN-2 20 kV 20 kV - 40 C + 125 C ESD7382 Reel, Cut Tape
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD DFN1006-2L,5V 30 025In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 2 Channel 5 V SMD/SMT 15 V 6 V DFN-1006-2 (SOD-882-2) 4 A 60 W 0.5 pF 25 kV 25 kV - 55 C + 150 C ESD Suppressors ST Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes ESD,5.0V,DFN1006-2L(SWF)

Bidirectional 1 Channel 5 V SMD/SMT 20 V 6 V DFN-2 3 A 50 W 0.25 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes ESD,5.0V,DFN1110-3(SWF)

Bidirectional 2 Channel 5 V SMD/SMT 14 V 6 V DFN-1110-3 4 A 56 W 0.3 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors ESDULC5V0PUBWFHE3 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L2BT/SOT23/TO-236AB 560In Stock
24 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 5 V SMD/SMT 10 V 7.6 V SC-59-3 (SOT-23-3) 13 A 350 W 75 pF 30 kV 15 kV - 65 C + 150 C ESD Suppressors PESDxL2BT Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L5UV/SOT666/SOT6 827In Stock
12 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 4 000

Unidirectional 5 Channel 5 V SMD/SMT 10 V 6.4 V SOT-666-6 2.5 A 25 W 16 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L5UV/SOT666/SOT6 3 580In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 3 Channel 5 V SMD/SMT 12 V 6.4 V SOT-666-6 2.5 A 25 W 19 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U5BV/SOT666/SOT6 3 300In Stock
8 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 4 000

Bidirectional 5 Channel 5 V SMD/SMT 6.5 V SOT-666-6 2.9 pF 10 kV - 55 C + 150 C ESD Suppressors PESD5V0U5B Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RailClamp 4-Line 5V 3pF ESD SC-70 6L(Cu) 1 680In Stock
9 000Expected 09/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 25 V 6 V SC-70-6 (SOT-363-6) 6 A 150 W 3 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP050 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,SOT-23,UNI 1 219In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 5.5 V SC-59-3 (SOT-23-3) 4 A 0.35 pF 15 kV 20 kV - 55 C + 150 C ESD Suppressors TEA-01T Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes ESD Protection 4 490In Stock
10 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 5 V 13 V 5 V SOD-323-2 5 A 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,SOT-523,UNI 5 453In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 5 V SMD/SMT 10.6 V 5.8 V SOT-523-3 8 A 0.8 pF 12 kV 18 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,SOT-523,UNI 3 800In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 5.8 V SOT-523-3 4 A 0.8 pF 12 kV 18 kV - 55 C + 150 C ESD Suppressors TEA-01TB Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Single Line TVS 5V, 200pF, SOD-323-2 9 163In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 5 V SMD/SMT 14.5 V 6.37 V SOD-323-2 24 A 350 W 200 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors TEA-04A22 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,SOD-923,UNI 1 059In Stock
16 000On Order
Min.: 1
Mult.: 1
: 8 000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6.2 V SOD-923-2 5 A 35 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors TEA-01AC Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 1 640In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

1 Channel 5 V SMD/SMT 4.2 V 5.5 V DFN-10 5 A 0.29 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,5V,UNI 100In Stock
3 000Expected 06/10/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-123FL 21.7 A 200 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5V 5% 600W uni 659In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.2 A 600 W - 65 C + 150 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 5.0V, +/- 5%, Uni-dir 1 152In Stock
5 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 7.07 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape

Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 5.0V, +/- 5%, Uni-dir 2 460In Stock
3 000Expected 24/02/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.2 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 6 line Uni-dir, 300W (8/20us), Stand-off voltage = 5V 771In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional, Unidirectional 4 Channel 5 V SMD/SMT 11 V 6 V SOIC-8 300 W 400 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 500W (8/20us), Stand-off voltage = 5V 739In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 4 Channel 5 V SMD/SMT 9.8 V 6 V 500 W 200 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 2 line Bi-dir, 300W (8/20us), Stand-off voltage = 5V 117In Stock
6 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 500

Unidirectional 2 Channel 5 V SMD/SMT 13 V 6 V SOIC-8 500 W 3 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel