3.5 V ESD Protection Diodes / TVS Diodes

Results: 14 268
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 68V 600W UNI-DIR TP6KE AEC-Q101 6 276In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 58.1 V Axial 92 V 64.6 V DO-15 (DO-204AC) 6.6 A 600 W 30 kV 30 kV - 55 C + 175 C TVS Diodes TP6KE AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 200V AEC-Q101 5% Uni-Directional 2 594In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 171 V SMD/SMT 274 V 190 V SMB (DO-214AA) 2.2 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 36V AEC-Q101 5% Uni-Directional 7 802In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMB (DO-214AA) 12.2 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 16V AEC-Q101 5% Uni-Directional 2 840In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V SMC (DO-214AB) 67.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 20V AEC-Q101 5% Uni-Directional 2 900In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V SMC (DO-214AB) 54.9 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 8 524In Stock
Min.: 1
Mult.: 1
: 10 000
Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V D-FLAT-2 6.9 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 9 864In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V D-FLAT-2 14.2 A 600 W - 55 C + 150 C TVS Diodes P6SMAJ5.0ADF P6SMAJ85ADF Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 28.0V 6 043In Stock
Min.: 1
Mult.: 1
Max.: 360
: 3 000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W 12V Unidirect 474In Stock
Min.: 1
Mult.: 1
: 300

Unidirectional 1 Channel 12 V Axial 19.9 V 13.3 V P600-2 251 A 5 kW - 55 C + 175 C TVS Diodes 5KP12A Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W 33V Unidirect 488In Stock
Min.: 1
Mult.: 1
: 300

Unidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 93.8 A 5 kW - 55 C + 175 C TVS Diodes 5KP33A Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 26V Bidirect 3 063In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 25.6 V Axial 41.5 V 28.5 V DO-41 (DO-204AL) 9.6 A 400 W - 55 C + 175 C TVS Diodes BZW04 Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 18V Bidirect 4 808In Stock
Min.: 1
Mult.: 1
: 5 500

Bidirectional 1 Channel 15.3 V Axial 25.2 V 17.1 V DO-41 (DO-204AL) 15.9 A 400 W - 55 C + 175 C TVS Diodes P4KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 18V 5% Bidir AEC-Q101 Qualified 2 321In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 15.3 V Axial 25.2 V 17.1 V DO-41 (DO-204AL) 15.9 A 400 W - 55 C + 175 C TVS Diodes P4KE AEC-Q100 Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 36V Bidirect 11 072In Stock
Min.: 1
Mult.: 1
: 3 200

Bidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMB (DO-214AA) 12 A 600 W - 65 C + 150 C TVS Diodes P6SMB Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 6.5V 5% Bi 11 254In Stock
Min.: 1
Mult.: 1
: 7 500

Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 35.7 A 400 W - 55 C + 150 C TVS Diodes SMAJ_A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 13V Unidirect 1 730In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMCG (DO-215AB) 69.8 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 30V Unidirect 1 279In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMCG (DO-215AB) 31 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 12V Unidirect 4 945In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 75.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 28V Bidirect 5 587In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 33V Unidirect 5 822In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 18V Unidirect 2 930In Stock
Min.: 1
Mult.: 1
: 1 500

Unidirectional 1 Channel 15.3 V SMD/SMT 25.2 V 17.1 V GL41 (DO-213AB) 15.9 A 400 W - 55 C + 150 C TVS Diodes TGL41 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 1.5SMC - CA 22V 22 678In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V SMC (DO-214AB) 91 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMC-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 1.5SMC - A 10.5V 10 142In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5.8 V SMD/SMT 10.5 V 6.45 V SMC (DO-214AB) 144.8 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMC-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes P4SMA - CA 36V 10 086In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMA (DO-214AC) 8.2 A 400 W - 55 C + 150 C TVS Diodes P4SMA-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VBR 15V 600W UNIDIR SMB AECQ 10 881In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V SMB (DO-214AA) 28.8 A 600 W - 55 C + 150 C TVS Diodes P6SMA-Q AEC-Q101 Reel, Cut Tape, MouseReel