48 V ESD Protection Diodes / TVS Diodes

Results: 895
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Diode, TVS, 3KW, 48V, 5%, UNIDR, SMC (DO-214AB) Non-Stocked Lead-Time 17 Weeks
Min.: 2 550
Mult.: 850
: 850

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V DO-214AB-2 300 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3.0C - CA 48V Non-Stocked
Min.: 1 700
Mult.: 850
: 850

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 48V 600W TVS SlimSMA (DO-221AC) Non-Stocked
Min.: 14 000
Mult.: 14 000
: 14 000

Unidirectional 1 Channel 48 V SMD/SMT 76.9 V 58.9 V SlimSMA (DO-221AC) 40 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6F Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,48V 5%,UNIDIR,SMA TVS Non-Stocked
Min.: 15 000
Mult.: 7 500
: 7 500

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.2 A 400 W - 55 C + 150 C TVS Diodes SMAJ_A Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,48V 5%,UNIDIR,SMA TVS Non-Stocked
Min.: 9 000
Mult.: 1 800
: 1 800

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.2 A 400 W - 55 C + 150 C TVS Diodes SMAJ_A Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,48V 5%,UNIDIR,SMA TVS Non-Stocked
Min.: 7 500
Mult.: 7 500
: 7 500
Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.2 A 400 W - 55 C + 150 C TVS Diodes SMA Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 48V 5% SMA (DO-214AC) Non-Stocked
Min.: 7 200
Mult.: 1 800
: 1 800
Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.2 A 400 W - 55 C + 150 C TVS Diodes SMAJ_AH Auto Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,48V 5%,UNIDIR,SMA TVS Non-Stocked
Min.: 7 500
Mult.: 7 500
: 7 500
Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.2 A 400 W - 55 C + 150 C TVS Diodes SMA Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,48V 5%,UNIDIR,SMA TVS Non-Stocked
Min.: 7 200
Mult.: 1 800
: 1 800
Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.2 A 400 W - 55 C + 150 C TVS Diodes SMAJ_AH Auto Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,48V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 7 500
Mult.: 7 500
: 7 500
Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.2 A 400 W - 55 C + 150 C TVS Diodes SMA Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,48V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 7 500
Mult.: 7 500
: 7 500
Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.2 A 400 W - 55 C + 150 C TVS Diodes SMA Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,48V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 9 000
Mult.: 1 800
: 1 800
Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.2 A 400 W - 55 C + 150 C TVS Diodes SMAJ_AH Auto Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,48V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 15 000
Mult.: 7 500
: 7 500

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.2 A 400 W - 55 C + 150 C TVS Diodes SMAJ_A Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,48V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 9 000
Mult.: 1 800
: 1 800

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.2 A 400 W - 55 C + 150 C TVS Diodes SMAJ_A Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,48V 5%,UNIDIR,SMB TVS Non-Stocked
Min.: 7 500
Mult.: 750
: 750

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C TVS Diodes SMBG Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,48V 5%,UNIDIR,SMB TVS Non-Stocked
Min.: 9 600
Mult.: 3 200
: 3 200

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C TVS Diodes SMBG Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 48V 1000W UniDir TransZorb 5% Tol Non-Stocked
Min.: 7 500
Mult.: 750
: 750

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 48V 1000W UniDir TransZorb 5% Tol Non-Stocked
Min.: 9 600
Mult.: 3 200
: 3 200

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,48V 5%,UNIDIR,SMB TVS Non-Stocked
Min.: 9 600
Mult.: 3 200
: 3 200

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,48V 5%,UNIDIR,SMB TVS Non-Stocked
Min.: 7 500
Mult.: 750
: 750

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,48V 5%,UNIDIR,SMB TVS Non-Stocked
Min.: 9 600
Mult.: 3 200
: 3 200

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,48V 5%,BIDIR,SMB TVS Non-Stocked
Min.: 6 400
Mult.: 3 200
: 3 200

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel
Vishay ESD Protection Diodes / TVS Diodes 600W,48V 5%,BIDIR,SMB TVS Non-Stocked
Min.: 6 400
Mult.: 3 200
Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C TVS Diodes SMBJ
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,48V 5%,BIDIR,SMB TVS Non-Stocked
Min.: 6 000
Mult.: 750
: 750

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,48V 5%,BIDIR,SMB TVS Non-Stocked
Min.: 6 400
Mult.: 3 200
: 3 200

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel