48 V ESD Protection Diodes / TVS Diodes

Results: 895
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 48V 800W Bidir TransZorb 5% Tol Non-Stocked
Min.: 7 500
Mult.: 750
: 750

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 48V 800W Bidir TransZorb 5% Tol Non-Stocked
Min.: 9 600
Mult.: 3 200
: 3 200

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 48V 600W Bidir TransZorb 3.5% Tol Non-Stocked
Min.: 9 600
Mult.: 3 200
: 3 200

Bidirectional 1 Channel 48 V SMD/SMT 76.3 V 54.1 V SMB (DO-214AA) 7.9 A 600 W - 55 C + 150 C TVS Diodes SMBJ_CD Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Diode, TVS, 3KW, 48V, 5%, UNIDIR, SMC (DO-214AB), auto-grade Non-Stocked Lead-Time 17 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V DO-214AB-2 300 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW 48V 5% BIDIRECT Non-Stocked
Min.: 1 700
Mult.: 850
: 850

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW - 55 C + 150 C TVS Diodes SMC3K AEC-Q100 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,48V 5%,BIDIR,SMC TVS Non-Stocked
Min.: 3 500
Mult.: 3 500
: 3 500

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW - 55 C + 150 C TVS Diodes SMC3K AEC-Q100 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 48V 5%,BIDIR,SMC TVS Non-Stocked
Min.: 3 500
Mult.: 3 500
: 3 500
Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC3K-A Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,48V 5%,BIDIR,SMC TVS Non-Stocked
Min.: 3 500
Mult.: 3 500
: 3 500

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW - 55 C + 150 C TVS Diodes SMC3K Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) Non-Stocked
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 64.6 A 5 kW 8 kV 15 kV - 55 C + 150 C TVS Diodes SMC5K Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5KW 48V 5% Non-Stocked
Min.: 3 500
Mult.: 3 500
: 3 500

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 64.6 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC5KxxCA Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,48V 5%,UNIDIR,SMC TVS Non-Stocked
Min.: 4 250
Mult.: 850
: 850

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMCG (DO-215AB) 19.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,48V 5%,UNIDIR,SMC TVS Non-Stocked
Min.: 7 000
Mult.: 3 500
: 3 500

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMCG (DO-215AB) 19.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,48V 5%,UNIDIR,SMC TVS Non-Stocked
Min.: 4 250
Mult.: 850
: 850

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 19.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,48V 5%,UNIDIR,SMC TVS Non-Stocked
Min.: 7 000
Mult.: 3 500
: 3 500

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 19.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW 48V 5% SMC (DO-214AB) Non-Stocked
Min.: 3 400
Mult.: 850
: 850
Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 19.4 A 1.5 kW - 40 C + 150 C TVS Diodes SMCJ Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,48V 5%,UNIDIR,SMC TVS Non-Stocked
Min.: 3 500
Mult.: 3 500
: 3 500
Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 19.4 A 1.5 kW - 40 C + 150 C TVS Diodes SMC Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,48V 5%,UNIDIR,SMC TVS Non-Stocked
Min.: 3 400
Mult.: 850
: 850

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 19.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,48V 5%,BIDIR,SMC TVS Non-Stocked
Min.: 3 400
Mult.: 850
: 850

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 19.4 A 1.5 kW - 40 C + 150 C TVS Diodes SMCJ Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,48V 5%,BIDIR,SMC TVS Non-Stocked
Min.: 3 500
Mult.: 3 500
: 3 500
Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 19.4 A 1.5 kW - 40 C + 150 C TVS Diodes SMC Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,48V 5%,BIDIR,SMC TVS Non-Stocked
Min.: 3 400
Mult.: 850
: 850

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 19.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,48V 5%,BIDIR,SMC TVS Non-Stocked
Min.: 3 400
Mult.: 850
: 850

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 19.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,48V 5%,BIDIR,SMC TVS Non-Stocked
Min.: 3 500
Mult.: 3 500
: 3 500

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 19.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1000watt 48volt Non-Stocked
Min.: 50 000
Mult.: 50 000
: 10 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V DO-219AB-2 2.6 A 1 kW 161 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors SMF Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HE3 Non-Stocked
Min.: 30 000
Mult.: 30 000
: 30 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V DO-219AB-2 2.6 A 161 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors SMF AEC-Q100 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HE3 Non-Stocked
Min.: 50 000
Mult.: 50 000
: 50 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V DO-219AB-2 2.6 A 161 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors SMF AEC-Q100 Reel