5 V ESD Protection Diodes / TVS Diodes

Results: 1 848
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 600W 5V 5% Uni-Directional 6 095In Stock
9 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-221AC-2 65.3 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMA6L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 5V 5% Uni-Directional 549In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 326.1 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 5V 5% Bi-Directional
307Expected 16/04/2027
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 326.1 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 5V 5% Uni-directional 12 678In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-123-2 21.7 A 200 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5pF 20kV Bi 1 016In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 4 Channel 5 V SMD/SMT 12 V 5.5 V 0402 (1005 metric) 2 A 5 pF 20 kV 30 kV - 40 C + 125 C TVS Diodes SP1015 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 1uA 10kV UNIDIRECTIONAL 2 580In Stock
150 000On Order
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 5 V SMD/SMT 7.5 V 6 V SOD-882-2 5 A 0.8 pF 10 kV 15 kV - 40 C + 125 C TVS Diodes SP3031 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 5V BI 6 084In Stock
20 000Expected 09/11/2026
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 8 V 9 V SOD-882-2 11 A 0.4 pF 18 kV 30 kV - 40 C + 125 C TVS Diodes SP4322 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 1500W 5V 3 085In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 65 C + 150 C TVS Diodes SMC AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 5V AEC-Q101 5% Uni-Directional 3 180In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-221AC-2 65.3 A 600 W 8 kV 15 kV - 65 C + 150 C TVS Diodes TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0402 5V .8 pF <9V Clamp@1a 10 021In Stock
160 000On Order
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 9 V 8 V 0402 (1005 metric) 7 A 100 W 0.8 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors GG Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 17pf <6.5 v clamp@1a 979In Stock
940 000On Order
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 6.5 V 5.1 V 0402 (1006 metric) 8 A 17 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors GG Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0402 5V 1. 5pF <9V Clamp@1a 5 776In Stock
290 000On Order
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 9 V 8 V 0402 (1005 metric) 15 A 300 W 1.5 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors GG Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 5.0 pf <12v clamp@1a 8 946In Stock
40 000On Order
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 12 V 5.2 V 0402 (1006 metric) 4 A 5 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors GG Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0603 5V 10 pF <8V Clamp@1a 20 484In Stock
45 000On Order
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 5 V SMD/SMT 8 V 7.5 V 0603 (1608 metric) 8 A 96 W 10 pF 25 kV 25 kV - 55 C + 125 C ESD Suppressors GG Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 3 816In Stock
7 500Expected 17/12/2026
Min.: 1
Mult.: 1
: 7 500

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 7 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 11 687In Stock
12 000Expected 04/11/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 7 V SMB (DO-214AA) 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 14 365In Stock
6 000Expected 15/09/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 7 V SMB (DO-214AA) 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 2 975In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 7 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 1 871In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 7 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes USB OTG Companion De vice 1 456In Stock
15 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 9 V 6 V DSBGA-12 84 W 1.9 pF 15 kV 15 kV - 40 C + 85 C ESD Suppressors TPD4S214 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOD-523, 5V, 9.8V, Reel 1 117In Stock
15 000Expected 06/11/2026
Min.: 1
Mult.: 1
Max.: 12 000
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 9.8 V 5.6 V SOD-523 3 A 62.5 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOD882, 5V, 12V, Reel 39 300In Stock
Min.: 1
Mult.: 1
: 40 000

Bidirectional 1 Channel 5 V SMD/SMT 8.5 V 5.5 V SOD-882 48 W - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes LAD 5V 8 276In Stock
16 000Expected 30/03/2027
Min.: 1
Mult.: 1
Max.: 32 000
: 8 000

Bidirectional 1 Channel 5 V SMD/SMT 9.8 V 5.6 V SOD-923 3 A 50 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS LEADED SA-A 5V 2 715In Stock
4 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 5 V Axial 9.2 V 6.4 V DO-15 (DO-204AC) 55.4 A 500 W - 55 C + 150 C TVS Diodes SA Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SA, DO-204AC, 5V, 9.2V, BOX 1 826In Stock
Min.: 1
Mult.: 1
Max.: 8 000

Bidirectional 1 Channel 5 V Axial 9.2 V 6.4 V DO-15 (DO-204AC) 55.4 A 500 W - 55 C + 150 C TVS Diodes SA Bulk