3.5 V ESD Protection Diodes / TVS Diodes

Results: 14 268
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 54V 1000W UniDir TransZorb 5% Tol 7 278In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMB (DO-214AA) 6.9 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 15V 600W BI-DIR SZ1SMB AEC-Q101 4 433In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24 A 600 W 1.02 nF - 65 C + 150 C TVS Diodes SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 100V 5% Bi-Directional 4 173In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V SMC (DO-214AB) 11.1 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 16V 5% Uni-Directional 4 672In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V SMC (DO-214AB) 67.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 16V 5% Bi-Directional 4 570In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V SMC (DO-214AB) 67.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 20V 5% Uni-Directional 4 112In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V SMC (DO-214AB) 54.9 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 250V 5% Bi-Directional 2 868In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMC (DO-214AB) 4.4 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 20V 1KW 5% BiDirectional 4 237In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V SMB (DO-214AA) 36.1 A 1 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 1KSMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 62V 1KW 5% BiDirectional 2 893In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 53 V SMD/SMT 85 V 58.9 V SMB (DO-214AA) 11.8 A 1 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 1KSMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3.0SMCJ - A 10V 2 657In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 21.96 V 11.1 V SMC (DO-214AB) 176.5 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 3.0SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5.0SMDJ - CA 16V 1 998In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMC (DO-214AB) 192.3 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 5.0SMDJ-S Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 7.78Vso 8.65Vbr 5 927In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 7.78 V Axial 13.4 V 8.65 V DO-41 (DO-204AL) 30.6 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 25.6V 400W 5% Bi-directional 8 886In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMA (DO-214AC) 9.9 A 400 W 30 kV 30 kV - 65 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 9.4Vr 600W 38A 5% Uni-Directional 6 009In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 9.4 V Axial 15.6 V 10.5 V DO-15 (DO-204AC) 39.1 A 600 W 30 kV 30 kV - 55 C + 175 C P6KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 256Vr 600W 1.45A 5% Bi-Directional 3 919In Stock
Min.: 1
Mult.: 1
: 4 000

Bidirectional 1 Channel 256 V Axial 414 V 285 V DO-15 (DO-204AC) 1.5 A 600 W 30 kV 30 kV - 55 C + 175 C P6KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 434Vr 600W 0.9A 5% Bi-Directional 6 471In Stock
Min.: 1
Mult.: 1
: 4 000
Bidirectional 1 Channel 434 V Axial 698 V 485 V DO-15 (DO-204AC) 900 mA 600 W 30 kV 30 kV - 55 C + 175 C TVS Diodes P6KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 512Vr 600W 0.75A 5% Uni-Directional 4 369In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 512 V Axial 828 V 570 V DO-15 (DO-204AC) 750 mA 600 W 30 kV 30 kV - 55 C + 175 C TVS Diodes P6KE Bulk
Littelfuse ESD Protection Diodes / TVS Diodes SA20CA Bi-Directional 5 479In Stock
Min.: 1
Mult.: 1
: 4 000

Bidirectional 1 Channel 20 V Axial 32.4 V 22.2 V DO-15 (DO-204AC) 15.7 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 400W 11V 5% Uni-Directional 14 536In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SMA (DO-214AC) 22 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 150V 5% Uni-Directional 8 935In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMA (DO-214AC) 1.6 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 250V 5% Uni-Directional 7 802In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 250 V SMD/SMT 405 V 279 V SMA (DO-214AC) 1 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 8V 5% Uni-Directional 17 720In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 8 V SMD/SMT 13.6 V 8.89 V SMA (DO-214AC) 29.4 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 56V 600W BI-DIR TP6KE AEC-Q101 6 898In Stock
Min.: 1
Mult.: 1
: 4 000

Bidirectional 1 Channel 47.8 V Axial 77 V 53.2 V DO-15 (DO-204AC) 7.9 A 600 W 30 kV 30 kV - 55 C + 175 C TVS Diodes TP6KE AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 18V AEC-Q101 5% Uni-Directional 5 420In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 22.1 V SMB (DO-214AA) 20.6 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes TPSMB-VR AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 30V AEC-Q101 5% Uni-Directional 6 000In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes TPSMB-VR AEC-Q101 Reel, Cut Tape, MouseReel