3.5 V ESD Protection Diodes / TVS Diodes

Results: 14 268
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 5000W/5KP Suppression Diodes 499In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 210 V Axial 349.5 V 233 V P600-2 14.6 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 85Vso 66VAC 36A 815In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 85 V Axial 137 V 94.4 V P600-2 37.2 A 5 kW 30 kV 30 kV - 55 C + 175 C 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 9V 5% Uni-Directional 2 397In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMC (DO-214AB) 194.8 A 3 kW 30 kV 30 kV - 65 C + 150 C SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 18V 5kW UNI-DIR TP5KP AEC-Q101 651In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 18 V Axial 29.2 V 20 V P600-2 174.7 A 5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes 5KP AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 30V 5kW BI-DIR TP5KP AEC-Q101 736In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 30 V Axial 48.4 V 33.3 V P600-2 105.4 A 5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes 5KP AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 45V 5kW BI-DIR TP5KP AEC-Q101 977In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 45 V Axial 72.7 V 50 V P600-2 70.2 A 5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes 5KP AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 15V 600W BI-DIR TP6KE AEC-Q101 5 042In Stock
Min.: 1
Mult.: 1
: 4 000

Bidirectional 1 Channel 12.8 V Axial 21.2 V 14.3 V DO-15 (DO-204AC) 28.8 A 600 W 30 kV 30 kV - 55 C + 175 C TVS Diodes TP6KE AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 75V 600W UNI-DIR TP6KE AEC-Q101 7 429In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 64.1 V Axial 103 V 71.3 V DO-15 (DO-204AC) 5.9 A 600 W 30 kV 30 kV - 55 C + 175 C TVS Diodes TP6KE AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 17V AEC-Q101 5% Uni-Directional 5 151In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V DO-221AC-2 21.8 A 600 W 8 kV 15 kV - 65 C + 150 C TVS Diodes TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 300V AEC-Q101 5% Uni-Directional 2 465In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.5 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 18V AEC-Q101 5% Uni-Directional 1 865In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 102.7 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMD AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 45.0V 4 437In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMC (DO-214AB) 20.6 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 9.1V Unidirect 2 953In Stock
Min.: 1
Mult.: 1
: 1 400

Unidirectional 1 Channel 7.78 V Axial 13.4 V 8.65 V 112 A 1.5 kW - 55 C + 175 C TVS Diodes 1.5KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 17V Unidirect 2 860In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 17.1 V Axial 27.7 V 19 V DO-41 (DO-204AL) 14.5 A 400 W - 55 C + 175 C TVS Diodes BZW04 Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 5.8V Bidirect 3 568In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5.8 V Axial 10.5 V 6.45 V DO-41 (DO-204AL) 38 A 400 W - 55 C + 175 C TVS Diodes BZW04 Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 62V Bidirect 6 887In Stock
Min.: 1
Mult.: 1
: 4 000

Bidirectional 1 Channel 53 V Axial 85 V 58.9 V DO-15 (DO-204AC) 7.1 A 600 W - 55 C + 175 C TVS Diodes P6KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 82V Bidirect 6 150In Stock
Min.: 1
Mult.: 1
: 4 000

Bidirectional 1 Channel 70.1 V Axial 113 V 77.9 V DO-15 (DO-204AC) 5.3 A 600 W - 55 C + 175 C TVS Diodes P6KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 54V Unidirect 3 143In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMCG (DO-215AB) 17.2 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 75V Bidirect 6 229In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMC (DO-214AB) 12.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 1.5SMC - CA 23.7V 11 997In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V SMC (DO-214AB) 83.5 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMC-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 18V 1500W UniDir 7 022In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 15.3 V SMD/SMT 25.2 V 17.1 V SMC (DO-214AB) 60.3 A 1.5 kW - 55 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 1.5SMC - A 125V 11 281In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 77.8 V SMD/SMT 125 V 86.5 V SMC (DO-214AB) 12.2 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMC-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 20V 600W BiDir 11 837In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V SMB (DO-214AA) 22 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VBR 27V 600W UNIDIR SMB AECQ 10 879In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V SMB (DO-214AA) 16.3 A 600 W - 55 C + 150 C TVS Diodes P6SMA-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 47V 600W UniDir 10 888In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 40.2 V SMD/SMT 64.8 V 44.7 V SMB (DO-214AA) 9.4 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel