33 V ESD Protection Diodes / TVS Diodes

Results: 1 101
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes TVS LC 1500W 33V DO-214AB TR7 RoHS Non-Stocked Lead-Time 21 Weeks
Min.: 500
Mult.: 500
: 500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.2 A 1.5 kW 50 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes SMCLCE-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS LC 1500W 33V DO-214AB TR7 RoHS Non-Stocked Lead-Time 21 Weeks
Min.: 500
Mult.: 500
: 500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.2 A 1.5 kW 50 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes SMCLCE-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS LC 3000W 33V DO-214AB TR7 RoHS Non-Stocked Lead-Time 21 Weeks
Min.: 500
Mult.: 500
: 500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.3 A 3 kW 50 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes SMDLCE-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS LC 3000W 33V DO-214AB TR7 RoHS Non-Stocked Lead-Time 21 Weeks
Min.: 500
Mult.: 500
: 500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.3 A 3 kW 50 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes SMDLCE-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 33V 5kW UNI-DIR TP5KP AEC-Q101 Non-Stocked Lead-Time 14 Weeks
Min.: 800
Mult.: 800
: 800

Unidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 95.7 A 5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes 5KP AEC-Q100 Reel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5KW 33V AEC-Q101 5% Uni-Directional Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V SMC (DO-214AB) 28.2 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC-VR AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5KW 33V AEC-Q101 5% Bi-Directional Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V SMC (DO-214AB) 28.2 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC-VR AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UNI Wkg33V 1CH AXI P600 Bkdn41.19V Non-Stocked Lead-Time 24 Weeks
Min.: 3 000
Mult.: 300

Unidirectional 1 Channel 33 V Axial 54.7 V 36.9 V P600-2 276.1 A 15 kW - 55 C + 150 C TVS Diodes 15KPA Bulk
YAGEO ESD Protection Diodes / TVS Diodes 15KPA, P600, 33V, 54.7V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 8 000
Mult.: 800
: 800

Unidirectional 1 Channel 33 V Axial 54.7 V 36.9 V P600-2 576.1 A 15 kW - 55 C + 150 C TVS Diodes 15KPA Reel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg33V 1CH AXI P600 Bkdn41.19V Non-Stocked Lead-Time 24 Weeks
Min.: 3 000
Mult.: 300

Bidirectional 1 Channel 33 V Axial 54.7 V 36.9 V P600-2 276.1 A 15 kW - 55 C + 150 C TVS Diodes 15KPA Bulk
YAGEO ESD Protection Diodes / TVS Diodes 15KPA, P600, 33V, 54.7V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 8 000
Mult.: 800
: 800

Bidirectional 1 Channel 33 V Axial 54.7 V 36.9 V P600-2 576.1 A 15 kW - 55 C + 150 C TVS Diodes 15KPA Reel
YAGEO ESD Protection Diodes / TVS Diodes TVS LEADED 30KP-A 33V Non-Stocked Lead-Time 24 Weeks
Min.: 3 000
Mult.: 300

Unidirectional 1 Channel 33 V Axial 58.5 V 36.9 V P600-2 517.9 A 30 kW - 55 C + 150 C TVS Diodes 30KPA Bulk
YAGEO ESD Protection Diodes / TVS Diodes 30KPA, P600, 33V, 58.5V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 8 000
Mult.: 800
: 800

Unidirectional 1 Channel 33 V Axial 58.5 V 36.9 V P600-2 517.9 A 30 kW - 55 C + 150 C TVS Diodes 30KPA Reel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg70V 1CH AXI P600 Bkdn86.43V Non-Stocked Lead-Time 24 Weeks
Min.: 3 000
Mult.: 300

Bidirectional 1 Channel 33 V Axial 58.5 V 36.9 V P600-2 517.9 A 30 kW - 55 C + 150 C TVS Diodes 30KPA Bulk
YAGEO ESD Protection Diodes / TVS Diodes 30KPA, P600, 33V, 58.5V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 8 000
Mult.: 800
: 800

Bidirectional 1 Channel 33 V Axial 58.5 V 36.9 V P600-2 517.9 A 30 kW - 55 C + 150 C TVS Diodes 30KPA Reel
YAGEO ESD Protection Diodes / TVS Diodes 3KP, P600, 33V, 53.3V, BOX Non-Stocked Lead-Time 24 Weeks
Min.: 3 000
Mult.: 300

Unidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 56.3 A 3 kW - 55 C + 150 C TVS Diodes 3KP Bulk
YAGEO ESD Protection Diodes / TVS Diodes 3KP, P600, 33V, 53.3V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 8 000
Mult.: 800
: 800

Unidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 56.3 A 3 kW - 55 C + 150 C TVS Diodes 3KP Reel
YAGEO ESD Protection Diodes / TVS Diodes 3KP, P600, 33V, 53.3V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 8 000
Mult.: 800
: 800

Bidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 56.3 A 3 kW - 55 C + 150 C TVS Diodes 3KP Reel
YAGEO ESD Protection Diodes / TVS Diodes 5.0SMDJ, DO-214AB, 33V, 53.3V, Reel 7" Non-Stocked Lead-Time 17 Weeks
Min.: 5 000
Mult.: 500
: 500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 93 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ Reel
YAGEO ESD Protection Diodes / TVS Diodes 5.0SMDJ - CA 33V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 93 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 5.0SMDJ DO-214AB 33V 53.3V Non-Stocked Lead-Time 17 Weeks
Min.: 30 000
Mult.: 3 000
: 3 000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 93.9 A 5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes 5.0SMDJ AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes 5KP, P600, 33V, 53.3V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 8 000
Mult.: 800
: 800

Unidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 95.7 A 5 kW - 55 C + 150 C TVS Diodes 5KP Reel
YAGEO ESD Protection Diodes / TVS Diodes 5KP P600 33V 53.3V Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 300

Bidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 95.7 A 5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes 5KP-AT AEC-Q101 Bulk
YAGEO ESD Protection Diodes / TVS Diodes 5KP, P600, 33V, 53.3V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 8 000
Mult.: 800
: 800

Bidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 95.7 A 5 kW - 55 C + 150 C TVS Diodes 5KP Reel
YAGEO ESD Protection Diodes / TVS Diodes ATS, 2CF, 33V, 53V, AUTO, BOX Non-Stocked Lead-Time 24 Weeks
Min.: 3 000
Mult.: 300

Unidirectional 1 Channel 33 V Axial 53 V 36.7 V P600-2 10 kW - 55 C + 150 C TVS Diodes ATS-2CF AEC-Q101 Bulk