5 V ESD Protection Diodes / TVS Diodes

Results: 1 848
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOT23-6L, 5.25V, 17V, Reel 2 607In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 3 Channel 5 V SMD/SMT 12 V 6 V SC-59-6 (SOT-23-6) 600 W - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg5V 1CH SMD SOD3232 Bkdn6V 7 044In Stock
15 000Expected 06/11/2026
Min.: 1
Mult.: 1
Max.: 12 000
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 18.3 V 6 V SOD-323 17 A 600 W 0.8 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD SOD-323 5V 18.3V 2 649In Stock
15 000Expected 09/03/2027
Min.: 1
Mult.: 1
Max.: 12 000
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 18.3 V 6 V SOD-323 17 A 600 W 30 kV 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Surge Protection PP 523In Stock
40 000On Order
Min.: 1
Mult.: 1
Max.: 10 000
: 10 000

Unidirectional 1 Channel 5 V SMD/SMT 11.5 V 5.5 V U-DFN1610-2 90 A 800 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1 CH TVS BI Array 5.0 Volts 84W 6A 16 782In Stock
Min.: 1
Mult.: 1
Max.: 10 000
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 6 V X3-DFN0603-2 6 A 84 W 18 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes D5V0L1B2 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1 CH TVS BI Array 5.0 Volts 84W 6A 388In Stock
280 000On Order
Min.: 1
Mult.: 1
Max.: 10 000
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 6 V X2-DFN1006-2 6 A 84 W 20 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes D5V0L1B2 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection 4 546In Stock
270 000On Order
Min.: 1
Mult.: 1
Max.: 10 000
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 6 V SOD-923-2 6 A 84 W 20 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes D5V0L1B Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes General Protect PP 2 858In Stock
63 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
Bidirectional 1 Channel 5 V SMD/SMT 14 V 6 V SOD-523-2 6 A 78 W 20 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 2 CH TVS BI Array 5.0 Volts 84W 6A 3 559In Stock
102 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Bidirectional 2 Channel 5 V SMD/SMT 14 V 6 V SC-59-3 (SOT-23-3) 84 W 20 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes D5V0L2B3 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 2 CH TVS BI Array 5.0 Volts 84W 6A 17 265In Stock
15 000Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Bidirectional 2 Channel 5 V SMD/SMT 14 V 6 V SOT-523-3 6 A 84 W 20 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes D5V0L2B3 Reel, Cut Tape, MouseReel

Diodes Incorporated ESD Protection Diodes / TVS Diodes 4 CH TVS BI Array 5.0 Volts 84W 6A 4 660In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 4 Channel 5 V SMD/SMT 14 V 6 V SOT-353-5 6 A 84 W 20 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes D5V0L4B5 Reel, Cut Tape, MouseReel

Diodes Incorporated ESD Protection Diodes / TVS Diodes 4 CH TVS BI Array 5.0 Volts 84W 6A 1 267In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 4 Channel 5 V SMD/SMT 14 V 6 V SC-74A-5 (SOT-25-5) 6 A 84 W 20 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes D5V0L4B5 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 4 CH TVS BI Array 5.0 Volts 84W 6A 82In Stock
30 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Bidirectional 4 Channel 5 V SMD/SMT 14 V 7 V SOT-553-5 6 A 84 W 20 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes D5V0L4B5 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Bi-Directional 35pF Dataline Protection 1 752In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 2 Channel 5 V SMD/SMT 14 V 9.5 V X2-DFN1010-3 12 A 130 W 28 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes D5V0M Reel, Cut Tape, MouseReel

Diodes Incorporated ESD Protection Diodes / TVS Diodes Bi-Directional 35pF Dataline Protection 242In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 5 Channel 5 V SMD/SMT 14 V 5.5 V U-DFN1616-6 12 A 130 W 40 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes D5V0M Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1-Ch Bidirect TVS 5.8V 11V 9A 25nA 4 630In Stock
90 000On Order
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 21 V 11 V X1-DFN1006-2 9 A 150 W 30 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes DESDAL Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 2 306In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V PowerDI123-2 24.5 A 225 W - 65 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel

Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection PP SOT26 T&R 3K 7 214In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 9 V 6.2 V SOT26-6 6 A 55 W 0.65 pF 16 kV 16 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 4-Ch Low Cap TVS 0.65pF 5Vrrm 6Vbr 1 369In Stock
9 000Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 730
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 12 V 6 V SOT-363-6 4.7 A 0.55 pF 16 kV 19 kV - 55 C + 150 C TVS Diodes DT1446 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 4-Ch Low Cap TVS 0.65pF 5Vrrm 6Vbr 24In Stock
81 000Expected 04/11/2026
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 12 V 6 V SOT-26-6 4.7 A 0.65 pF 16 kV 19 kV - 55 C + 150 C TVS Diodes DT1446 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 3 531In Stock
Min.: 1
Mult.: 1
Max.: 680
: 10 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V D-FLAT-2 43.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Dual SMD 300w TVs SOT-23 IEC 61000 262In Stock
72 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 20.6 V 6.2 V SC-59-3 (SOT-23-3) 17 A 300 W 230 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes SM05 AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 5.0V 10 217In Stock
110 000On Order
Min.: 1
Mult.: 1
Max.: 920
: 5 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 5.0V 2 616In Stock
3 000Expected 28/12/2026
Min.: 1
Mult.: 1
Max.: 380
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 5.0V 3 065In Stock
Min.: 1
Mult.: 1
Max.: 440
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel