3.5 V ESD Protection Diodes / TVS Diodes

Results: 14 268
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes 24volts 5uA 10.3 Amps Uni-Dir 11 190In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 10.3 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 24volts 5uA 10.3 Amps Bi-Dir 12 712In Stock
Min.: 1
Mult.: 1
: 4 000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 10.3 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 28volts 5uA 8.8 Amps Bi-Dir 9 246In Stock
Min.: 1
Mult.: 1
: 4 000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 90volts 5uA 2.7 Amps Bi-Dir 10 930In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMA (DO-214AC) 2.7 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 15V 800W Bidir TransZorb 5% Tol 5 401In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24.6 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 28V 600W Bidir TransZorb 3.5% Tol 7 208In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 28 V SMD/SMT 44.7 V 31.6 V SMB (DO-214AA) 13.4 A 600 W - 55 C + 150 C TVS Diodes SMBJ_CD Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 120V 1KW 5% BiDirectional 2 875In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 102 V SMD/SMT 165 V 114 V SMB (DO-214AA) 6.1 A 1 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 1KSMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 150V 1KW 5% BiDirectional 4 553In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 128 V SMD/SMT 207 V 143 V SMB (DO-214AA) 4.8 A 1 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 1KSMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 51V 1KW 5% BiDirectional 3 832In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 43.6 V SMD/SMT 70.1 V 48.5 V SMB (DO-214AA) 14.3 A 1 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 1KSMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 68V 1KW 5% BiDirectional 4 484In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 58.1 V SMD/SMT 92 V 64.6 V SMB (DO-214AA) 10.9 A 1 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 1KSMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3.0SMCJ - A 15V 2 263In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 15 V SMD/SMT 31.52 V 16.7 V SMC (DO-214AB) 123 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 3.0SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5KP200A 523In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 200 V Axial 329.2 V 222 V P600-2 15.5 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 5000W/5KP Suppression Diodes 695In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 210 V Axial 349.5 V 233 V P600-2 14.6 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 51Vso 40VAC 61A 897In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 51 V Axial 82.4 V 56.7 V P600-2 61.9 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 7Vso 5VAC 417A 665In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 7 V Axial 12 V 7.78 V P600-2 425 A 5 kW 30 kV 30 kV - 55 C + 175 C 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 17.1Vso 19Vbr 6 183In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 17.1 V Axial 27.7 V 19 V DO-41 (DO-204AL) 14.8 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 36.8Vso 40.9Vbr 8 277In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 36.8 V Axial 59.3 V 40.9 V DO-41 (DO-204AL) 6.9 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 300Vr 600W 1.25A 5% Uni-Directional 6 026In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 300 V Axial 482 V 332 V DO-15 (DO-204AC) 1.3 A 600 W 30 kV 30 kV - 55 C + 175 C P6KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 7.78Vr 600W 45A 5% Bi-Directional 6 567In Stock
Min.: 1
Mult.: 1
: 4 000

Bidirectional 1 Channel 7.78 V Axial 13.4 V 8.65 V DO-15 (DO-204AC) 45.5 A 600 W 30 kV 30 kV - 55 C + 175 C P6KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes P6SMB - A 600V 5 066In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 512 V SMD/SMT 828 V 570 V SMB (DO-214AA) 700 mA 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA6.0CA Bi-Directional 7 012In Stock
Min.: 1
Mult.: 1
: 4 000

Bidirectional 1 Channel 6 V Axial 10.3 V 6.67 V DO-15 (DO-204AC) 49.5 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 17V 5% Uni-Directional 2 750In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMC (DO-214AB) 108.7 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 200V AEC-Q101 5% Bi-Directional 4 808In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 171 V SMD/SMT 274 V 190 V SMB (DO-214AA) 2.2 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W Transient Voltage Suppressor 5 139In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMB (DO-214AA) 23.1 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 28V Unidirect 4 197In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 28 V Axial 45.4 V 31.1 V DO-15 (DO-204AC) 11 A 500 W - 55 C + 175 C TVS Diodes SAx Reel, Cut Tape