5 V ESD Protection Diodes / TVS Diodes

Results: 1 848
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 40 0W 5VDC SMAJ 3 862In Stock
Min.: 1
Mult.: 1
: 1 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.7 V SMA (DO-214AC) 40 A 400 W - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Bidirect 400 W 5VDC SMAJ 4 420In Stock
Min.: 1
Mult.: 1
: 1 000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.7 V SMA (DO-214AC) 43.5 A 400 W - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 600W 5VDC DO214AA 1 237In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.7 V SMB (DO-214AA) 100 A 600 W - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Bidirect 600W 5VDC DO214AA 2 804In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.7 V SMB (DO-214AA) 65.3 A 600 W - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 1500W 5VDC DO214AB 136In Stock
500Expected 04/09/2026
Min.: 1
Mult.: 1
: 500

Unidirectional 5 V SMD/SMT 9.2 V 6.7 V SMC (DO-214AB) 1.5 kW - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 3000W 5VDC DO214AB 689In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.7 V SMC (DO-214AB) 300 A 3 kW - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Bidirect 3000W 5VDC DO214AB 156In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.7 V SMC (DO-214AB) 326.1 A 3 kW - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 1CH Unidirectional5V DFN ESD Suppressor 251 446In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 5 V SMD/SMT 10 V 6 V SOD-923-2 15 A 180 W 130 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors CPDQR5V0 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes CDZCTV 5V 182In Stock
8 000Expected 29/09/2026
Min.: 1
Mult.: 1
: 8 000

Unidirectional 1 Channel 5 V SMD/SMT 6.8 V SOD-923-2 3 pF 8 kV 15 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes Zener Diode 6.8V 150mW Surface Mount 7 493In Stock
8 000Expected 29/09/2026
Min.: 1
Mult.: 1
: 8 000

Bidirectional 1 Channel 5 V SMD/SMT 6.8 V SOD-523-2 3 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes TVS 5V 25W 880In Stock
8 000Expected 09/11/2026
Min.: 1
Mult.: 1
: 8 000
Bidirectional 1 Channel 5 V SMD/SMT 12.5 V 6.47 V DFN1006-3 2 A 25 W 7.5 pF 7.5 kV 7.5 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 5V Vrwm 1000mW PD SOD-123FL; PMDU 7 872In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 5 V SOD-123FL-2 21.7 A 200 W 150 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes BI DIRECTIONAL PROTECTION DIODE 14 275In Stock
15 000Expected 23/09/2026
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 5 V SMD/SMT 10 V 5 V SOD-962-2 1 A 10 W 9 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes ESD 5V BI 4 553In Stock
15 000Expected 29/09/2026
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 5 V SMD/SMT 18 V 5 V SOD-962-2 2 A 36 W 1 pF 11 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 5V Vrwm 6.45-7.14V SOD-128; PMDTM 3 347In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 10.5 V 5 V SOD-128-2 57 A 600 W - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes TVS 5V Vrwm 600W Ppp 57A Ipp 4 197In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 10.5 V 5 V SOD-128-2 57 A 600 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes ESD VS - A 5V 5 108In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 5 V PMDE-2 21.7 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 5V 848In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 5 V PMDE-2 21.7 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Bi-Directional Protection Diode 14 616In Stock
Min.: 1
Mult.: 1
: 8 000

Bidirectional 1 Channel 5 V SMD/SMT 5.8 V SOT-523-2 150 W 15 pF 8 kV - 55 C + 150 C ESD Suppressors DF2B6 AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Bi-Directional Protection Diode 19 403In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 6 V CST-2 2.5 A 150 W 300 pF 12 kV 15 kV - 55 C + 150 C ESD Suppressors DF2B6 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD 5V BI 16 348In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 26.5 V 5.5 V SOD-962-2 2.5 A 37 W 0.45 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors DF2B6M5SL Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode 0.2pF 6V 4 055In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 11 V SL-2 2 A 40 W 0.2 pF 12 kV 15 kV - 55 C + 150 C ESD Suppressors DF2B7 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Protection Diode 30 859In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 8 V 6.2 V SL-2 2.5 A 37 W 32 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors DF2S6.2 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Protection Diode 602In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 8.5 V 6.8 V SL-2 2.5 A 40 W 25 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors DF2S6.8 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode 39 534In Stock
80 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 5 V SMD/SMT 9 V 6.4 V SOD-923-2 3 A 45 W 25 pF 30 kV - 55 C + 150 C ESD Suppressors DF2S6.8 Reel, Cut Tape, MouseReel