SMC Series ESD Protection Diodes / TVS Diodes

Results: 201
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 24V 1.5kW UNI-DIR SZ1SMC AEC-Q101
5 000On Order
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 38.6 A 1.5 kW - 65 C + 150 C SMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 1500W 10V Non-Stocked Lead-Time 17 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 88.2 A 1.5 kW - 65 C + 150 C TVS Diodes SMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 1500W 14V Non-Stocked Lead-Time 17 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 16.4 V SMC (DO-214AB) 64.7 A 1.5 kW - 65 C + 150 C TVS Diodes SMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 1500W 15V Non-Stocked Lead-Time 17 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 17.6 V SMC (DO-214AB) 61.5 A 1.5 kW - 65 C + 150 C TVS Diodes SMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 1500W 43V Non-Stocked Lead-Time 17 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 50.3 V SMC (DO-214AB) 21.6 A 1.5 kW - 65 C + 150 C TVS Diodes SMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 1500W 54V Non-Stocked Lead-Time 17 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 63.15 V SMC (DO-214AB) 17.2 A 1.5 kW - 65 C + 150 C TVS Diodes SMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 1500W 58V Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 67.8 V SMC (DO-214AB) 16 A 1.5 kW - 65 C + 150 C TVS Diodes SMC AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 1500W 6V Non-Stocked Lead-Time 17 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 7.02 V SMC (DO-214AB) 145.6 A 1.5 kW - 65 C + 150 C TVS Diodes SMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 1500W 6.5V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.6 V SMC (DO-214AB) 133.9 A 1.5 kW - 65 C + 150 C TVS Diodes SMC AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 1500W 60V Non-Stocked Lead-Time 17 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 70.2 V SMC (DO-214AB) 15.5 A 1.5 kW - 65 C + 150 C TVS Diodes SMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 1500W 64V Non-Stocked Lead-Time 17 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Unidirectional 1 Channel 64 V SMD/SMT 103 V 74.85 V SMC (DO-214AB) 14.6 A 1.5 kW - 65 C + 150 C TVS Diodes SMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 1500W 7.5V Non-Stocked Lead-Time 17 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Unidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.77 V SMC (DO-214AB) 116.3 A 1.5 kW - 65 C + 150 C TVS Diodes SMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 1500W 70V Non-Stocked Lead-Time 17 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Unidirectional 1 Channel 70 V SMD/SMT 113 V 81.9 V SMC (DO-214AB) 13.3 A 1.5 kW - 65 C + 150 C TVS Diodes SMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 1500W 75V Non-Stocked Lead-Time 17 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Unidirectional 1 Channel 75 V SMD/SMT 121 V 87.7 V SMC (DO-214AB) 12.4 A 1.5 kW - 65 C + 150 C TVS Diodes SMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 1500W 78V Non-Stocked Lead-Time 17 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Unidirectional 1 Channel 78 V SMD/SMT 126 V 91.25 V SMC (DO-214AB) 11.4 A 1.5 kW - 65 C + 150 C TVS Diodes SMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 1500W 8V Non-Stocked Lead-Time 17 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Unidirectional 1 Channel 8 V SMD/SMT 13.6 V 9.36 V SMC (DO-214AB) 110.3 A 1.5 kW - 65 C + 150 C TVS Diodes SMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 1500W 9V Non-Stocked Lead-Time 17 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10.55 V SMC (DO-214AB) 97.4 A 1.5 kW - 65 C + 150 C TVS Diodes SMC AEC-Q101 Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5KW, 14V 5%,UNIDIR,SMC TVS Non-Stocked
Min.: 3 500
Mult.: 3 500
: 3 500
Unidirectional SMC (DO-214AB) TVS Diodes SMC Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5KW, 15V 5%,UNIDIR,SMC TVS Non-Stocked
Min.: 3 500
Mult.: 3 500
: 3 500
Unidirectional SMC (DO-214AB) TVS Diodes SMC Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5KW, 16V 5%,UNIDIR,SMC TVS Non-Stocked
Min.: 3 500
Mult.: 3 500
: 3 500
Unidirectional SMC (DO-214AB) TVS Diodes SMC Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5KW, 17V 5%,UNIDIR,SMC TVS Non-Stocked
Min.: 3 500
Mult.: 3 500
: 3 500
Unidirectional SMC (DO-214AB) TVS Diodes SMC Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5KW, 18V 5%,UNIDIR,SMC TVS Non-Stocked
Min.: 3 500
Mult.: 3 500
: 3 500
Unidirectional SMC (DO-214AB) TVS Diodes SMC Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5KW, 20V 5%,UNIDIR,SMC TVS Non-Stocked
Min.: 3 500
Mult.: 3 500
: 3 500
Unidirectional SMC (DO-214AB) TVS Diodes SMC Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,100V 5%,UNIDIR,SMC TVS Non-Stocked
Min.: 3 500
Mult.: 3 500
: 3 500
Unidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMC (DO-214AB) 9.3 A 1.5 kW - 40 C + 150 C TVS Diodes SMC Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,100V 5%,UNIDIR,SMC TVS Non-Stocked
Min.: 3 500
Mult.: 3 500
: 3 500
Unidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMC (DO-214AB) 9.3 A 1.5 kW - 40 C + 150 C TVS Diodes SMC Reel