560 V Varistors

Results: 360
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 560V 1.75KA MOV Disc 7mm
4 000Expected 25/11/2026
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 7 mm 1.75 kA 49 J 90 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R
3 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 1 500

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 350 VAC 460 VDC 560 V 925 V 9 mm 1.2 kA 30 J 108 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 90pF 560volts 10%
1 497Expected 08/12/2026
Min.: 1
Mult.: 1
: 1 500

MOV-07DxxxK MOVs PCB Mount Radial 350 VAC 616 VDC 560 V 925 V 7 mm 1.2 kA 30 J 90 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk
1 999Expected 03/09/2026
Min.: 1
Mult.: 1

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 350 VAC 460 VDC 560 V 925 V 12.5 mm 2.5 kA 70 J 216 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors 560VDC 0.6W 1mA L/S=7.5mm Cut LD
2 000Expected 10/11/2026
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 13 mm 6 kA 190 J 310 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 560VDC 1W 7500A L/S=10mm Cut LD
2 000Expected 13/10/2026
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 16.5 mm 7.5 kA 382 J 700 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K350AME
Vishay / BC Components Varistors VDRHS07D1750A350VKNL18AMMOe3
1 980Expected 16/09/2026
Min.: 1
Mult.: 1
: 1 000

VDR MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 9 mm 1.75 kA 51 J 110 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S350BSE
Vishay / BC Components Varistors VDRHS10D3500A350VSTLDSBULKe3
980Expected 16/09/2026
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 12.5 mm 3.5 kA 102 J 200 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V350BSE
Vishay / BC Components Varistors VDRHS14D6000A350VSTLDSBULKe3
980Expected 30/12/2026
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 16.5 mm 6 kA 205 J 320 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V350TSE
Vishay / BC Components Varistors VDRHS14D6000A350VSTLDSTAPEe3
950Expected 30/12/2026
Min.: 1
Mult.: 1
: 500

VDRH MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 16.5 mm 6 kA 205 J 320 pF - 40 C + 125 C Reel, Cut Tape

TDK Varistors 350VAC 10% 10mm MP AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000

Disc Varistor, Multi-Pulse AdvanceD 10mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 10 mm 3.5 kA 77 J 240 pF - 40 C + 105 C Bulk

TDK Varistors 350VAC 10% 10mm MP AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 500

Disc Varistor, Multi-Pulse AdvanceD 10mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 10 mm 3.5 kA 77 J 240 pF - 40 C + 105 C Ammo Pack

TDK Varistors 350VAC 10% 10mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000

Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 10 mm 3.5 kA 67 J 160 pF - 40 C + 125 C Bulk
TDK Varistors 350VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 6 000
Mult.: 6 000

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 14 mm 6 kA 165 J 410 pF - 40 C + 105 C Bulk
TDK Varistors 350VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 14 mm 6 kA 165 J 410 pF - 40 C + 105 C Bulk
TDK Varistors 350VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 14 mm 6 kA 165 J 410 pF - 40 C + 105 C Reel

TDK Varistors 350VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 2 400
Mult.: 2 400

Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 14 mm 5 kA 136 J 350 pF - 40 C + 125 C Bulk
Littelfuse Varistors 350 VAC 55J 930V-CL 2.5KA-P Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 9 mm 2.5 kA 55 J 115 pF - 40 C + 125 C Bulk
Littelfuse Varistors 350 VAC 86J 930V-CL 4500A-P Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 12.5 mm 4.5 kA 86 J 230 pF - 40 C + 125 C Bulk
Littelfuse Varistors 350 VAC 136J 930V-CL 6KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 14 mm 6 kA 136 J 270 pF - 40 C + 125 C Bulk
Littelfuse Varistors 350 VAC 273J 930V-CL 10KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 17 mm 10 kA 273 J 500 pF - 40 C + 125 C Bulk
Littelfuse Varistors 350 VAC 546J 930V-CL 15KA-PK Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 23 mm 15 kA 546 J 900 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRST07D1200A350VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 000

VDRS MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 9 mm 1.2 kA 39 J 110 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A350VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 12.5 mm 2.5 kA 78 J 200 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST10D2500A350VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 12.5 mm 2.5 kA 78 J 200 pF - 40 C + 85 C Reel, Cut Tape