10 V ESD Protection Diodes / TVS Diodes

Results: 848
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes AEC-Q101 19 183In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 10 V SMD/SMT 18 V 11 V 0201 (0603 metric) 4 A 72 W 9 pF 24 kV 24 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Semtech ESD Protection Diodes / TVS Diodes 1-Line 10V 35.3A TVS DO-214AA(SMB) 2 073In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 10V 10% Low Cap 3 342In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 10 V Axial 16.3 V 11.1 V DO-15 (DO-204AC) 29 A 500 W 50 pF - 55 C + 175 C TVS Diodes SAC5.0 thru SAC50 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS 400W 10V Low Leakage UNI SOD-123FL 2 940In Stock
3 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SOD-123FL-2 23.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L-T1G Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 400W 10V BI SOD-123FL TR13 5 013In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SOD-123FL-2 23.5 A 400 W 30 kV 30 kV - 55 C + 175 C TVS Diodes SZSMF4L Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMA6L, SMAF, 10V, 17V, Reel 13" 10 000In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 35.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC,10V,17V,Reel 13" 4 990In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 35.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC,10V,17V,Reel 13" 4 898In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 35.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 4 003In Stock
Min.: 1
Mult.: 1
: 7 500

Unidirectional 1 Channel 10 V SMD/SMT 29 V 11.1 V TSNP-2 34 A 800 W 350 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 7 175In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMA (DO-214AC) 184 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 10V Bidirect 16 158In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMB (DO-214AA) 184 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 10Vso 7VAC 294A 2 936In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 10 V Axial 17 V 11.1 V P600-2 300 A 5 kW 30 kV 30 kV - 55 C + 175 C 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 10V 2200W BI-DIR SLD AEC-Q101 741In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 10 V Axial 17 V 11.8 V P600-2 300 A 2.2 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SLD AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 10V 5% Uni-Directional 19 281In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 10V 5% Bi-Directional 16 759In Stock
18 000Expected 01/04/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 10V 20 460In Stock
Min.: 1
Mult.: 1
Max.: 840
: 5 000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 10.0V 20 608In Stock
15 000Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 10V 5kW BIDIR SMC 5 261In Stock
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 294.2 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 10volts 5/10uA 23.5 Amps Uni-Dir 32 530In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 10volts 5uA 88.2 Amps Bi-Dir 22 340In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 88.3 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS10VS1UR/SOD123W/CFP3 17 550In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.7 V SOD-123-2 23.5 A 400 W - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,10V 5%,UNIDIR,SMB TVS 2 960In Stock
Min.: 1
Mult.: 1
: 3 200

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 6600W, 11.7V, 5%, Bidirectional, TVS 3 000In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V DO-218AB 388 A 6.6 kW - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 10V Bidirect 2 679In Stock
4 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 4 000

Bidirectional 1 Channel 10 V Axial 17 V 11.1 V DO-15 (DO-204AC) 29.4 A 500 W - 55 C + 175 C TVS Diodes SAx Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 10V 5% Unidir 330In Stock
7 500Expected 16/09/2026
Min.: 1
Mult.: 1
: 7 500

Unidirectional 1 Channel 10 V SMD/SMT 15.7 V 11.1 V SMA (DO-214AC) 38.2 A 600 W - 55 C + 150 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel