3.5 V ESD Protection Diodes / TVS Diodes

Results: 14 268
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 26V Unidirect 5 275In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 35.6 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 1.5SMC - CA 178.1V 45 924In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V SMC (DO-214AB) 11.1 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMC-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 1.5SMC - A 20.3V 11 935In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 9.4 V SMD/SMT 15.6 V 10.5 V SMC (DO-214AB) 97.4 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMC-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 1.5SMC - A 23.7V 11 284In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V SMC (DO-214AB) 83.5 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMC-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VBR 39V 1500W BIIDIR SMC AECQ 6 701In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMC (DO-214AB) 28.2 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMC-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 36V 400W UniDir 9 853In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMA (DO-214AC) 8.2 A 400 W - 55 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VBR 39V 400W BIIDIR SMA AECQ 7 801In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMA (DO-214AC) 7.6 A 400 W - 55 C + 150 C TVS Diodes P4SMA-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 39V 600W BiDir 12 020In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 75V 600W BiDir 7 796In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 64.1 V SMD/SMT 103 V 71.3 V SMB (DO-214AA) 5.9 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 75V 600W BiDir 9 563In Stock
Min.: 1
Mult.: 1
: 2 000

Bidirectional 1 Channel 64.1 V SMD/SMT 103 V 71.3 V SMB (DO-214AA) 5.9 A 600 W - 55 C + 150 C TVS Diodes P6SMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 8.5volts 20uA 41.7 Amps Uni-Dir 10 432In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMB (DO-214AA) 41.7 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 7volts 200uA 125 Amps Uni-Dir 7 089In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 7.78 V SMC (DO-214AB) 125 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 12V 1000W UniDir TransZorb 5% Tol 6 518In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 7.0V 1000W UniDir TransZorb 5% Tol 6 525In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 7 V SMD/SMT 12 V 7.78 V SMB (DO-214AA) 50 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 9.0V 600W UniDir TransZorb 3.5% Tol 6 815In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 9 V SMD/SMT 15.1 V 10.2 V SMB (DO-214AA) 39.7 A 600 W - 55 C + 150 C TVS Diodes SMBJ_D Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 14Vso 11VAC 215A 662In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 14 V Axial 23.2 V 15.6 V P600-2 219.8 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 5KP220A 459In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 220 V Axial 371.1 V 244 V P600-2 13.7 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 28Vso 22VAC 110A 926In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 28 V Axial 45.4 V 31.1 V P600-2 112.3 A 5 kW 30 kV 30 kV - 55 C + 175 C 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 28.2Vso 31.4Vbr 6 464In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 28.2 V Axial 45.7 V 31.4 V DO-41 (DO-204AL) 9 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 64.1Vso 71.3Vbr 9 578In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 64.1 V Axial 103 V 71.3 V DO-41 (DO-204AL) 4 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 11.1V 400W 5% Bi-directional 12 075In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V SMA (DO-214AC) 22.5 A 400 W 30 kV 30 kV - 65 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 20.5V 400W 5% Uni-directional 11 603In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V SMA (DO-214AC) 12.3 A 400 W 30 kV 30 kV - 65 C + 150 C TVS Diodes P4SMA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 20.5V 400W 5% Bi-directional 13 209In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V SMA (DO-214AC) 12.3 A 400 W 30 kV 30 kV - 65 C + 150 C TVS Diodes P4SMA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 477V 600W 0.8A 5% Uni-Directional 5 283In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 451 V Axial 725 V 503.5 V DO-15 (DO-204AC) 800 mA 600 W 30 kV 30 kV - 55 C + 175 C TVS Diodes P6KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA40CA Bi-Directional 7 990In Stock
Min.: 1
Mult.: 1
: 4 000

Bidirectional 1 Channel 40 V Axial 64.5 V 44.4 V DO-15 (DO-204AC) 7.9 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape