5 V ESD Protection Diodes / TVS Diodes

Results: 1 847
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5.0V 600W UniDir TransZorb 3.5% Tol 7 485In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 5 V SMD/SMT 9.1 V 6.5 V SMB (DO-214AA) 65.9 A 600 W - 55 C + 150 C TVS Diodes SMBJ_D Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5.0V 600W UniDir TransZorb 3.5% Tol 3 090In Stock
Min.: 1
Mult.: 1
: 3 200

Unidirectional 1 Channel 5 V SMD/SMT 9.1 V 6.5 V SMB (DO-214AA) 65.9 A 600 W - 55 C + 150 C TVS Diodes SMBJ_D Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HM3 14 563In Stock
Min.: 1
Mult.: 1
: 30 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-219AB-2 21.7 A 200 W 1.12 nF 30 kV 30 kV - 65 C + 175 C ESD Suppressors SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5.0 Volt 63 Watt 2-Line BUS Port 7 816In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 18 V 6.9 V LLP1713-7 3.5 A 63 W 1 pF 15 kV 15 kV - 40 C + 125 C ESD Suppressors VBUS Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5.0 Volt 16 Amp 11 268In Stock
24 000Expected 21/10/2026
Min.: 1
Mult.: 1
: 8 000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6 V LLP1006-2 16 A 192 W 150 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors VESD05A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5.0 Volt 60 Watt 6 Diode 221In Stock
15 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 6 Channel 5 V SMD/SMT 12 V 6 V LLP75-7 5 A 60 W 50 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors VESD05A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5 V Unidirectional SOD-523 3 771In Stock
16 000On Order
Min.: 1
Mult.: 1
: 8 000

Unidirectional 1 Channel 5 V SMD/SMT 11 V 6 V SOT-523-2 3.5 A 40 W 23 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VESDxxB1-02V AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT23 171In Stock
165 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 14 V 5 V SC-59-3 (SOT-23-3) 1 A 500 W 276 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VGSOT03C - 36C Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes MI SC88 QUAD ESD TR 2 557In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 6.4 V SC-88-6 (SOT-363-6) 75 W 40 pF 8 kV 16 kV - 55 C + 150 C ESD Suppressors DF6A6.8FUT1 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 8CH RC EMI FILTER 680In Stock
63 000Expected 24/11/2026
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

Unidirectional 8 Channel 5 V SMD/SMT 6 V UDFN-16 11 pF 8 kV - 40 C + 85 C ESD Suppressors EMI520 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE 41 271In Stock
Min.: 1
Mult.: 1
Max.: 10 000
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 5.7 V X3DFN-2 2 A 15 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors ESD5481MUT5G Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 2LINE HIGHSPEED PROTECTION 964In Stock
69 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 33.9 V 16.5 V SC-70-3 (SOT-323-3) 16 A 30 W 0.3 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors ESD7002 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes Ultra-Low Capaci ESD Protection Diode 5 307In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 18 V 11.5 V X4DFN-3 (Case 718AB) 2 A 36 W 0.3 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors ESDL3552 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD PROTECTION 6 644In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 18 V 11.5 V X4DFN-3 3 A 0.03 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes TWO CHANNEL LOW CAP ESD 14 002In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 15 V 5.8 V SC-75-3 (SOT-523-3) 1 A 20 W 0.9 pF 11 kV 15 kV - 55 C + 150 C ESD Suppressors ESDR0502B Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 1Ch 15V Clamping 5V 0.3pF 9 484In Stock
18 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 5.5 V UDFN-10 1 A 11.1 W 0.8 pF 12 kV 15 kV - 55 C + 125 C ESD Suppressors ESDR0524P Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 4 CHAN LOW CAP ESD PROT 3 328In Stock
Min.: 1
Mult.: 1
Max.: 520
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 5.5 V UDFN-10 1 A 11.1 W 0.8 pF 12 kV 15 kV - 55 C + 125 C ESD Suppressors ESDR0524 Reel, Cut Tape, MouseReel

onsemi ESD Protection Diodes / TVS Diodes 7.5V ESD Protection 221In Stock
21 000Expected 09/04/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 7.2 V SC-59-3 (SOT-23-3) 15 W 80 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors MA3075WALT1 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes HDMI PORT ESD 350V TR 3 196In Stock
18 000Expected 06/11/2026
Min.: 1
Mult.: 1
Max.: 750
: 3 000

Unidirectional 14 Channel 5 V SMD/SMT 10 V 5.5 V UDFN-18 1 A 10.7 W 0.42 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors MG2040 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes Auto Data Line ESD P 1 712In Stock
Min.: 1
Mult.: 1
Max.: 330
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 26 V 16.5 V WDFN-6 1 A 0.65 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors NIV1161 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes MI TSOP6 LO CAP DIODE ARR 342In Stock
114 000Expected 30/10/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 12 V 6 V TSOP-6 25 A 500 W 5 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors NSP4201 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes MI 40PF 2CH EMI FL 1 243In Stock
40 000On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 4 000

Unidirectional 2 Channel 5 V SMD/SMT 6 V SOT-563-6 16 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors NUF2230 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 4CH EMI FLT IN UDFN8 5 457In Stock
9 000Expected 13/11/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 6 V UDFN-8 16 pF 14 kV - 40 C + 85 C ESD Suppressors NUF4001MU Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes Low Cap. 4 line EMI Filter w/ESD 3 870In Stock
Min.: 1
Mult.: 1
Max.: 310
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 6 V DFN-8 15 pF 14 kV - 40 C + 85 C ESD Suppressors NUF4402MN Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 4 CH EMI FILTER IN 26In Stock
6 000Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 360
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 6 V DFN-8 20 pF 18 kV 30 kV - 40 C + 85 C ESD Suppressors NUF4403MN Reel, Cut Tape, MouseReel