PolySwitch Resettable Fuses - PPTC

Results: 777
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 2.7A 16V 60A Imax Non-Stocked
VLP Strap Mount Axial 2.7 A 16 V 6.5 A 18 mOhms - 40 C + 70 C Bulk
Littelfuse Resettable Fuses - PPTC STRAP Non-Stocked
VLR Strap Mount Axial
Littelfuse Resettable Fuses - PPTC Non-Stocked
VLR Strap Mount Axial 1.7 A 12 V 4.1 A 100 A 32 mOhms - 40 C + 70 C Bulk
Littelfuse Resettable Fuses - PPTC 1.75A 12V 100A Imax Non-Stocked
VLR Strap Mount Axial 1.75 A 12 V 4.2 A 31 mOhms - 40 C + 70 C Bulk
Littelfuse Resettable Fuses - PPTC 1.45A 16V 100A Imax Non-Stocked
VTP Strap Mount Axial 1.45 A 16 V 100 A - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 1.45A 16V 100A Imax Non-Stocked
VTP Strap Mount Axial 1.45 A 16 V 100 A - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 1.75A 16V 100A Imax Non-Stocked
No
VTP Strap Mount Axial 1.75 A 16 V 3.6 A 100 A 51 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 1.75A 16V 100A Imax Non-Stocked
VTP Strap Mount Axial 1.75 A 16 V 3.6 A 100 A 51 mOhms - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC 1.75A 16V 100A Imax Non-Stocked
VTP Strap Mount Axial 1.75 A 16 V 3.6 A 100 A 51 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 1.75A 16V 100A Imax Non-Stocked
VTP Strap Mount Axial 1.75 A 16 V 3.6 A 100 A 51 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 1.75A 16V 100A Imax Non-Stocked Lead-Time 15 Weeks
VTP Strap Mount Axial 1.75 A 16 V 3.6 A 100 A 51 mOhms - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC 1.75A 16V 100A Imax Non-Stocked
VTP Strap Mount Axial 1.75 A 16 V 3.6 A 100 A 51 mOhms - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC 2A 16V 100A Imax Non-Stocked
VTP Strap Mount Axial 2 A 16 V 4.7 A 100 A 39 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 2.1A 16V 100A Imax Non-Stocked
No
VTP Strap Mount Axial 2.1 A 16 V 4.7 A 100 A 30 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 2.1A 16V 100A Imax Non-Stocked
No
VTP Strap Mount Axial 2.1 A 16 V 4.7 A 100 A 30 mOhms - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC 2.1A 16V 100A Imax Non-Stocked
No
VTP Strap Mount Axial 2.1 A 16 V 4.7 A 100 A 30 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 2.1A 16V 100A Imax Non-Stocked
VTP Strap Mount Axial 2.1 A 16 V 4.7 A 100 A 30 mOhms - 40 C + 85 C Bulk
Littelfuse RXEF185K-0.148
Littelfuse Resettable Fuses - PPTC RXEF185K-0.148
Non-Stocked Lead-Time 12 Weeks
No
RXEF PCB Mount Radial 1.85 A 72 V 3.7 A 40 A 190 mOhms - 40 C + 85 C Bulk
Littelfuse LTP100L
Littelfuse Resettable Fuses - PPTC LTP100L Non-Stocked
No
LTP Strap Mount Axial 1 A 24 V 2.5 A 100 A 130 mOhms - 40 C + 85 C
Littelfuse LTP180N
Littelfuse Resettable Fuses - PPTC Non-Stocked
No
LTP Strap Mount Axial 1.8 A 24 V 3.8 A 100 A 68 mOhms - 40 C + 85 C Bulk
Littelfuse LTP180SF-2
Littelfuse Resettable Fuses - PPTC 1.8A 24V 100A Imax Non-Stocked
LTP Strap Mount Axial 1.8 A 24 V 3.8 A 100 A 68 mOhms - 40 C + 85 C Reel, Cut Tape
Littelfuse RXEF025S
Littelfuse Resettable Fuses - PPTC Radial Lead .25A 72V 40A Imax
Non-Stocked
RXEF PCB Mount Radial 250 mA 72 V 500 mA 40 A 3 Ohms - 40 C + 85 C Bulk
Littelfuse RXEF025S-2
Littelfuse Resettable Fuses - PPTC Radial Lead .25A 72V 40A Imax
Non-Stocked
RXEF PCB Mount Radial 250 mA 72 V 500 mA 40 A 3 Ohms - 40 C + 85 C Reel, Cut Tape
Littelfuse RXEF090-1
Littelfuse Resettable Fuses - PPTC 40A 72V 2-Pin PolySwitch Reset Dev
Non-Stocked
RXEF PCB Mount Radial 900 mA 72 V 1.8 A 40 A 470 mOhms - 40 C + 85 C
Littelfuse TRF250-090UT
Littelfuse Resettable Fuses - PPTC Non-Stocked
TRF250 PCB Mount Radial Bulk