3.5 V ESD Protection Diodes / TVS Diodes

Results: 14 268
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 30V 1.5kW UNI-DIR TP1.5KE AEC-Q101 2 288In Stock
Min.: 1
Mult.: 1
: 1 200

Unidirectional 1 Channel 25.6 V Axial 41.4 V 28.5 V DO-201-2 36.7 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes 1.5KE AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 28V 5kW UNI-DIR TP5KP AEC-Q101 1 110In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 28 V Axial 45.4 V 31.1 V P600-2 112.3 A 5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes 5KP AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 51V 5kW BI-DIR TP5KP AEC-Q101 766In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 51 V Axial 82.4 V 56.7 V P600-2 61.9 A 5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes 5KP AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 13V 600W BI-DIR TP6KE AEC-Q101 6 539In Stock
Min.: 1
Mult.: 1
: 4 000

Bidirectional 1 Channel 11.1 V Axial 18.2 V 12.4 V DO-15 (DO-204AC) 33.5 A 600 W 30 kV 30 kV - 55 C + 175 C TVS Diodes TP6KE AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 16V AEC-Q101 5% Bi-Directional 5 285In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V SMB (DO-214AA) 27.1 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 82V AEC-Q101 5% Bi-Directional 4 585In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 70.1 V SMD/SMT 113 V 77.9 V SMB (DO-214AA) 5.4 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes TVS UNIDIRECTIONAL 6 049In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V PowerDI123-2 21.8 A 225 W - 65 C + 150 C TVS Diodes DFLT6V0 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 9 585In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V D-FLAT-2 10.3 A 600 W - 55 C + 150 C TVS Diodes P6SMAJ5.0ADF P6SMAJ85ADF Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 9.1V Unidirect 1 980In Stock
Min.: 1
Mult.: 1
: 1 000

Unidirectional 1 Channel 7.78 V Axial 13.4 V 8.65 V 112 A 1.5 kW - 55 C + 175 C TVS Diodes 1.5KE Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 36V Unidirect 4 134In Stock
Min.: 1
Mult.: 1
: 5 500

Unidirectional 1 Channel 30.8 V Axial 49.9 V 34.2 V DO-41 (DO-204AL) 8 A 400 W - 55 C + 175 C TVS Diodes P4KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 120V Unidirect 6 586In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 102 V Axial 165 V 114 V DO-15 (DO-204AC) 3.6 A 600 W - 55 C + 175 C TVS Diodes P6KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 18V 5% Unidir AEC-Q101 Qualified 3 267In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 15.3 V Axial 25.2 V 17.1 V DO-15 (DO-204AC) 23.8 A 600 W - 55 C + 175 C TVS Diodes P6KE AEC-Q100 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 70V Unidirect 3 734In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 70 V Axial 113 V 77.8 V DO-15 (DO-204AC) 4.4 A 500 W - 55 C + 175 C TVS Diodes SAx Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 90V Unidirect 3 979In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 90 V Axial 146 V 100 V DO-15 (DO-204AC) 3.4 A 500 W - 55 C + 175 C TVS Diodes SAx Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 18V Unidirect 7 566In Stock
Min.: 1
Mult.: 1
: 1 800

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 17.1 A 500 W - 55 C + 150 C TVS Diodes SMA5J Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 13V 5% Bidir 3 184In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMB (DO-214AA) 27.9 A 600 W - 55 C + 150 C TVS Diodes SMBG Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 6.5V 5% Uni 2 423In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMB (DO-214AA) 53.6 A 600 W - 55 C + 150 C TVS Diodes SMBG Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 78V Unidirect 1 564In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMCG (DO-215AB) 11.9 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 11V 600W BiDir 13 536In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 9.4 V SMD/SMT 15.6 V 10.5 V SMB (DO-214AA) 39.1 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 180V 600W BiDir 5 690In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 154 V SMD/SMT 246 V 171 V SMB (DO-214AA) 2.5 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 60volts 5uA 15.5 Amps Bi-Dir 11 185In Stock
Min.: 1
Mult.: 1
: 1 500

Bidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMC (DO-214AB) 15.5 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 24V 800W Bidir TransZorb 5% Tol 8 634In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.4 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 6.0V 1000W UniDir TransZorb 5% Tol 9 316In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMB (DO-214AA) 58.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 90V 600W Bidir TransZorb 3.5% Tol 7 490In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 90 V SMD/SMT 144 V 102 V SMB (DO-214AA) 4.17 A 600 W - 55 C + 150 C TVS Diodes SMBJ_CD Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 400W, Unidir 7 435In Stock
Min.: 1
Mult.: 1
: 7 500

Unidirectional 1 Channel 220 V SMD/SMT 356 V 260 V SMA (DO-214AC) 1.1 A 400 W - 50 C + 150 C ESD Suppressors P4SMA Reel, Cut Tape