PolySwitch Resettable Fuses - PPTC

Results: 777
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse TRF250-180-0.256
Littelfuse Resettable Fuses - PPTC 100Vdc 10Arms PolySwitch Reset Dev Non-Stocked
TRF250
Littelfuse Resettable Fuses - PPTC Radial Lead 1.1A 72V 40A Imax
Mouser does not presently sell this product in your region.
RXEF PCB Mount Radial 1.1 A 72 VDC 2.2 A 40 A 380 mOhms - 40 C + 85 C 5.8 mm Bulk