3.5 V ESD Protection Diodes / TVS Diodes

Results: 14 268
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes 200W, VRWM=36V 21 189In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SOD-123-2 3.44 A 200 W - 55 C + 150 C TVS Diodes TV02W G Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 110V Unidirect 3 958In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 110 V Axial 177 V 122 V DO-15 (DO-204AC) 2.8 A 500 W - 55 C + 175 C TVS Diodes SAx Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 10V Bidirect 7 326In Stock
Min.: 1
Mult.: 1
: 7 500

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 29.4 A 500 W - 55 C + 150 C TVS Diodes SMA5J Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W 24V BIDIRECTION AEC-Q101 3 612In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 128.5 A 5 kW - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 16V 5% 1500W uni 287In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 13.6 V Axial 22.5 V 15.2 V DO-201-2 67 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5KE Bulk

Bourns ESD Protection Diodes / TVS Diodes 100V 400W BiDir 9 980In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V SMA (DO-214AC) 3 A 400 W - 55 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,5.8V 5%,BIDIR,AXIAL TVS 5 470In Stock
Min.: 1
Mult.: 1
: 5 500

Bidirectional 1 Channel 9.4 V Axial 15.6 V 10.5 V DO-41 (DO-204AL) 25.7 A 400 W - 55 C + 175 C TVS Diodes BZW04 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 150V 1000W UniDir TransZorb 5% Tol 7 106In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMB (DO-214AA) 2.5 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 40V 800W Bidir TransZorb 5% Tol 7 456In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMB (DO-214AA) 9.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 38.7V, 5%, Bidirectional, TVS 88 884In Stock
Min.: 1
Mult.: 1
: 7 500

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 31V 5% Unidir AEC-Q101 Qualified 4 159In Stock
Min.: 1
Mult.: 1
: 5 500

Unidirectional 1 Channel 30.8 V Axial 49.9 V 34.2 V DO-41 (DO-204AL) 8 A 400 W - 55 C + 175 C TVS Diodes BZW04 AEC-Q100 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 33V Unidirect 5 695In Stock
Min.: 1
Mult.: 1
: 5 500

Unidirectional 1 Channel 33.3 V Axial 53.9 V 37.1 V DO-41 (DO-204AL) 7.4 A 400 W - 55 C + 175 C TVS Diodes BZW04 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 120V Unidirect 2 900In Stock
Min.: 1
Mult.: 1
: 1 500

Unidirectional 1 Channel 102 V SMD/SMT 165 V 114 V GL41 (DO-213AB) 1.21 A 400 W - 55 C + 150 C TVS Diodes TGL41 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 20volts 5uA 92.6 Amps Uni-Dir 2 122In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMC (DO-214AB) 92.6 A 3 kW - 55 C + 150 C TVS Diodes SMLJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 11V 2200W BI-DIR SLD AEC-Q101 785In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 11 V Axial 18.2 V 12.2 V P600-2 280.2 A 2.2 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SLD AEC-Q100 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W 40V Unidirect 280In Stock
Min.: 1
Mult.: 1
: 300

Unidirectional 1 Channel 40 V Axial 64.5 V 44.4 V P600-2 77.5 A 5 kW - 55 C + 175 C TVS Diodes 5KP40A Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 150V Unidirect 1 739In Stock
Min.: 1
Mult.: 1
: 1 500

Unidirectional 1 Channel 128 V SMD/SMT 207 V 143 V GL41 (DO-213AB) 970 mA 400 W - 55 C + 150 C TVS Diodes TGL41 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W 36V BIDIRECTION AEC-Q101 2 201In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 86.1 A 5 kW - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 100V 1000W UniDir TransZorb 5% Tol 7 466In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMB (DO-214AA) 3.7 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W 58V Unidirect 589In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 58 V Axial 94 V 64.4 V P600-2 53.4 A 5 kW - 55 C + 175 C TVS Diodes 5KP58A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 6.8V Bidirect 2 997In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5.8 V Axial 10.5 V 6.45 V DO-41 (DO-204AL) 38.1 A 400 W - 55 C + 175 C TVS Diodes P4KE Ammo Pack
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM30KPA-HRA 280V Uni, 7'' T&R 25In Stock
Min.: 1
Mult.: 1
: 500
Unidirectional 1 Channel 280 V SMD/SMT 451 V 311 V SMD-2 66 A 30 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM30KPA-HRA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM30KPA-HRA 58V Bi, 7'' T&R 25In Stock
Min.: 1
Mult.: 1
: 500
Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMD-2 318 A 30 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM30KPA-HRA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 3KW 200V 5%BI DO-214AB TR13 RoHS 2 392In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 200 V SMD/SMT 324 V 224 V DO-214AB-2 9.3 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMD AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 3KW 300V 5%BI DO-214AB TR13 RoHS 3 038In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 300 V SMD/SMT 486 V 335 V DO-214AB-2 6.2 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMD AEC-Q101 Reel, Cut Tape, MouseReel