3.5 V ESD Protection Diodes / TVS Diodes

Results: 14 268
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, MiniMelf, 150C, 150W, Unidir 4 650In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 40.2 V SMD/SMT 64.8 V 44.7 V MiniMELF (DO-213AA) 2.3 A 150 W - 50 C + 150 C TVS Diodes TGLxx Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 400W, Unidir 14 100In Stock
Min.: 1
Mult.: 1
: 7 500

Unidirectional 342 V SMD/SMT 548 V 380 V SMA (DO-214AC) 730 mA 400 W - 50 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 400W, Unidir 20 563In Stock
Min.: 1
Mult.: 1
: 7 500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W - 50 C + 150 C TVS Diodes P4SMA Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMAF, 150C, 600W, Unidir 22 485In Stock
Min.: 1
Mult.: 1
: 7 500

Unidirectional 5 V SMD/SMT 9.2 V 6.4 V DO-221AC-2 65.2 A 600 W - 50 C + 150 C TPSMA6L Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Diode, TVS, uni-dir, 1000W, 11V, 5%, SMB (DO-214AA), auto-grade 2 560In Stock
Min.: 1
Mult.: 1
: 3 200

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V DO-214AA-2 54.9 A 1 kW - 55 C + 150 C TVS Diodes SMB10 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Diode, TVS, uni-dir, 1000W, 11V, 5%, SMB (DO-214AA), auto-grade 2 560In Stock
Min.: 1
Mult.: 1
: 3 200

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V DO-214AA-2 54.9 A 1 kW - 55 C + 150 C TVS Diodes SMB10 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Diode, TVS, uni-dir, 1000W, 20V, 5%, SMB (DO-214AA), auto-grade 2 532In Stock
Min.: 1
Mult.: 1
: 3 200

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V DO-214AA-2 30.9 A 1 kW - 55 C + 150 C TVS Diodes SMB10 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Diode, TVS, uni-dir, 1000W, 20V, 5%, SMB (DO-214AA), auto-grade 2 560In Stock
Min.: 1
Mult.: 1
: 3 200

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V DO-214AA-2 30.9 A 1 kW - 55 C + 150 C TVS Diodes SMB10 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Diode, TVS, uni-dir, 1000W, 9.0V, 5%, SMB (DO-214AA), auto-grade 2 560In Stock
Min.: 1
Mult.: 1
: 3 200

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V DO-214AA-2 64.9 A 1 kW - 55 C + 150 C TVS Diodes SMB10 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Diode, TVS, uni-dir, 1000W, 9.0V, 5%, SMB (DO-214AA), auto-grade 2 544In Stock
Min.: 1
Mult.: 1
: 3 200

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V DO-214AA-2 64.9 A 1 kW - 55 C + 150 C TVS Diodes SMB10 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 85.5VWM 137VC 916In Stock
Min.: 1
Mult.: 1
: 1 000

Unidirectional 1 Channel 85.5 V Axial 137 V 100 V DO-201-2 10.95 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 85.5VWM 137VC 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

Unidirectional 1 Channel 85.5 V Axial 137 V 100 V DO-201-2 10.95 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 12.8VWM 21.2VC 960In Stock
Min.: 1
Mult.: 1
: 1 000

Unidirectional 1 Channel 12.8 V Axial 21.2 V 15 V DO-201-2 70.75 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 13.6VWM 22.5VC 417In Stock
Min.: 1
Mult.: 1
: 1 000

Unidirectional 1 Channel 13.6 V Axial 22.5 V 16 V DO-201-2 66.67 A 200 W - 55 C + 150 C TVS Diodes 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 20.5VWM 33.2VC 877In Stock
Min.: 1
Mult.: 1
: 1 000

Bidirectional 1 Channel 20.5 V Axial 33.2 V 24 V DO-201-2 45.18 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 1500W, 33V,Unidir 758In Stock
Min.: 1
Mult.: 1
: 1 000

Unidirectional 1 Channel 28.2 V Axial 45.7 V 31.35 V DO-201-2 32.82 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 1500W, 43V,Unidir 309In Stock
Min.: 1
Mult.: 1
: 1 000

Unidirectional 1 Channel 36.8 V Axial 59.3 V 40.85 V DO-201-2 25.3 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 1500W, 51V,Unidir 237In Stock
Min.: 1
Mult.: 1
: 1 000

Unidirectional 1 Channel 43.6 V Axial 70.1 V 48.45 V DO-201-2 21.4 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W 180V UNIDIRECTION AECQ101 230In Stock
Min.: 1
Mult.: 1
: 250

Unidirectional 1 Channel 180 V Axial 291.6 V 200 V R6-2 17.15 A 5 kW - 55 C + 150 C TVS Diodes AEC-Q100 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 20V UNIDIRECTION AECQ101 866In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SOD-123 6.17 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 400W 26V UNIDIRECTION AECQ101 3 078In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 9.5 A 400 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 400W, 75V,Bidir 3 270In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 64.1 V Axial 103 V 71.25 V DO-41 (DO-204AL) 3.88 A 400 W - 55 C + 150 C TVS Diodes P4KE75 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 600W, VRWM=12V 421In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 10.2 V Axial 16.7 V 11.4 V DO-15 (DO-204AC) 35.93 A 600 W - 55 C + 150 C TVS Diodes P6KE12 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes TVS AXIAL 136V 600W 2 991In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 136 V Axial 219 V 152 V DO-15 (DO-204AC) 2.74 A 600 W - 55 C + 150 C TVS Diodes P6KE160 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 600W, VRWM=36V 817In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 30.8 V Axial 49.9 V 34.2 V DO-15 (DO-204AC) 12.02 A 600 W - 55 C + 150 C TVS Diodes P6KE36 Ammo Pack