3.5 V ESD Protection Diodes / TVS Diodes

Results: 14 268
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 11V UNIDIRECTION AECQ101 88In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SOD-123 10.99 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 14V UNIDIRECTION AECQ101 1 948In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SOD-123 8.62 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 15V UNIDIRECTION AECQ101 6 495In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 15 V SMD/SMT 18.5 V 16.7 V SOD-123 8.2 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 19V UNIDIRECTION AECQ101 2 886In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 19 V SMD/SMT 30.6 V 21.1 V SOD-123 6.54 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 33V UNIDIRECTION AECQ101 1 813In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-123 3.75 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 80V UNIDIRECTION AECQ101 1 781In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 80 V SMD/SMT 129 V 88.8 V SOD-123 1.55 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 600W 10V UNIDIRECTION AECQ101 2 800In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.29 A 600 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes TVS 200W 120V 560In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SOD-123-2 1.04 A 200 W - 55 C + 150 C TVS Diodes TV02W G Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes TVS 200W 24V BI-DIRECTIONAL 2 003In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SOD-123-2 5.14 A 200 W - 55 C + 150 C TVS Diodes TV02W HF Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes TVS 200W 58V 2 545In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SOD-123-2 2.14 A 200 W - 55 C + 150 C TVS Diodes TV02W HF Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W, VRWM=5V 2 047In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-123-2 21.74 A 200 W - 55 C + 150 C TVS Diodes TV02W G Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes SMA TVS 400W 5.0V 1 930In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.48 A 400 W - 55 C + 150 C TVS Diodes TV04A HF Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes SMB TVS 600W 170V 5% BI-DIRECTIONAL 2 427In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMB (DO-214AA) 2.18 A 600 W - 55 C + 150 C TVS Diodes TV06B G Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes BI-DIR 1500W 19.7A

Bidirectional 1 Channel 47.8 V Axial 77 V 53.2 V DO-201-2 19.5 A 1.5 kW - 55 C + 175 C TVS Diodes 1.5KE56CA Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 78V 400 Watts

Bidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMA (DO-214AC) 3.2 A 400 W - 55 C + 150 C TVS Diodes SMAJ78CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 26V 600 Watts

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ26CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 54V 1500 Watts

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMC (DO-214AB) 17.2 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ54CA Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 85.5VWM 137VC 916In Stock
Min.: 1
Mult.: 1
: 1 000

Unidirectional 1 Channel 85.5 V Axial 137 V 100 V DO-201-2 10.95 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 85.5VWM 137VC 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

Unidirectional 1 Channel 85.5 V Axial 137 V 100 V DO-201-2 10.95 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 12.8VWM 21.2VC 960In Stock
Min.: 1
Mult.: 1
: 1 000

Unidirectional 1 Channel 12.8 V Axial 21.2 V 15 V DO-201-2 70.75 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 13.6VWM 22.5VC 317In Stock
Min.: 1
Mult.: 1
: 1 000

Unidirectional 1 Channel 13.6 V Axial 22.5 V 16 V DO-201-2 66.67 A 200 W - 55 C + 150 C TVS Diodes 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 20.5VWM 33.2VC 877In Stock
Min.: 1
Mult.: 1
: 1 000

Bidirectional 1 Channel 20.5 V Axial 33.2 V 24 V DO-201-2 45.18 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 1500W, 33V,Unidir 758In Stock
Min.: 1
Mult.: 1
: 1 000

Unidirectional 1 Channel 28.2 V Axial 45.7 V 31.35 V DO-201-2 32.82 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 1500W, 43V,Unidir 309In Stock
Min.: 1
Mult.: 1
: 1 000

Unidirectional 1 Channel 36.8 V Axial 59.3 V 40.85 V DO-201-2 25.3 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 1500W, 51V,Unidir 237In Stock
Min.: 1
Mult.: 1
: 1 000

Unidirectional 1 Channel 43.6 V Axial 70.1 V 48.45 V DO-201-2 21.4 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5KE Ammo Pack