RA8 Series Varistors

Results: 98
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 175V 1200A 130pF Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000
No
RA8 MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 8 mm 1.2 kA 15 J 130 pF - 55 C + 125 C Bulk
Littelfuse Varistors 17V 1000A 7000pF Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 300
No
RA8 MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 16 mm 1 kA 7 nF - 55 C + 125 C Bulk
Littelfuse Varistors 17V 250A 1300pF Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000

RA8 MOVs PCB Mount Radial 17 VAC 22 VDC 57 V 8 mm 250 A 1.3 nF - 55 C + 125 C Bulk
Littelfuse Varistors 20V 1000A 6000pF Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 300
No
RA8 MOVs PCB Mount Radial 20 VAC 26 VDC 64 V 16 mm 1 kA 6 nF - 55 C + 125 C Bulk
Littelfuse Varistors 20V 250A 1100pF Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000
No
RA8 MOVs PCB Mount Radial 20 VAC 26 VDC 68 V 8 mm 250 A 1.1 nF - 55 C + 125 C Bulk
Littelfuse Varistors 230V 4500A 550pF Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 300
No
RA8 MOVs PCB Mount Radial 230 VAC 300 VDC 595 V 16 mm 4.5 kA 550 pF - 55 C + 125 C Bulk
Littelfuse Varistors 230V 1200A 100pF Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000
No
RA8 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 8 mm 1.2 kA 20 J 100 pF - 55 C + 125 C Bulk
Littelfuse Varistors 250V 4500A 500pF Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 300

RA8 MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 16 mm 4.5 kA 500 pF - 55 C + 125 C Bulk
Littelfuse Varistors 250V 6500A 1000pF Non-Stocked Lead-Time 18 Weeks
Min.: 210
Mult.: 210

RA8 MOVs PCB Mount Radial 250 VAC 330 VDC 390 V 650 V 22 mm 6.5 kA 130 J 1 nF - 55 C + 125 C Bulk
Littelfuse Varistors 250V 1200A 90pF Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000
No
RA8 MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 8 mm 1.2 kA 90 pF - 55 C + 125 C Bulk
Littelfuse Varistors 25V 1000A 5000pF Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
No
RA8 MOVs PCB Mount Radial 25 VAC 31 VDC 76 V 16 mm 1 kA 5 nF - 55 C + 125 C Bulk
Littelfuse Varistors 275V 4500A 450pF Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 300
No
RA8 MOVs PCB Mount Radial 275 VAC 369 VDC 710 V 16 mm 4.5 kA 75 J 450 pF - 55 C + 125 C Bulk
Littelfuse Varistors 275V 6500A 900pF Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
No
RA8 MOVs PCB Mount Radial 275 VAC 369 VDC 710 V 22 mm 6.5 kA 140 J 900 pF - 55 C + 125 C Bulk
Littelfuse Varistors 275V 1200A 80pF Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000
No
RA8 MOVs PCB Mount Radial 275 VAC 369 VDC 710 V 8 mm 1.2 kA 80 pF - 55 C + 125 C Bulk
Littelfuse Varistors 30V 1000A 4500pF Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 300
No
RA8 MOVs PCB Mount Radial 30 VAC 38 VDC 89 V 16 mm 1 kA 8.8 J 4.5 nF - 55 C + 125 C Bulk
Littelfuse Varistors 30V 250A 800pF Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000
No
RA8 MOVs PCB Mount Radial 30 VAC 38 VDC 92 V 8 mm 250 A 800 pF - 55 C + 125 C Bulk
Littelfuse Varistors 56V 1000A 3900pF Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 300
No
RA8 MOVs PCB Mount Radial 35 VAC 45 VDC 103 V 16 mm 1 kA 3.9 nF - 55 C + 125 C Bulk
Littelfuse Varistors 56V 250A 700pF Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000
No
RA8 MOVs PCB Mount Radial 35 VAC 45 VDC 107 V 8 mm 250 A 700 pF - 55 C + 125 C Bulk
Littelfuse Varistors 68V 1000A 3300pF Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 300
No
RA8 MOVs PCB Mount Radial 40 VAC 56 VDC 123 V 16 mm 1 kA 3.3 nF - 55 C + 125 C Bulk
Littelfuse Varistors 68V 250A 600pF Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000
No
RA8 MOVs PCB Mount Radial 40 VAC 56 VDC 127 V 8 mm 250 A 600 pF - 55 C + 125 C Bulk
Littelfuse Varistors 82V 1000A 2500pF Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
No
RA8 MOVs PCB Mount Radial 50 VAC 66 VDC 145 V 16 mm 4.5 kA 2.5 nF - 55 C + 125 C Bulk
Littelfuse Varistors 82V 250A 500pF Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000
No
RA8 MOVs PCB Mount Radial 50 VAC 66 VDC 135 V 8 mm 1.2 kA 4 J 500 pF - 55 C + 125 C Bulk
Littelfuse Varistors 8.2V 150A 3000pF Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000
No
RA8 MOVs PCB Mount Radial 4 VAC 5 VDC 22 V 8 mm 150 A 3 nF - 55 C + 125 C Bulk