SMAJ Series ESD Protection Diodes / TVS Diodes

Results: 1 042
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 24V Unidirect 22 408In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMA (DO-214AC) 46 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil 400 W 10/1000 5v to 188V 21 043In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMA (DO-214AC) 43 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 30V Unidirect 20 995In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMA (DO-214AC) 36 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 30V Bidirect 30 674In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMA (DO-214AC) 36 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 33V Bidirect 28 960In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMA (DO-214AC) 33 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 40V Unidirect 13 194In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMA (DO-214AC) 27 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 5.0V Unidirect 135 254In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMA (DO-214AC) 174 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 5.0V Bidirect 14 037In Stock
40 000On Order
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMA (DO-214AC) 174 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes TRANSIL 19 641In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 58 V SMD/SMT 121 V 64.4 V SMA (DO-214AC) 19 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 6.0V Bidirect 15 568In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 6 V SMD/SMT 13.7 V 6.7 V SMA (DO-214AC) 170 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 70V Bidirect 14 546In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 16 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 12V 5% Bi-Directional 57 425In Stock
40 000Expected 30/09/2026
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 14V 5% Uni-Directional 33 827In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMA (DO-214AC) 17.2 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 15V 5% Bi-Directional 74 440In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 16V 5% Bi-Directional 17 200In Stock
50 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMA (DO-214AC) 15.4 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 220V 5% Bi-Directional 8 102In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 220 V SMD/SMT 356 V 246 V SMA (DO-214AC) 1.7 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 22V 5% Uni-Directional 43 926In Stock
28 803Expected 03/09/2026
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMA (DO-214AC) 11.3 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 24V 5% Uni-Directional 41 794In Stock
70 000Expected 26/01/2027
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 10.3 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 250V 5% Bi-Directional 7 807In Stock
10 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 250 V SMD/SMT 405 V 279 V SMA (DO-214AC) 1.5 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 28V 5% Bi-Directional 26 402In Stock
35 000Expected 15/02/2027
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 300V 5% Bi-Directional 12 657In Stock
40 000On Order
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 300 V SMD/SMT 486 V 335 V SMA (DO-214AC) 1.3 A 400 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 30V 5% Bi-Directional 98 072In Stock
147 116On Order
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMA (DO-214AC) 8.3 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 33V 5% Uni-Directional 35 180In Stock
85 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 350V 5% Uni-Directional 8 400In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMA (DO-214AC) 1.1 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 36V 5% Uni-Directional 37 242In Stock
25 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMA (DO-214AC) 6.9 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel