28 V ESD Protection Diodes / TVS Diodes

Results: 1 062
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 28V 2.5A 0.45pF 30kV SOD882 Bi-dir TVS AEC-Q200 13 836In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 28 V SMD/SMT 48 V SOD-882-2 3 A 0.45 pF 30 kV 30 kV - 40 C + 150 C ESD Suppressors SPA AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 28V 5%,BIDIR,SMC TVS 3 420In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66.1 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes 3 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 5.0SMDJ - A 28V 2 880In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 110 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 5.0SMDJ-S Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS SMTO HI-POWER 28A 5mA 2uA 636In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMTO-263 154 A 7 kW 30 kV 30 kV - 55 C + 175 C SM8S Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,28V 5%,UNIDIR,SMB TVS 7 400In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 688In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 28 V Axial 50 V 31.28 V P600-2 606 A 30 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes .3pF 10KV 28V 0201 Flipchip 31 674In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 28 V SMD/SMT 48 V 0201 (0603 metric) 2 A 0.3 pF 10 kV 15 kV - 40 C + 125 C TVS Diodes SP3130 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor PP DO-219AA T&R 3K 25 308In Stock
Min.: 1
Mult.: 1
Max.: 3 320
: 3 000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V DO-219AA-2 8.8 A 400 W 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1000watt 28volt 29 703In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V DO-219AB-2 4.4 A 200 W 227 pF 30 kV 30 kV - 65 C + 175 C ESD Suppressors SMF Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 28V 1 LINE SLP 22 323In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 28 V SMD/SMT 60 V 32 V SLP1006P2T 4 A 240 W 25 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors UCLAMP28 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 400W 28V UNI SOD-123FL TR13 4 144In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SOD-123FL-2 8.8 A 400 W 30 kV 30 kV - 55 C + 175 C TVS Diodes SZSMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 400W 28V BI SOD-123FL TR13 6 149In Stock
10 000Expected 16/12/2026
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SOD-123FL-2 8.8 A 400 W 30 kV 30 kV - 55 C + 175 C TVS Diodes SZSMF4L Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMA6L, SMAF, 28V, 45.4V, Reel 13" 9 980In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 13.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC,28V,45.4V,Reel 13" 4 585In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 13.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 28V 5%,BIDIR,SMC TVS 3 435In Stock
Min.: 1
Mult.: 1
: 3 500
Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66.1 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC3K-A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,28V 5%,UNIDIR,SMC TVS 2 170In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33 A 1.5 kW - 40 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 28V 13.2A TVS DO-214AA(SMB) 3 025In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 28 V TVS for load dump in D2PAK 9 953In Stock
13 000On Order
Min.: 1
Mult.: 1
: 1 000

Unidirectional 1 Channel 28 V SMD/SMT 43.5 V 31.1 V D2PAK (TO-263AB-3) 110 A 30 kV 30 kV - 55 C + 175 C TVS Diodes LDP01-33AY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Uni 4 373In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMC (DO-214AB) 596 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Bi 17 122In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMC (DO-214AB) 596 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 5 531In Stock
10 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMA (DO-214AC) 39 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 8 772In Stock
10 000Expected 25/01/2027
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMA (DO-214AC) 68 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Hi junction temp Transil 7 633In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMA (DO-214AC) 68 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 28V Unidirect 6 001In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMC (DO-214AB) 169 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5kW 28V 5% Uni-Directional 2 008In Stock
9 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 110 A 5 kW 30 kV 30 kV - 65 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel