05H Series Varistors

Results: 503
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 200V 0.8KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 130 VAC 170 VDC 200 V 355 V 5 mm 800 A 8.5 J 125 pF - 40 C + 125 C Bulk
YAGEO Varistors 200V 0.8KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 130 VAC 170 VDC 200 V 355 V 5 mm 800 A 8.5 J 125 pF - 40 C + 125 C Bulk
YAGEO Varistors 200V 0.8KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

05H MOVs Through Hole Radial 130 VAC 170 VDC 200 V 355 V 5 mm 800 A 8.5 J 125 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 200V 0.8KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 130 VAC 170 VDC 200 V 355 V 5 mm 800 A 8.5 J 125 pF - 40 C + 125 C Bulk
YAGEO Varistors 200V 0.8KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 130 VAC 170 VDC 200 V 355 V 5 mm 800 A 8.5 J 125 pF - 40 C + 125 C Bulk
YAGEO Varistors 200V 0.8KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

05H MOVs Through Hole Radial 130 VAC 170 VDC 200 V 355 V 5 mm 800 A 8.5 J 125 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 200V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 130 VAC 170 VDC 200 V 355 V 5 mm 400 A 8.5 J 125 pF - 40 C + 125 C Bulk
YAGEO Varistors 200V 0.8KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

05H MOVs Through Hole Radial 130 VAC 170 VDC 200 V 355 V 5 mm 800 A 8.5 J 125 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 22V 0.1KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 14 VAC 18 VDC 22 V 48 V 5 mm 100 A 0.5 J 1.15 nF - 40 C + 125 C Bulk
YAGEO Varistors 22V 0.1KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 14 VAC 18 VDC 22 V 48 V 5 mm 100 A 0.5 J 1.15 nF - 40 C + 125 C Bulk
YAGEO Varistors 22V 0.1KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 14 VAC 18 VDC 22 V 48 V 5 mm 100 A 0.5 J 1.15 nF - 40 C + 125 C Bulk
YAGEO Varistors 22V 0.1KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

05H MOVs Through Hole Radial 14 VAC 18 VDC 22 V 48 V 5 mm 100 A 0.5 J 1.15 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 22V 0.1KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 14 VAC 18 VDC 22 V 48 V 5 mm 100 A 0.5 J 1.15 nF - 40 C + 125 C Bulk
YAGEO Varistors 22V 0.1KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 14 VAC 18 VDC 22 V 48 V 5 mm 100 A 0.5 J 1.15 nF - 40 C + 125 C Bulk
YAGEO Varistors 22V 0.1KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

05H MOVs Through Hole Radial 14 VAC 18 VDC 22 V 48 V 5 mm 100 A 0.5 J 1.15 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 22V 0.1KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 14 VAC 18 VDC 22 V 48 V 5 mm 100 A 0.5 J 1.15 nF - 40 C + 125 C Bulk
YAGEO Varistors 22V 0.1KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

05H MOVs Through Hole Radial 14 VAC 18 VDC 22 V 48 V 5 mm 100 A 0.5 J 1.15 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 22V 0.25KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 14 VAC 18 VDC 22 V 48 V 5 mm 250 A 0.7 J 1.15 nF - 40 C + 125 C Bulk
YAGEO Varistors 22V 0.25KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 14 VAC 18 VDC 22 V 48 V 5 mm 250 A 0.7 J 1.15 nF - 40 C + 125 C Bulk
YAGEO Varistors 22V 0.25KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 14 VAC 18 VDC 22 V 48 V 5 mm 250 A 0.7 J 1.15 nF - 40 C + 125 C Bulk
YAGEO Varistors 22V 0.25KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

05H MOVs Through Hole Radial 14 VAC 18 VDC 22 V 48 V 5 mm 250 A 0.7 J 1.15 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 22V 0.25KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 14 VAC 18 VDC 22 V 48 V 5 mm 250 A 0.7 J 1.15 nF - 40 C + 125 C Bulk
YAGEO Varistors 22V 0.25KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 14 VAC 18 VDC 22 V 48 V 5 mm 250 A 0.7 J 1.15 nF - 40 C + 125 C Bulk
YAGEO Varistors 22V 0.25KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

05H MOVs Through Hole Radial 14 VAC 18 VDC 22 V 48 V 5 mm 250 A 0.7 J 1.15 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 22V 0.25KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 14 VAC 18 VDC 22 V 48 V 5 mm 250 A 0.7 J 1.15 nF - 40 C + 125 C Bulk