AUMOV Series Varistors

Results: 514
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 9 mm 1.75 kA 10 J 800 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 4 200
Mult.: 1 400
: 1 400

AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.75 kA 12 J 700 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.75 kA 12 J 700 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 4 200
Mult.: 1 400
: 1 400

AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 205 V 9 mm 1.75 kA 14 J 600 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 205 V 9 mm 1.75 kA 14 J 600 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 4 200
Mult.: 1 400
: 1 400

AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 9 mm 1.75 kA 18 J 520 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 9 mm 1.75 kA 18 J 520 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 4 200
Mult.: 700

AUMOV MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 12.5 mm 3.5 kA 40 J 450 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 12.5 mm 3.5 kA 25 J 450 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 4 200
Mult.: 700

AUMOV MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 12.5 mm 3.5 kA 45 J 400 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 12.5 mm 3.5 kA 27.5 J 400 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors 14V 10mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

AUMOV AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 4 200
Mult.: 700

AUMOV MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12.5 mm 3.5 kA 50 J 360 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 12.5 mm 3.5 kA 30 J 360 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 4 200
Mult.: 700

AUMOV MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 12.5 mm 3.5 kA 55 J 350 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 12.5 mm 3.5 kA 35 J 350 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 1 000

AUMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 12.5 mm 3.5 kA 10 J 3.495 nF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 4 200
Mult.: 700

AUMOV MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 12.5 mm 3.5 kA 60 J 250 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 12.5 mm 3.5 kA 42 J 250 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 1 000

AUMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 12.5 mm 3.5 kA 12 J 3.3 nF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 4 200
Mult.: 700

AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 3.5 kA 65 J 220 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 12.5 mm 3.5 kA 50 J 220 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors 25V 10mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 5 A 13 J 2.9 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 25V 10mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 1 000

AUMOV AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 4 200
Mult.: 700

AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 70 J 200 pF - 40 C + 85 C AEC-Q200 Bulk