TNR Varistors

Results: 288
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Chemi-Con Varistors 55VDC 68V 125A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 55 VDC 68 V 150 V 5 mm 250 A 1.6 J 870 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 65VDC 82V 600A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 125 V 7.5 mm 800 A 2.5 J 400 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 16VDC 22V 250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 500

SV MOVs Radial 43 V 7 mm 5.4 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 180VDC 220V 1250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 500

SV MOVs Radial 220 V 360 V 7 mm 230 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 200VDC 240V 1250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 500

SV MOVs Radial 240 V 395 V 7 mm 210 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 19VDC 27V 250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 500

SV MOVs Radial 53 V 7 mm 4.8 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 225VDC 270V 1250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 500

SV MOVs Radial 270 V 455 V 7 mm 190 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 24VDC 33V 250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 500

SV MOVs Radial 65 V 7 mm 3.9 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 28VDC 39V 250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 500

SV MOVs Radial 77 V 7 mm 3.6 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 350VDC 430V 1250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 000

SV MOVs Radial 430 V 710 V 7 mm 130 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 34VDC 47V 250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 500

SV MOVs Radial 93 V 7 mm 3.3 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 385VDC 470V 1250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 000

SV MOVs Radial 470 V 775 V 7 mm 120 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 42VDC 56V 250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 500

SV MOVs Radial 110 V 7 mm 2.9 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 55VDC 68V 250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 500

SV MOVs Radial 135 V 7 mm 2.6 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 85VDC 100V 1250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 8.5 mm 1.25 kA 6 J 700 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 12VDC 15V 250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 8 VAC 12 VDC 15 V 30 V 7 mm 500 A 0.7 J 4.6 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 125VDC 150V 1250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V Bulk
Chemi-Con Varistors 14VDC 18V 250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 7 mm 500 A 0.9 J 3.8 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 145VDC 180V 1250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 110 VAC 145 VDC 180 V 300 V 8.5 mm 1.25 kA 11 J 430 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 170VDC 200V 1250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 7 mm 1.75 kA 12.5 J 250 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 18VDC 22V 250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 500 A 1.1 J 3.2 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 200VDC 240V 1250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 8.5 mm 1.25 kA 15 J 210 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 22VDC 27V 250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 8.5 mm 500 A 1.3 J 2.8 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 26VDC 33V 250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs Bulk
Chemi-Con Varistors 270VDC 330V 1250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 7 mm 1.75 kA 20 J 160 pF - 40 C + 85 C Bulk