5 V ESD Protection Diodes / TVS Diodes

Results: 2 518
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 8.0SMDJ - CA 78V 2 400In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMC (DO-214AB) 63.5 A 8 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 8.0SMDJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 250V 1500W BiDir 13 541In Stock
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMC (DO-214AB) 4.4 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 550V 1500W BiDir 14 753In Stock
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 495 V SMD/SMT 522.5 V SMC (DO-214AB) 2 A 1.5 kW - 55 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 54V 5kW BIDIR SMC AECQ 1 398In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMC (DO-214AB) 57.5 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 440V 400W UniDir 13 119In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 376 V SMD/SMT 602 V 418 V SMA (DO-214AC) 700 mA 400 W - 55 C + 150 C P4SMA Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 510V 600W UniDir 18 881In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 434 V SMD/SMT 698 V 485 V SMB (DO-214AA) 900 mA 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 150volts 5uA 1.6 Amps Bi-Dir 15 251In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMA (DO-214AC) 1.6 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 200volts 1uA 1 Amps Uni-Dir 9 864In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 200 V SMD/SMT 324 V 224 V SMB (DO-214AA) 1.9 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 130volts 5uA 14.4 Amps Bi-Dir 11 992In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMC (DO-214AB) 14.4 A 3 kW - 55 C + 150 C SMLJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5.0SMDJ - A 22V 2 867In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMC (DO-214AB) 141 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 5.0SMDJ-S Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 400W 350V 5% Bi-Directional 12 055In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMA (DO-214AC) 1.1 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 12V 5kW 5% Uni-Dir. AEC-Q101 3 008In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 252 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 12V 5KW 5% BI DO-214AB (SMC) 4 762In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 252 A 5 kW - 55 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 17V 5KW 5% BI DO-214AB (SMC) 5 976In Stock
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMC (DO-214AB) 181 A 5 kW - 55 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 18V 5kW 5% Uni-Dir. AEC-Q101 8 206In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 172 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 5.0SMDJ - CA 48V 7 154In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 64.7 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 58V 5kW UNIDIR SMC AECQ 7 162In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMC (DO-214AB) 53.5 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 7.0V 5kW UNIDIR SMC AECQ 1 501In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 7 V SMD/SMT 12 V 7.78 V SMC (DO-214AB) 416.8 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 400V 400W UniDir 13 398In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMA (DO-214AC) 800 mA 400 W - 55 C + 150 C P4SMA Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 540V 600W UniDir 11 402In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 486 V SMD/SMT 513 V SMB (DO-214AA) 800 mA 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMBJ - CA 150V 46 767In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMB (DO-214AA) 2.5 A 600 W - 55 C + 150 C TVS Diodes SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 170volts 5uA 11 Amps Uni-Dir 6 001In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMC (DO-214AB) 11 A 3 kW - 55 C + 150 C TVS Diodes SMLJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 300V Unidirect 1 975In Stock
Min.: 1
Mult.: 1
: 2 000

Unidirectional 1 Channel 256 V Axial 414 V 285 V DO-15 (DO-204AC) 1.4 A 600 W - 55 C + 175 C TVS Diodes P6KE Ammo Pack

Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 75V 5kW BIDIR SMC AECQ 1 331In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMC (DO-214AB) 41.4 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 40In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 220 V SMD/SMT 357 V 244 V DO-214AB-2 105.8 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TP5.0SMDJ Reel, Cut Tape, MouseReel